Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI823H4BB-IS1R | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17624394 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 4A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI82396AB-AS1R | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17636993 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8232AC-D-IS1R | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17617160 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 250mA | 20ns | 20ns | 500mA | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STK650-413C-E | Rochester Electronics, LLC | Gate Drivers ROHS | C22321486 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1EDI3051ASXUMA1 | Infineon Technologies | Gate Drivers ROHS | C20189639 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI823H2CB-IS1R | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17447215 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 4A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8234BB-AM1 | Skyworks Solutions | 2 2A 12ns 12ns 4A QFN-14(5x5) Gate Drivers ROHS | C17427621 | QFN-14(5x5) | Tube-packed | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL2111ARTZ | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A TDFN-10(4x4) Gate Drivers ROHS | C6061726 | TDFN-10(4x4) | Tube-packed | -40℃~+125℃@(Tj) | 2 | 3A | 9ns | 7.5ns | 4A | Half Bridge | MOSFET | 8V~14V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BH3515FV-E2 | ROHM Semicon | 3V~5.5V SSOP-28-B Gate Drivers ROHS | C5558476 | SSOP-28-B | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | - | - | - | - | 3V~5.5V | ||
| Min: 1 Mult: 1 | 0 | 2PG010DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6077801 | - | Tray | -40℃~+85℃ | 2 | 43A | 500ns | 500ns | 43A | Half Bridge | IGBT | 13V~28V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8275AB-IM1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A QFN-14(5x5) Gate Drivers ROHS | C17285767 | QFN-14(5x5) | Tape & Reel (TR) | -40℃~+125℃ | 2 | 1.8A | 10.5ns | 13.3ns | 4A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1EDI3020ASXUMA1 | Infineon Technologies | 1 12A 55ns 45ns 12A BFSOP-20-300mil Gate Drivers ROHS | C17228976 | BFSOP-20-300mil | Tape & Reel (TR) | -40℃~+150℃ | 1 | 12A | 55ns | 45ns | 12A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4422ZM | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | C219864 | SOIC-8 | Tube-packed | 0℃~+150℃@(Tj) | 1 | 9A | 20ns | 24ns | 9A | Low Edge | IGBT;MOSFET | 4.5V~18V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MC33151DR2G | onsemi | Low Edge 2 MOSFET 1.5A 31ns 32ns 6.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C233738 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 2 | 1.5A | 31ns | 32ns | 1.5A | Low Edge | MOSFET | 6.5V~18V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0452T-E/MS | Microchip Tech | Low Edge 1 MOSFET 4.5A 9.5ns 9ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C150834 | MSOP-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 1 | 4.5A | 9.5ns | 9ns | 4.5A | Low Edge | MOSFET | 4.5V~18V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4420ZT | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C185631 | TO-220-5 | Tube-packed | 0℃~+150℃@(Tj) | 1 | 6A | 12ns | 13ns | 6A | Low Edge | MOSFET | 4.5V~18V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TPS2828DBVR | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C54439 | SOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(Ta) | 1 | 2A | 14ns | 14ns | 2A | Low Edge | MOSFET | 4V~14V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3709N | Texas Instruments | Low Edge 2 MOSFET 1.5A 20ns 20ns 5V~40V 1.5A PDIP-8 Gate Drivers ROHS | C55452 | PDIP-8 | Tube-packed | 0℃~+70℃@(Ta) | 2 | 1.5A | 20ns | 20ns | 1.5A | Low Edge | MOSFET | 5V~40V | ||
| Min: 1 Mult: 1
Full Reel: 57
| 0 | TC427EOA713 | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C58943 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 2 | 1.5A | 30ns | 30ns | 1.5A | Low Edge | MOSFET | 4.5V~18V | ||
| Min: 1 Mult: 1 | 0 | RE46C318S8F | Microchip Tech | SOIC-8 Gate Drivers ROHS | C145401 | SOIC-8 | Tube-packed | -10℃~+60℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR1169STRPBF | Infineon Technologies | Low Edge 1 MOSFET 1A 20ns 10ns 11V~19V 4A SOIC-8 Gate Drivers ROHS | C537535 | SOIC-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | 1 | 1A | 20ns | 10ns | 4A | Low Edge | MOSFET | 11V~19V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR2128STRPBF | Infineon Technologies | 1 250mA 80ns 40ns 12V~20V 500mA SOIC-8 Gate Drivers ROHS | C537569 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 1 | 250mA | 80ns | 40ns | 500mA | High side;Low Edge | IGBT;MOSFET | 12V~20V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MIC4604YMT-TR | Microchip Tech | Half Bridge 2 MOSFET 1.5A 20ns 20ns 5.25V~16V 1A TDFN-10-EP(2.5x2.5) Gate Drivers ROHS | C515515 | TDFN-10-EP(2.5x2.5) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | 1.5A | 20ns | 20ns | 1A | Half Bridge | MOSFET | 5.25V~16V | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1410NCOA713 | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA SOIC-8 Gate Drivers ROHS | C624882 | SOIC-8 | Tape & Reel (TR) | 0℃~+150℃@(Tj) | 1 | 500mA | 25ns | 25ns | 500mA | Low Edge | MOSFET | 4.5V~16V | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1411EOA713 | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C624885 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 1 | 1A | 25ns | 25ns | 1A | Low Edge | MOSFET | 4.5V~16V |