Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
Feature
|
Whether the isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
Feature
|
Whether the isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
2938
(2938+0+0)In Stock
View marketplace suppliers’ inventory
| L6498DTR | STMicroelectronics | 2 2A 25ns 25ns 10V~20V 2.5A SO-8 Gate Drivers ROHS | C500658 | SO-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2926
(2926+0+0)In Stock
View marketplace suppliers’ inventory
| FAN3225TMPX | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A WDFN-8(3x3) Gate Drivers ROHS | C890697 | WDFN-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2920
(0+2920+0)In Stock | EG21364 | EG Micro | SOP-28 Gate Drivers ROHS | C20416235 | SOP-28 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2920
(0+2920+0)In Stock | EG1168 | EG Micro | SOP-16 Gate Drivers ROHS | C20416230 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2915
(0+2915+0)In Stock | U3115D | UNI-SEMIC | Half Bridge 2 1.2A 50ns 25ns 5V~20V 1A SOP-8 Gate Drivers ROHS | C41374690 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Ta) | 2 | MOSFET;IGBT | 1.2A | 50ns | 25ns | 5V~20V | 1A | 150ns | 450ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2912
(0+2912+0)In Stock | FAN3227TMPX | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A WDFN-8(3x3) Gate Drivers ROHS | C890701 | WDFN-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2905
(2905+0+0)In Stock | IR2117STRPBF | Infineon Technologies | High side 1 250mA 80ns 40ns 10V~20V 500mA SOIC-8-150mil Gate Drivers ROHS | C2975 | SOIC-8-150mil | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 80ns | 40ns | 10V~20V | 500mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2900
(2900+0+0)In Stock | NSG2000 | WXNSIC | SOIC-8 Gate Drivers ROHS | C41414507 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2877
(2877+0+0)In Stock
View marketplace suppliers’ inventory
| IX4340NETR | Littelfuse/IXYS | SOIC-8-EP Gate Drivers ROHS | C3029625 | SOIC-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2870
(2870+0+0)In Stock
View marketplace suppliers’ inventory
| UCC27538DBVR | Texas Instruments | Low Edge 1 2.5A 15ns 7ns 10V~32V 5A SOT-23-6 Gate Drivers ROHS | C2677323 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 2.5A | 15ns | 7ns | 10V~32V | 5A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2867
(2867+0+0)In Stock | EG27517 | EG Micro | SOT-23-5 Gate Drivers ROHS | C2987449 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2865
(0+2865+0)In Stock | UCC27511DBVR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-6 Gate Drivers ROHS | C20623190 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2842
(2842+0+0)In Stock
View marketplace suppliers’ inventory
| TLE94106ESXUMA1 | Infineon Technologies | Half Bridge MOSFET 3V~5.5V TSDSO-24 Gate Drivers ROHS | C2653437 | TSDSO-24 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 3V~5.5V | - | - | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2831
(2831+0+0)In Stock
View marketplace suppliers’ inventory
| MASTERGAN4TR | STMicroelectronics | Half Bridge MOSFET 4.75V~9.5V QFN-31(9x9) Gate Drivers ROHS | C5252510 | QFN-31(9x9) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 4.75V~9.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2800
(2800+0+0)In Stock | SIC654CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C1852094 | MLP55-31L(5x5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | - | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2798
(2798+0+0)In Stock
View marketplace suppliers’ inventory
| ZXGD3006E6TA | Diodes Incorporated | Low Edge 1 10A 48ns 35ns 40V 10A SOT-26 Gate Drivers ROHS | C526792 | SOT-26 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 10A | 48ns | 35ns | 40V | 10A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2795
(2795+0+0)In Stock | DS9601D8 | DSTECH | Half Bridge 2 MOSFET 4A 4.5V~5.5V 2A DFN2x2-8L Gate Drivers ROHS | C5795658 | DFN2x2-8L | Tape & Reel (TR) | Half Bridge | - | 2 | MOSFET | 4A | - | - | 4.5V~5.5V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2788
(0+2788+0)In Stock | TF21844M-TUH | TFSS | Half Bridge 2 Non-isolated 1.4A 40ns 20ns 10V~20V 1.8A SOIC-14 Gate Drivers ROHS | C2981475 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | - | 1.4A | 40ns | 20ns | 10V~20V | 1.8A | - | - | - | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 3300
|
2786
(2786+0+0)In Stock
View marketplace suppliers’ inventory
| TC4420VOA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624916 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2768
(0+2768+0)In Stock
View marketplace suppliers’ inventory
| NCP81062MNTWG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8(3x3) Gate Drivers ROHS | C154581 | DFN-8(3x3) | Tape & Reel (TR) | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2760
(0+2760+0)In Stock | MCP1415T-E/OT(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-5 Gate Drivers ROHS | C20623196 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2752
(2752+0+0)In Stock | NSG27519 | WXNSIC | SOT-23-5 Gate Drivers ROHS | C41414513 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2752
(2750+2+0)In Stock | LKS520 | LINKOSEMI | SOP-8 Gate Drivers ROHS | C2798403 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2751
(2751+0+0)In Stock | NSG3020 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414485 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2732
(0+2732+0)In Stock
Not recommended for new designs
| U3315 | UNI-SEMIC | TSSOP-20 Gate Drivers ROHS | C400134 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - |