Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2969
(0+2969+0)In Stock
View marketplace suppliers’ inventory
| FAN7385MX | onsemi | High side 2 350mA 50ns 30ns 10V~20V 650mA SOP-14 Gate Drivers ROHS | C556415 | SOP-14 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2965
(0+2965+0)In Stock | EG2129 | EG Micro | SSOP-24 Gate Drivers ROHS | C20416234 | SSOP-24 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2955
(0+2955+0)In Stock | IRS44273LTR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-5 Gate Drivers ROHS | C20623195 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2939
(0+2939+0)In Stock | IR44273LTRPBF | JSMSEMI | Low Edge MOSFET 2A 5V~25V 2A SOT-23-5 Gate Drivers ROHS | C5804635 | SOT-23-5 | Tape & Reel (TR) | Low Edge | - | - | MOSFET | 2A | - | - | 5V~25V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2939
(0+2939+0)In Stock | IVCR1402DPQR | InventChip | SOIC-8 Gate Drivers ROHS | C5806819 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2920
(0+2920+0)In Stock | EG1168 | EG Micro | SOP-16 Gate Drivers ROHS | C20416230 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2915
(2805+110+0)In Stock | MX27517 | Wuxi Maxinmicro | 1 SOT-23-6L Gate Drivers ROHS | C19078226 | SOT-23-6L | Tape & Reel (TR) | - | - | 1 | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2914
(2914+0+0)In Stock
View marketplace suppliers’ inventory
| L6498DTR | STMicroelectronics | 2 2A 25ns 25ns 10V~20V 2.5A SO-8 Gate Drivers ROHS | C500658 | SO-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2912
(0+2912+0)In Stock | FAN3227TMPX | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A WDFN-8(3x3) Gate Drivers ROHS | C890701 | WDFN-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2910
(2885+25+0)In Stock | UCC27517DBVT-JSM | JSMSEMI | Low Edge MOSFET 4A 15V~25V 4A SOT-23-5 Gate Drivers ROHS | C7432822 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~125℃ | - | MOSFET | 4A | - | - | 15V~25V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2910
(0+2910+0)In Stock | EG21364 | EG Micro | SOP-28 Gate Drivers ROHS | C20416235 | SOP-28 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2895
(0+2895+0)In Stock | U3115D | UNI-SEMIC | Half Bridge 2 1.2A 50ns 25ns 5V~20V 1A SOP-8 Gate Drivers ROHS | C41374690 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Ta) | 2 | MOSFET;IGBT | 1.2A | 50ns | 25ns | 5V~20V | 1A | - | 150ns | - | 450ns | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2894
(0+2894+0)In Stock | 1EDI60N12AF(TOKMAS) | Tokmas | 6A 2.5V~5.5V 6A SOIC-8 Gate Drivers ROHS | C7589226 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | 6A | - | - | 2.5V~5.5V | 6A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2890
(0+2890+0)In Stock | GC9112 | SX-globalchip | 2V~6V DFN-8 Gate Drivers ROHS | C16197222 | DFN-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | 2V~6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2886
(2886+0+0)In Stock
View marketplace suppliers’ inventory
| FAN3225TMPX | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A WDFN-8(3x3) Gate Drivers ROHS | C890697 | WDFN-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2884
(1619+1265+0)In Stock | NCP81071BDR2G | onsemi | Low Edge 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A SOIC-8 Gate Drivers ROHS | C411209 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2871
(2871+0+0)In Stock
View marketplace suppliers’ inventory
| IX4340NETR | Littelfuse/IXYS | SOIC-8-EP Gate Drivers ROHS | C3029625 | SOIC-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2870
(2870+0+0)In Stock
View marketplace suppliers’ inventory
| UCC27538DBVR | Texas Instruments | Low Edge 1 2.5A 15ns 7ns 10V~32V 5A SOT-23-6 Gate Drivers ROHS | C2677323 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 2.5A | 15ns | 7ns | 10V~32V | 5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2863
(1863+1000+0)In Stock | SLM346CK-DG | Sillumin | Isolation 10V~40V SO-6-6.8mm Gate Drivers ROHS | C881770 | SO-6-6.8mm | Tape & Reel (TR) | - | -40℃~+125℃ | - | - | - | - | - | 10V~40V | - | - | - | Isolation | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2860
(96+2764+0)In Stock | MCP1416T-E/OT-JSM | JSMSEMI | Low Edge 2A 4.5V~25V 2A SOT-23-5 Gate Drivers ROHS | C18195002 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | - | MOSFET;IGBT | 2A | - | - | 4.5V~25V | 2A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2845
(0+2845+0)In Stock | UCC27511DBVR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-6 Gate Drivers ROHS | C20623190 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2840
(2840+0+0)In Stock
View marketplace suppliers’ inventory
| TLE94106ESXUMA1 | Infineon Technologies | Half Bridge MOSFET 3V~5.5V TSDSO-24 Gate Drivers ROHS | C2653437 | TSDSO-24 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 3V~5.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2837
(2837+0+0)In Stock
View marketplace suppliers’ inventory
| LM5109BMAX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 15ns 15ns 8V~14V 1A SOIC-8 Gate Drivers ROHS | C116862 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 15ns | 15ns | 8V~14V | 1A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2821
(2821+0+0)In Stock
View marketplace suppliers’ inventory
| MASTERGAN4TR | STMicroelectronics | Half Bridge MOSFET 4.75V~9.5V QFN-31(9x9) Gate Drivers ROHS | C5252510 | QFN-31(9x9) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 4.75V~9.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2800
(2800+0+0)In Stock | SIC654CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C1852094 | MLP55-31L(5x5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | - | - | - |