Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5114AMF/S7003109 | Texas Instruments | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C2676978 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.3A | 82ns | 12.5ns | 4V~12.6V | 7.6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM25101AMRX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A SO-8-EP Gate Drivers ROHS | C2676998 | SO-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| DGD21814MS14-13 | Diodes Incorporated | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SO-14 Gate Drivers ROHS | C2677158 | SO-14 | Tape & Reel (TR) | Half Bridge | - | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | A4919GLPTR-T | Allegro MicroSystems, LLC | 6 MOSFET 35ns 20ns 5.5V~50V TSSOP-28-EP Gate Drivers ROHS | C2677348 | TSSOP-28-EP | Tape & Reel (TR) | High side;Low Edge | -40℃~+105℃@(Ta) | 6 | MOSFET | - | 35ns | 20ns | 5.5V~50V | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8230AD-AS3R | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-14 Gate Drivers ROHS | C17196645 | SOIC-14 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 250mA | 20ns | 20ns | - | 500mA | ||
| Min: 1 Mult: 1 | 0 | SI82390BD-AS | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17189621 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8238BD-D-ISR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17190066 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI8220DD-D-IS | Skyworks Solutions | 1 1.5A 20ns 20ns 2.5A SOIC-16 Gate Drivers ROHS | C17189192 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 1 | - | 1.5A | 20ns | 20ns | - | 2.5A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI82394CD4-ASR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17186389 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8234AD-D-ISR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17181541 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI8233BD-AS3 | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17182043 | SOIC-14 | Tube-packed | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI8273DB-IS1 | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17209065 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI823H8BD-AS3R | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17199340 | SOIC-14 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 4A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI82394CD4-IS | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17194415 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8233AB-D-ISR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17203881 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI8231AB-AS1 | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17267173 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 250mA | 20ns | 20ns | - | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SI8275DB-IS1 | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17286463 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 1.8A | 10.5ns | 13.3ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI8231AB-AS | Skyworks Solutions | 2 250mA 20ns 20ns 500mA SOIC-16 Gate Drivers ROHS | C17284301 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 250mA | 20ns | 20ns | - | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI82390CD-ASR | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17246243 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI82392BB-AS1 | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17247670 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI8238AD-AS3 | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17216165 | SOIC-14 | Tube-packed | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI823H1BD-AS3R | Skyworks Solutions | 2 4A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17210740 | SOIC-14 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 4A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8235BD-AS3R | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17301081 | SOIC-14 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8238AD-D-IS3R | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-14 Gate Drivers ROHS | C17300225 | SOIC-14 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A | ||
| Min: 1 Mult: 1 | 0 | SI82390CD-AS | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17263356 | SOIC-16 | Tube-packed | - | -40℃~+125℃ | 2 | - | 2A | 12ns | 12ns | - | 4A |