Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HIP4083AP | HARRIS | High side 3 MOSFET 35ns 30ns 7V~15V PDIP-16 Gate Drivers ROHS | C3717211 | PDIP-16 | Bag-packed | High side | -40℃~+105℃@(Tj) | 3 | MOSFET | 35ns | 30ns | 7V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL89168FBEAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3717214 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 20ns | 20ns | 4.5V~16V | 6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | EL7457CS | RENESAS | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A SOIC-16 Gate Drivers ROHS | C3717228 | SOIC-16 | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 13.5ns | 13ns | 4.5V~18V | 2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667CPA | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V PDIP-8 Gate Drivers ROHS | C3717247 | PDIP-8 | Tube-packed | - | 0℃~+70℃@(Ta) | 2 | MOSFET | 20ns | 20ns | 4.5V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL89167FBEAZ | ELANTEC | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3717258 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 20ns | 20ns | 4.5V~16V | 6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000ARMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717143 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000IMSE-1#WTRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717142 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7060EMSE#WPBF | Analog Devices | Half Bridge MOSFET 6V~14V MSOP-12-EP Gate Drivers ROHS | C3717134 | MSOP-12-EP | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 6V~14V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000IMSE-1#WPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717146 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL7212CS-T7 | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3717241 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 7.5ns | 10ns | 4.5V~15V | 2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | EL7457CS | ELANTEC | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A SOIC-16 Gate Drivers ROHS | C3717257 | SOIC-16 | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 13.5ns | 13ns | 4.5V~18V | 2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | EL7202CS | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3717267 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 7.5ns | 10ns | 4.5V~15V | 2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | HIP4086AP | RENESAS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA PDIP-24 Gate Drivers ROHS | C3717208 | PDIP-24 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 20ns | 10ns | 7V~15V | 500mA | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | HIP4086AP | HARRIS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA PDIP-24 Gate Drivers ROHS | C3717268 | PDIP-24 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 20ns | 10ns | 7V~15V | 500mA | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | EL7104CS | RENESAS | Low Edge 1 MOSFET 4A 7.5ns 10ns 4.5V~16V 4A SOIC-8 Gate Drivers ROHS | C3717225 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 7.5ns | 10ns | 4.5V~16V | 4A | 4A | - | ||
| Min: 1 Mult: 1 | 0 | EL7202CS | ELANTEC | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3717266 | SOIC-8 | Tube-packed | Low Edge | - | 2 | MOSFET | 7.5ns | 10ns | 4.5V~15V | 2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000ARMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717145 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL7212CS-T7 | ELANTEC | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3717263 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 7.5ns | 10ns | 4.5V~15V | 2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | EL7154CN | RENESAS | 2 4A 4ns 4ns 4.5V~16V 4A PDIP-8 Gate Drivers ROHS | C3717246 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 4ns | 4ns | 4.5V~16V | 4A | 4A | - | ||
| Min: 1 Mult: 1 | 0 | LTC7062IMSE#WPBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717112 | MSOP-12-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 18ns | 14ns | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2235PBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C3717207 | DIP-28 | Bag-packed | Half Bridge | - | 6 | IGBT;MOSFET | 90ns | 40ns | 10V~20V | 500mA | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | LTC7062EMSE#PBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717138 | MSOP-12-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 18ns | 14ns | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HIP4020IB | RENESAS | 3V~12V SOIC-20 Gate Drivers ROHS | C3717219 | SOIC-20 | Tube-packed | - | -40℃~+125℃@(Tj) | - | - | - | - | 3V~12V | - | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7060IMSE#WTRPBF | Analog Devices | Half Bridge MOSFET 6V~14V MSOP-12-EP Gate Drivers ROHS | C3717131 | MSOP-12-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 6V~14V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC7000IMSE#WPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717141 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - |