Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX17600AUA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A UMAX-8-EP Gate Drivers ROHS | C1549462 | UMAX-8-EP | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3715D | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-8 Gate Drivers ROHS | C1549532 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 25ns | 7V~20V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UC2707N | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 40ns 5V~40V 1.5A PDIP-16 Gate Drivers ROHS | C1549397 | PDIP-16 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 40ns | 5V~40V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27423DGN | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549417 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | UCC37324P | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A PDIP-8 Gate Drivers ROHS | C1549482 | PDIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27525DGN | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549567 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPIC44L02DB | Texas Instruments | Low Edge 4 MOSFET 1.2mA 3.5us 3us 4.5V~5.5V 1.2mA SSOP-24-208mil Gate Drivers ROHS | C1549506 | SSOP-24-208mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 4 | MOSFET | 1.2mA | 3.5us | 3us | 4.5V~5.5V | 1.2mA | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0340D2S0-45 | POWER INTEGRATIONS | 1 IGBT 35A 10ns 25ns 23.5V~26.5V 35A Gate Drivers ROHS | C1549526 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 35A | 10ns | 25ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0 | PM8834 | STMicroelectronics | Low Edge 2 4A 45ns 35ns 5V~18V 4A SO-8 Gate Drivers ROHS | C1549571 | SO-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 45ns | 35ns | 5V~18V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LM5134BSD/NOPB | Texas Instruments | Low Edge 1 MOSFET 4.5A 3ns 2ns 4V~12.6V 7.6A WSON-6-EP(3x3) Gate Drivers ROHS | C1549626 | WSON-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4.5A | 3ns | 2ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1 | 0 | LM5101AM/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A SOIC-8 Gate Drivers ROHS | C1549298 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2830D | Texas Instruments | High side 2 MOSFET 2.7A 50ns 50ns 4.5V~15V 2.4A SOIC-14 Gate Drivers ROHS | C1549403 | SOIC-14 | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.7A | 50ns | 50ns | 4.5V~15V | 2.4A | - | ||
| Min: 1 Mult: 1 | 0 | UCD7201PWP | Texas Instruments | Low Edge 2 MOSFET 4A 10ns 10ns 4.25V~15V 4A HTSSOP-14-EP Gate Drivers ROHS | C1549413 | HTSSOP-14-EP | Tube-packed | Low Edge | -40℃~+105℃@(Tj) | 2 | MOSFET | 4A | 10ns | 10ns | 4.25V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27524ADGN | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549473 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27423D | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS | C1549503 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | MAX15013CASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A ESOP-8 Gate Drivers ROHS | C1549513 | ESOP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UC2707DW | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 40ns 5V~40V 1.5A SOIC-16-7.4mm Gate Drivers ROHS | C1549633 | SOIC-16-7.4mm | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 40ns | 5V~40V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | TPS2830PWPG4 | Texas Instruments | High side 2 MOSFET 2.4A 50ns 50ns 4.5V~15V 2.7A HTSSOP-14-EP Gate Drivers ROHS | C1549648 | HTSSOP-14-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.4A | 50ns | 50ns | 4.5V~15V | 2.7A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPIC46L01DBG4 | Texas Instruments | Low Edge 6 MOSFET 1.2mA 3.5us 3us 4.5V~5.5V 1.2mA SSOP-28-208mil Gate Drivers ROHS | C1549663 | SSOP-28-208mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 6 | MOSFET | 1.2mA | 3.5us | 3us | 4.5V~5.5V | 1.2mA | - | ||
| Min: 1 Mult: 1 | 0 | DRV8312DDW | Texas Instruments | 10.8V~13.2V HTSSOP-44-EP-6.1mm Gate Drivers ROHS | C1523842 | HTSSOP-44-EP-6.1mm | Tube-packed | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 10.8V~13.2V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2811D | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A SOIC-8 Gate Drivers ROHS | C1549354 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27210DDA | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SO-8 Gate Drivers ROHS | C1549404 | SO-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | UC2709DW | Texas Instruments | Low Edge 2 MOSFET 1.5A 20ns 20ns 5V~40V 1.5A SOIC-16-300mil Gate Drivers ROHS | C1549494 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 5V~40V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2815D | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A SOIC-8 Gate Drivers ROHS | C1549539 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27200ADDA | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SO-8 Gate Drivers ROHS | C1549614 | SO-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - |