Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TC4420IJA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A CERDIP-8 Gate Drivers ROHS | C641051 | CERDIP-8 | Tube-packed | Low Edge | -25℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | TC4429VPA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C640804 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | TC4429VAT | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C641438 | TO-220-5 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PWD13F60 | STMicroelectronics | VQFN-28-Power Gate Drivers ROHS | C2969893 | VQFN-28-Power | Tray | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6498D | STMicroelectronics | 2 2A 25ns 25ns 10V~20V 2.5A SOIC-8 Gate Drivers ROHS | C2970059 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | ||
| Min: 1 Mult: 1 | 0 | L99UDL01 | STMicroelectronics | Half Bridge MOSFET 6V~18V TQFP-64(10x10) Gate Drivers ROHS | C3655019 | TQFP-64(10x10) | Tray | Half Bridge | -40℃~+175℃@(Tj) | - | MOSFET | - | - | - | 6V~18V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0 | MASTERGAN4 | STMicroelectronics | Half Bridge 3.3V~15V QFN-31(9x9) Gate Drivers ROHS | C3655586 | QFN-31(9x9) | Tray | Half Bridge | -40℃~+125℃ | - | - | - | - | - | 3.3V~15V | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L99MC6TR-LF | STMicroelectronics | SSOP-16 Gate Drivers ROHS | C45017 | SSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6498LD | STMicroelectronics | 2 2A 25ns 25ns 10V~20V 2.5A SO-14 Gate Drivers ROHS | C1549565 | SO-14 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | ||
| Min: 1 Mult: 1 | 0 | L9960 | STMicroelectronics | Half Bridge MOSFET 4.5V~5.5V PowerSSO-36 Gate Drivers ROHS | C1556098 | PowerSSO-36 | Tube-packed | Half Bridge | -40℃~+170℃@(Tj) | - | MOSFET | - | - | - | 4.5V~5.5V | - | Overheat Protection (OPT);Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1 | 0 | L9960T | STMicroelectronics | Half Bridge MOSFET 4.5V~5.5V PowerSSO-36 Gate Drivers ROHS | C1556097 | PowerSSO-36 | Tube-packed | Half Bridge | -40℃~+170℃@(Tj) | - | MOSFET | - | - | - | 4.5V~5.5V | - | Overheat Protection (OPT);Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1 | 0 | PM8834 | STMicroelectronics | Low Edge 2 4A 45ns 35ns 5V~18V 4A SO-8 Gate Drivers ROHS | C1549571 | SO-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 45ns | 35ns | 5V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | STGAP4S | STMicroelectronics | Gate Drivers ROHS | C17551759 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STDRIVEG600TR | STMicroelectronics | Half Bridge MOSFET 3.3V~5V SO-16 Gate Drivers ROHS | C3655710 | SO-16 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 3.3V~5V | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| L6385ED013TR | STMicroelectronics | Half Bridge 2 400mA 50ns 30ns 17V 650mA SO-8 Gate Drivers ROHS | C111182 | SO-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 50ns | 30ns | 17V | 650mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| L6207QTR | STMicroelectronics | Half Bridge MOSFET 8V~52V VFQFPN-48(7x7) Gate Drivers ROHS | C2680261 | VFQFPN-48(7x7) | Tape & Reel (TR) | Half Bridge | -25℃~+125℃@(Tj) | - | MOSFET | - | - | - | 8V~52V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| L99MOD53XPTR | STMicroelectronics | PowerSSO-36 Gate Drivers ROHS | C1850386 | PowerSSO-36 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L9823 | STMicroelectronics | SO-24 Gate Drivers ROHS | C5355150 | SO-24 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC1708JE883B | Texas Instruments | 2 25ns 25ns 5V~35V CDIP-16 Gate Drivers ROHS | C5218822 | CDIP-16 | Tube-packed | - | -55℃~+125℃ | 2 | MOSFET;IGBT | - | 25ns | 25ns | 5V~35V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7067RMSE#TRPBF | Analog Devices | Gate Drivers ROHS | C21101671 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2007STRPBF | Infineon Technologies | Half Bridge MOSFET 10V~20V SOIC-8 Gate Drivers ROHS | C538240 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | - | MOSFET | - | - | - | 10V~20V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AOZ5273QI-01 | Alpha & Omega Semicon | Gate Drivers ROHS | C22185314 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDI614CI | Littelfuse/IXYS | Low Edge 1 14A 25ns 18ns 4.5V~35V 14A TO-220-5 Gate Drivers ROHS | C1549553 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 14A | 25ns | 18ns | 4.5V~35V | 14A | - | ||
Marketplace
| Lightning Deals Learn more 250+:
$3.4309
Ended with
00:00:00 | Min: 250 Mult: 1
SPQ: 50
|
500
0%
Marketplace product, estimated lead time
19-21
business days
View marketplace suppliers’ inventory
| IXDI614CI | Littelfuse/IXYS | Low Edge 1 14A 25ns 18ns 4.5V~35V 14A TO-220-5 Gate Drivers ROHS | C1549553 | TO-220-5 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IR2104PBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA PDIP-8 Gate Drivers ROHS | C2959 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IR3578MTRPBF | Infineon Technologies | PQFN-30(6x6) Gate Drivers ROHS | C537677 | PQFN-30(6x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |