Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Operating Temperature
|
Supply Voltage
|
Driven Configuration
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Operating Temperature
|
Supply Voltage
|
Driven Configuration
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DRDC3105E6-7 | Diodes Incorporated | SOT-26 Gate Drivers ROHS | C460720 | SOT-26 | Tape & Reel (TR) | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| CSD95490Q5MC | Texas Instruments | 4.5V~5.5V VSON-12-EP(5x6) Gate Drivers ROHS | C468252 | VSON-12-EP(5x6) | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | 4.5V~5.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0455T-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622974 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | 4.5V~18V | Low Edge | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCV5104DR2G | onsemi | Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C603953 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | 10V~20V | Half Bridge | 2 | IGBT;MOSFET | 250mA | 85ns | 35ns | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MIC4605-2YMT-TR | Microchip Tech | Half Bridge 2 MOSFET 1A 20ns 20ns 5.5V~16V 1A TDFN-10-EP(2.5x2.5) Gate Drivers ROHS | C621920 | TDFN-10-EP(2.5x2.5) | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | 5.5V~16V | Half Bridge | 2 | MOSFET | 1A | 20ns | 20ns | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1404T-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622945 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 4.5V~18V | Low Edge | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8309ES5#TRPBF | Analog Devices | 4.5V~40V TSOT-23-5 Gate Drivers ROHS | C673701 | TSOT-23-5 | Tape & Reel (TR) | - | -40℃~+125℃ | 4.5V~40V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC4444IMS8E#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688582 | MSOP-8-EP | Tube-packed | - | -40℃~+125℃@(Tj) | 7.2V~13.5V | Half Bridge | 2 | MOSFET | 2.5A | 8ns | 5ns | 3A | ||
| Min: 1 Mult: 1 | 0 | LTC7003EMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690097 | MSOP-16-EP | Tube-packed | - | -40℃~+125℃@(Tj) | 3.5V~15V | High side | 1 | MOSFET | - | 90ns | 40ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7060JMSE#TRPBF | Analog Devices | 6V~14V MSOP-12-EP-0.65mm Gate Drivers ROHS | C690117 | MSOP-12-EP-0.65mm | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 6V~14V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MIC4606-1YML-TR | Microchip Tech | Full Bridge 4 MOSFET 1A 20ns 20ns 5.25V~16V 1A VQFN-16-EP(4x4) Gate Drivers ROHS | C621921 | VQFN-16-EP(4x4) | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | 5.25V~16V | Full Bridge | 4 | MOSFET | 1A | 20ns | 20ns | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429EOA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624959 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 4.5V~18V | Low Edge | 1 | MOSFET | 6A | 25ns | 25ns | 6A | ||
| Min: 1 Mult: 1 | 0 | TC4427AEUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636887 | MSOP-8 | Tube-packed | - | -40℃~+85℃@(Ta) | 4.5V~18V | Low Edge | 2 | MOSFET | 1.5A | 25ns | 25ns | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BRD1165C-TL | POWER INTEGRATIONS | Half Bridge MOSFET 50V INSOP Gate Drivers ROHS | C566746 | INSOP | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 50V | Half Bridge | - | MOSFET | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27424D | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS | C544756 | SOIC-8 | Tube-packed | - | -40℃~+125℃@(Ta) | 4V~15V | Low Edge | 2 | MOSFET | 4A | 20ns | 15ns | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDC60H12AH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530945 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AUIRS21814STR | Infineon Technologies | Half Bridge 2 1.9A 15ns 15ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C533512 | SOIC-14 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 10V~20V | Half Bridge | 2 | IGBT;MOSFET | 1.9A | 15ns | 15ns | 2.3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGM48002XS8G/TR | SGMICRO | SOIC-8 Gate Drivers ROHS | C700290 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP1404-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C511325 | SOIC-8 | Tube-packed | - | -40℃~+150℃@(Tj) | 4.5V~18V | Low Edge | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP302150MNTWG | onsemi | 2 MOSFET 2A 12ns 6ns 4.5V~5.5V 2.5A PQFN-31(5x5) Gate Drivers ROHS | C892334 | PQFN-31(5x5) | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | 4.5V~5.5V | High side;Low Edge | 2 | MOSFET | 2A | 12ns | 6ns | 2.5A | ||
| Min: 1 Mult: 1 | 0 | SD30M60AC | Hangzhou Silan Microelectronics | DIP-27H Gate Drivers ROHS | C254538 | DIP-27H | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDN602SI | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A SOIC-8-EP Gate Drivers ROHS | C1549472 | SOIC-8-EP | Tube-packed | - | -55℃~+150℃@(Tj) | 4.5V~35V | Low Edge | 2 | IGBT;MOSFET | 2A | 7.5ns | 6.5ns | 2A | ||
| Min: 1 Mult: 1 | 0 | IXDD609SI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A SOIC-8-EP Gate Drivers ROHS | C150419 | SOIC-8-EP | Tube-packed | - | -55℃~+150℃@(Tj) | 4.5V~35V | Low Edge | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 9A | ||
| Min: 1 Mult: 1 | 0 | IXDN609SI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A SOIC-8-EP Gate Drivers ROHS | C150426 | SOIC-8-EP | Tube-packed | - | -55℃~+150℃@(Tj) | 4.5V~35V | Low Edge | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 9A | ||
Marketplace
| Lightning Deals Learn more 1000+:
$1.4816
Ended with
00:00:00 | Min: 1000 Mult: 1
SPQ: 100
|
1600
0%
Marketplace product, estimated lead time
19-21
business days
View marketplace suppliers’ inventory
| IXDN609SI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A SOIC-8-EP Gate Drivers ROHS | C150426 | SOIC-8-EP | Tube-packed | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IXDN604SIA | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8 Gate Drivers ROHS | C150431 | SOIC-8 | Tube-packed | - | -40℃~+125℃@(Ta) | 4.5V~35V | Low Edge | 2 | IGBT;MOSFET | 4A | 9ns | 8ns | 4A |