Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ISL6596IRZ | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A TDFN-10-EP(3x3) Gate Drivers ROHS | C1549356 | TDFN-10-EP(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR4427PBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS | C1549365 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 6V~20V | 3.3A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX15013AASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS | C1549367 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3710TG3 | Texas Instruments | Low Edge 1 6A 85ns 85ns 4.7V~18V 6A TO-220-5 Gate Drivers ROHS | C1549372 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 6A | 85ns | 85ns | 4.7V~18V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SD300C17A3 | POWER INTEGRATIONS | Half Bridge 2 IGBT 30A 14V~16V 30A Gate Drivers ROHS | C1549379 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 30A | - | - | 14V~16V | 30A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2C0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C1549381 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 8A | 5ns | 10ns | 14.5V~15.5V | 15A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0320V2A0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A Gate Drivers ROHS | C1549383 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 20A | 7ns | 25ns | 14.5V~15.5V | 20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27223PWP | Texas Instruments | Half Bridge 2 MOSFET 4A 17ns 17ns 3.7V~20V 4A HTSSOP-14-EP Gate Drivers ROHS | C1549405 | HTSSOP-14-EP | Tube-packed | Half Bridge | -40℃~+105℃@(Ta) | 2 | MOSFET | 4A | 17ns | 17ns | 3.7V~20V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89163FBEAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C1549409 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2127PBF | Infineon Technologies | 1 250mA 80ns 40ns 12V~20V 500mA PDIP-8 Gate Drivers ROHS | C1549424 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 80ns | 40ns | 12V~20V | 500mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4421AVOA | Microchip Tech | Low Edge 1 10A 38ns 33ns 4.5V~18V 10A SOIC-8 Gate Drivers ROHS | C1549431 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 10A | 38ns | 33ns | 4.5V~18V | 10A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN75372D | Texas Instruments | Low Edge 2 MOSFET 500mA 20ns 20ns 500mA SOIC-8 Gate Drivers ROHS | C1549435 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 500mA | 20ns | 20ns | 4.75V~5.25V;4.75V~24V | 500mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX15070AAUT+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 3A 6ns 4ns 4V~14V 7A SOT-23-6 Gate Drivers ROHS | C1549437 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 2 | MOSFET | 3A | 6ns | 4ns | 4V~14V | 7A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2SC0108T2H0-17 | POWER INTEGRATIONS | 2 IGBT 8A 17ns 15ns 14.5V~15.5V 8A Gate Drivers ROHS | C1549441 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 8A | 17ns | 15ns | 14.5V~15.5V | 8A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN75374N | Texas Instruments | Low Edge 4 MOSFET 500mA 20ns 20ns 4.75V~28V 500mA PDIP-16 Gate Drivers ROHS | C1549458 | PDIP-16 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 500mA | 20ns | 20ns | 4.75V~28V | 500mA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612ACBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C1549464 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667EBA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 20ns 20ns 4.5V~17V SOIC-8 Gate Drivers ROHS | C1549469 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~17V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17604ATA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A TDFN-8-EP(3x3) Gate Drivers ROHS | C1549497 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SC0450V2A0-45 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549520 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2715D | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-8 Gate Drivers ROHS | C1549535 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 25ns | 7V~20V | 1A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7104CNZ | RENESAS | Low Edge 1 Non-isolated MOSFET 4A 7.5ns 10ns 4.5V~16V 4A PDIP-8 Gate Drivers ROHS | C1549554 | PDIP-8 | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4A | 7.5ns | 10ns | 4.5V~16V | 4A | - | 18ns | Non-isolated | 18ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89165FBEAZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C1549606 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21834PBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A DIP-14 Gate Drivers ROHS | C1549619 | DIP-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635V2M1-CM1200HC-66H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C1549625 | - | Box-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL6622CRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10-EP(3x3) Gate Drivers ROHS | C1549642 | DFN-10-EP(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | - | - | - | - |