Gate Drivers
The Results of Gate Drivers 7109
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 7109
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2124STRPBFInfineon Technologies
High side 1 500mA 80ns 80ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C3654993SOIC-8Tape & Reel (TR)High side-40℃~+150℃@(Tj)1IGBT;MOSFET500mA80ns80ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 6000
0
RAA220002GNP#HA0RENESAS
Half Bridge 2 MOSFET 31ns 18ns 6V~13.2V TDFN-12(3x3) Gate Drivers ROHS
C3654995TDFN-12(3x3)Tape & Reel (TR)Half Bridge-40℃~+85℃@(Ta)2MOSFET-31ns18ns6V~13.2V--
Min: 1
Mult: 1
Full Reel: 2500
0
LF2184NTRLittelfuse/IXYS
Half Bridge 2 1.9A 20ns 40ns 10V~20V 2.3A SOIC-8 Gate Drivers ROHS
C3654998SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET1.9A20ns40ns10V~20V2.3A-
Min: 1
Mult: 1
0
1SP0335V2M1-FZ250R65KE3POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655001-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
0
1SP0335V2M1-FZ600R65KE3POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655006-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
0
ISL89412IPRENESAS
Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~18V 2A PDIP-8 Gate Drivers ROHS
C3655008PDIP-8Bag-packedLow Edge-40℃~+125℃@(Tj)2MOSFET2A7.5ns10ns4.5V~18V2A-
Min: 1
Mult: 1
0
VLA541-01RPowerex Inc.
Low Edge 1 IGBT 3A 300ns 300ns 14V~17V 3A SIP-12 Gate Drivers ROHS
C3655015SIP-12Bag-packedLow Edge-20℃~+70℃@(Ta)1IGBT3A300ns300ns14V~17V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
BD2310G-TRROHM Semicon
Low Edge 1 4A 10ns 10ns 4.5V~18V 4A SSOP-5 Gate Drivers ROHS
C3655017SSOP-5Tape & Reel (TR)Low Edge-40℃~+125℃1IGBT;MOSFET4A10ns10ns4.5V~18V4A-
Min: 1
Mult: 1
0
ISL6207HRZRENESAS
Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A QFN-8(3x3) Gate Drivers ROHS
C3655035QFN-8(3x3)Tube-packedHalf Bridge-10℃~+125℃@(Tj)2MOSFET2A8ns8ns4.5V~5.5V2A-
Min: 1
Mult: 1
0
1SP0335V2M1-FZ750R65KE3POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655039-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
0
IRS21956SPBFInfineon Technologies
Half Bridge 2 500mA 25ns 15ns 10V~20V 500mA SOIC-20 Gate Drivers ROHS
C3655070SOIC-20Bag-packedHalf Bridge-55℃~+125℃@(Tj)2IGBT;MOSFET500mA25ns15ns10V~20V500mA-
Min: 1
Mult: 1
0
LB1868-Eonsemi
Gate Drivers ROHS
C3655075-Bag-packed----------
Min: 1
Mult: 1
0
1SP0335V2M1C-FZ400R65KE3POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS
C3655078-TrayHigh side;Low Edge-40℃~+85℃1IGBT35A9ns30ns23.5V~26.5V35A-
Min: 1
Mult: 1
0
ISL6622CBZRENESAS
Gate Drivers ROHS
C3655089-Bag-packed----------
Min: 1
Mult: 1
0
ISL6208IRZ-TS2568RENESAS
Gate Drivers ROHS
C3655093-Bag-packed----------
Min: 1
Mult: 1
Full Reel: 2500
0
LF2101NTRLittelfuse/IXYS
Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS
C3655095SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET290mA70ns35ns10V~20V600mA-
Min: 1
Mult: 1
Full Reel: 3000
0
NCP302155AMNTWGonsemi
2 MOSFET 2A 12ns 6ns 4.5V~5.5V 2.5A PQFN-31(5x5) Gate Drivers ROHS
C3655105PQFN-31(5x5)Tape & Reel (TR)High side;Low Edge-40℃~+125℃@(Ta)2MOSFET2A12ns6ns4.5V~5.5V2.5A-
Min: 1
Mult: 1
0
NCP4429Ponsemi
Gate Drivers ROHS
C3655138-Bag-packed----------
Min: 1
Mult: 1
Full Reel: 3000
0
SIC533CD-T1-GE3Vishay Intertech
4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS
C3655156MLP4535-22L(3.5x4.5)Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V--
Min: 1
Mult: 1
0
BTN7973BInfineon Technologies
Gate Drivers ROHS
C3655185-Bag-packed----------
Min: 1
Mult: 1
0
NCP4414DR2onsemi
Gate Drivers ROHS
C3655207-Bag-packed----------
Min: 1
Mult: 1
Full Reel: 2500
0
FAN7190MX-F085Ponsemi
Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOP-8 Gate Drivers ROHS
C3655218SOP-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET4.5A25ns20ns10V~22V4.5A-
Min: 1
Mult: 1
0
ISL6614IBZRENESAS
Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS
C3655219SOIC-14Tube-packedHalf Bridge-40℃~+125℃@(Tj)4MOSFET1.25A26ns18ns10.8V~13.2V2A-
Min: 1
Mult: 1
0
ISL6614IRZRENESAS
Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A QFN-16(4x4) Gate Drivers ROHS
C3655226QFN-16(4x4)Tube-packedHalf Bridge-40℃~+125℃@(Tj)4MOSFET1.25A26ns18ns10.8V~13.2V2A-
Min: 1
Mult: 1
Full Reel: 2500
0
LF21844NTRLittelfuse/IXYS
Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS
C3655238SOIC-14Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)2IGBT;MOSFET1.9A40ns20ns10V~20V2.3A-