Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8273AB-IM1R | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A QFN-14(5x5) Gate Drivers ROHS | C17320007 | QFN-14(5x5) | Tape & Reel (TR) | -40℃~+125℃ | 2 | 1.8A | 10.5ns | 13.3ns | 4A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX15012AASA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS | C7451297 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 2 | 2A | 65ns | 65ns | 2A | Half Bridge | MOSFET | 8V~12.6V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX8791BGTA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2.2A 10ns 8ns 4.2V~5.5V 2.7A TQFN-8(3x3) Gate Drivers ROHS | C7459851 | TQFN-8(3x3) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 2 | 2.2A | 10ns | 8ns | 2.7A | Half Bridge | MOSFET | 4.2V~5.5V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SDH2104SATR | Hangzhou Silan Microelectronics | SOP-8 Gate Drivers ROHS | C459079 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LP1113MSF | LOWPOWER | MSOP-10 Gate Drivers ROHS | C387723 | MSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KT3 | Infineon Technologies | Gate Drivers ROHS | C499612 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21834SPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C537606 | SOIC-14 | Tube-packed | -40℃~+150℃@(Tj) | 2 | 1.9A | 40ns | 20ns | 2.3A | Half Bridge | IGBT;MOSFET | 10V~20V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2213PBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 12V~20V 2.5A DIP-14 Gate Drivers ROHS | C537611 | DIP-14 | Tube-packed | -55℃~+150℃@(Tj) | 2 | 2A | 25ns | 17ns | 2.5A | Half Bridge | IGBT;MOSFET | 12V~20V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2001PBF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538231 | PDIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 2 | 290mA | 70ns | 35ns | 600mA | Half Bridge | IGBT;MOSFET | 10V~20V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2108PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538260 | PDIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 2 | 290mA | 100ns | 35ns | 600mA | Half Bridge | IGBT;MOSFET | 10V~20V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21094PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA DIP-14 Gate Drivers ROHS | C538265 | DIP-14 | Tube-packed | -40℃~+150℃@(Tj) | 2 | 290mA | 100ns | 35ns | 600mA | Half Bridge | IGBT;MOSFET | 10V~20V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2109PBF | Infineon Technologies | Half Bridge 2 290mA 100ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538268 | PDIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 2 | 290mA | 100ns | 35ns | 600mA | Half Bridge | IGBT;MOSFET | 10V~20V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2111PBF | Infineon Technologies | Half Bridge 2 290mA 75ns 35ns 10V~20V 600mA PDIP-8 Gate Drivers ROHS | C538273 | PDIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 2 | 290mA | 75ns | 35ns | 600mA | Half Bridge | IGBT;MOSFET | 10V~20V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS23364DJTRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C538324 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 6 | 200mA | 125ns | 50ns | 350mA | Half Bridge | IGBT;MOSFET | 11.5V~20V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS4427PBF | Infineon Technologies | Low Edge 2 2.3A 25ns 25ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS | C538359 | PDIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 2 | 2.3A | 25ns | 25ns | 3.3A | Low Edge | IGBT;MOSFET | 6V~20V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS4427SPBF | Infineon Technologies | Low Edge 2 2.3A 25ns 25ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS | C538360 | SOIC-8 | Tube-packed | -40℃~+150℃@(Tj) | 2 | 2.3A | 25ns | 25ns | 3.3A | Low Edge | IGBT;MOSFET | 6V~20V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AUIR3240STR | Infineon Technologies | High side 1 MOSFET 4V~36V SOIC-8 Gate Drivers ROHS | C533196 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 1 | - | - | - | - | High side | MOSFET | 4V~36V | ||
| Min: 1 Mult: 1
Full Reel: 1900
| 0 | TLE9180D-32QK | Infineon Technologies | LQFP-64-EP(10x10) Gate Drivers ROHS | C540104 | LQFP-64-EP(10x10) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SDH2103SA | Hangzhou Silan Microelectronics | SOP-8 Gate Drivers ROHS | C410277 | SOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1410COA713 | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA SOIC-8 Gate Drivers ROHS | C624880 | SOIC-8 | Tape & Reel (TR) | 0℃~+150℃@(Tj) | 1 | 500mA | 25ns | 25ns | 500mA | Low Edge | MOSFET | 4.5V~16V | ||
| Min: 1 Mult: 1 | 0 | MCP14A0453-E/MNY | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A TDFN-8(2x3) Gate Drivers ROHS | C634969 | TDFN-8(2x3) | Tube-packed | -40℃~+125℃@(Ta) | 2 | 4.5A | 12ns | 12ns | 4.5A | Low Edge | IGBT | 4.5V~18V | ||
| Min: 1 Mult: 1 | 0 | SI823H6BD-IS3 | SKYWORKS/SILICON LABS | SOIC-16-300mil Gate Drivers ROHS | C430250 | SOIC-16-300mil | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCP14A0154-E/MS | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C635847 | MSOP-8 | Tube-packed | -40℃~+150℃@(Tj) | 2 | 1.5A | 11.5ns | 10ns | 1.5A | Low Edge | MOSFET | 4.5V~18V | ||
| Min: 1 Mult: 1 | 0 | MCP14A0303-E/MS | Microchip Tech | 2 IGBT 3A 12ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS | C635855 | MSOP-8 | Tube-packed | -40℃~+125℃ | 2 | 3A | 12ns | 12ns | 3A | High side;Low Edge | IGBT | 4.5V~18V | ||
| Min: 1 Mult: 1 | 0 | MCP14A0453-E/MS | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C635865 | MSOP-8 | Tube-packed | -40℃~+125℃@(Ta) | 2 | 4.5A | 12ns | 12ns | 4.5A | Low Edge | IGBT | 4.5V~18V |