Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Whether the isolation
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Load Type
|
Feature
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Whether the isolation
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Load Type
|
Feature
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
2020
(2020+0+0)In Stock | TF21904M-TUH | TFSS | High and low sides 2 Non-isolated 4.5A 25ns 20ns 10V~20V 4.5A SOIC-14 Gate Drivers ROHS | C2977708 | SOIC-14 | Tape & Reel (TR) | High and low sides | -40℃~+125℃ | 2 | Non-isolated | 4.5A | 25ns | 20ns | 10V~20V | 4.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2017
(2017+0+0)In Stock
View marketplace suppliers’ inventory
| 1EDI60N12AF | Infineon Technologies | SO-8 Gate Drivers ROHS | C454268 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2012
(2012+0+0)In Stock
View marketplace suppliers’ inventory
| IR21844STRPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C415702 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | - | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | IGBT;MOSFET | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2010
(2010+0+0)In Stock
View marketplace suppliers’ inventory
| NCP81166MNTBG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8(2x2) Gate Drivers ROHS | C116731 | DFN-8(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | - | - | 16ns | 11ns | 4.5V~13.2V | - | MOSFET | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2003
(2001+2+0)In Stock | TF2304M-TAH | TFSS | Half Bridge 2 Non-isolated 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C2683759 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | Non-isolated | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2003
(2003+0+0)In Stock
View marketplace suppliers’ inventory
| MC34151DR2G | onsemi | Low Edge 2 MOSFET 1.5A 31ns 32ns 6.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C236081 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | - | 1.5A | 31ns | 32ns | 6.5V~18V | 1.5A | MOSFET | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2000
(2000+0+0)In Stock | NSG21864 | WXNSIC | SOP-14 Gate Drivers ROHS | C41414499 | SOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2000
(2000+0+0)In Stock | NSG6001 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414490 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2000
(2000+0+0)In Stock | NSG21867 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414500 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+2000+0)In Stock | BD750L2FP3-CZ1E2 | ROHM Semicon | Gate Drivers ROHS | C5160953 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1995
(1995+0+0)In Stock | BP6830 | JSMSEMI | MOSFET 50mA 5V~40V 300mA SOP-16 Gate Drivers ROHS | C7498955 | SOP-16 | Tape & Reel (TR) | - | -40℃~125℃ | - | - | 50mA | - | - | 5V~40V | 300mA | MOSFET | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1993
(1993+0+0)In Stock | COS27425SR | COSINE | Low Edge 2 Non-isolated MOSFET 4.5A 12ns 12ns 4.5V~25V 4.5A SOP-8 Gate Drivers ROHS | C5334500 | SOP-8 | Tape & Reel (TR) | Low Edge | - | 2 | Non-isolated | 4.5A | 12ns | 12ns | 4.5V~25V | 4.5A | MOSFET | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1984
(1984+0+0)In Stock | SLM27211CA-DG | Sillumin | Upper and Lower Tube Drive 2 Non-isolated 4.5A 8V~17V 3A SOP-8 Gate Drivers ROHS | C967931 | SOP-8 | Tape & Reel (TR) | Upper and Lower Tube Drive | - | 2 | Non-isolated | 4.5A | - | - | 8V~17V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1971
(1971+0+0)In Stock
View marketplace suppliers’ inventory
| IR2127STRPBF | Infineon Technologies | 1 250mA 80ns 40ns 12V~20V 500mA SOIC-8 Gate Drivers ROHS | C371089 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | - | 250mA | 80ns | 40ns | 12V~20V | 500mA | IGBT;MOSFET | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1970
(0+1970+0)In Stock | BD16950EFV-CE2 | ROHM Semicon | HTSSOP-24-EP-5.6mm Gate Drivers ROHS | C2676964 | HTSSOP-24-EP-5.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1966
(0+1946+20)In Stock
View marketplace suppliers’ inventory
| ZXGD3004E6TA | Diodes Incorporated | Low Edge 1 8A 13.4ns 12.4ns 40V 8A SOT-23-6 Gate Drivers ROHS | C155315 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | - | 8A | 13.4ns | 12.4ns | 40V | 8A | IGBT;MOSFET | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1957
(1957+0+0)In Stock
View marketplace suppliers’ inventory
| RT9624AZS | Richtek Tech | Half Bridge 2 Non-isolated MOSFET 4.5V~13.2V SOP-8 Gate Drivers ROHS | C167520 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | Non-isolated | - | 25ns;24ns | 12ns;10ns | 4.5V~13.2V | - | MOSFET | - | 22ns;8ns | 60ns;30ns | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1950
(1950+0+0)In Stock | FD6187T | Fortior Tech | TSSOP-20 Gate Drivers ROHS | C5126666 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1944
(1944+0+0)In Stock | NSG6020 | WXNSIC | SOP-8 Gate Drivers ROHS | C41414501 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1939
(1939+0+0)In Stock | NSG27531 | WXNSIC | SOT-23-6 Gate Drivers ROHS | C41414511 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1935
(0+1935+0)In Stock | FAN3111CSX(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-5 Gate Drivers ROHS | C20623207 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1927
(1927+0+0)In Stock | EG27519 | EG Micro | SOT-23-5 Gate Drivers ROHS | C2987450 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1920
(1920+0+0)In Stock | NSG2128 | WXNSIC | SOIC-8 Gate Drivers ROHS | C41414527 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1912
(0+1912+0)In Stock | IVCR1401DPR | InventChip | Low Edge Non-isolated 1 4A 13ns 13ns 19V~25V 4A SOIC-8-EP Gate Drivers ROHS | C2894811 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | Non-isolated | 4A | 13ns | 13ns | 19V~25V | 4A | IGBT;MOSFET | Short-Circuit Protection(SCP) | 45ns | 45ns | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1911
(1910+1+0)In Stock | SLM2104SCA-13GTR | Sillumin | 2 Non-isolated 600mA 10V~20V 290mA SOIC-8 Gate Drivers ROHS | C461470 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | Non-isolated | 600mA | - | - | 10V~20V | 290mA | - | - | - | - |