Gate Drivers
The Results of Gate Drivers 7109
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 7109
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Min: 1
Mult: 1
Full Reel: 2500
0
MCP14A0901T-E/MSMicrochip Tech
2 MOSFET 9A 22ns 22ns 4.5V~18V 9A MSOP-8 Gate Drivers ROHS
C627010MSOP-8Tape & Reel (TR)High side;Low Edge-40℃~+125℃@(Ta)2MOSFET9A22ns22ns4.5V~18V9A
Min: 1
Mult: 1
Full Reel: 2500
0
MCP14A0902T-E/MSMicrochip Tech
2 MOSFET 9A 22ns 22ns 4.5V~18V 9A MSOP-8 Gate Drivers ROHS
C627011MSOP-8Tape & Reel (TR)High side;Low Edge-40℃~+125℃@(Ta)2MOSFET9A22ns22ns4.5V~18V9A
Min: 1
Mult: 1
Full Reel: 2500
0
IR2118STRPBFInfineon Technologies
High side 1 250mA 80ns 40ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS
C150562SOIC-8Tape & Reel (TR)High side-40℃~+150℃@(Tj)1IGBT;MOSFET250mA80ns40ns10V~20V500mA
Min: 1
Mult: 1
Full Reel: 2500
0
IRS2008STRPBFInfineon Technologies
Half Bridge 2 MOSFET 290mA 70ns 30ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS
C194307SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2MOSFET290mA70ns30ns10V~20V600mA
Min: 1
Mult: 1
0
IRS21531DPBFInfineon Technologies
Half Bridge 2 MOSFET 180mA 120ns 50ns 10V~15.4V 260mA PDIP-8 Gate Drivers ROHS
C152660PDIP-8Tube-packedHalf Bridge-40℃~+125℃@(Tj)2MOSFET180mA120ns50ns10V~15.4V260mA
Min: 1
Mult: 1
Full Reel: 3000
0
MIC5018YM4-TRMicrochip Tech
High side 1 MOSFET 2.7V~9V SOT-143 Gate Drivers ROHS
C144196SOT-143Tape & Reel (TR)High side-40℃~+85℃@(Ta)1MOSFET---2.7V~9V-
Min: 1
Mult: 1
Full Reel: 2500
0
BS2101F-E2ROHM Semicon
2 60mA 60ns 20ns 10V~18V 130mA SOP-8 Gate Drivers ROHS
C509769SOP-8Tape & Reel (TR)High side;Low Edge-40℃~+125℃@(Ta)2IGBT;MOSFET60mA60ns20ns10V~18V130mA
Min: 1
Mult: 1
Full Reel: 3000
0
LP1113MSFLOWPOWER
MSOP-10 Gate Drivers ROHS
C387723MSOP-10Tape & Reel (TR)---------
Min: 1
Mult: 1
0
MCP1403-E/PMicrochip Tech
Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A PDIP-8 Gate Drivers ROHS
C512177PDIP-8Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET4.5A15ns18ns4.5V~18V4.5A
Min: 1
Mult: 1
Full Reel: 2500
0
MIC4426YM-TRMicrochip Tech
Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS
C461589SOIC-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET1.5A20ns29ns4.5V~18V1.5A
Min: 1
Mult: 1
Full Reel: 2500
0
SI8275DB-IS1RSKYWORKS/SILICON LABS
SOIC-16 Gate Drivers ROHS
C461909SOIC-16Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 3000
0
FAN7362MXonsemi
High side 1 250mA 70ns 30ns 10V~20V 500mA SOP-8 Gate Drivers ROHS
C463701SOP-8Tape & Reel (TR)High side-40℃~+150℃@(Tj)1IGBT;MOSFET250mA70ns30ns10V~20V500mA
Min: 1
Mult: 1
0
IR2010SPBFInfineon Technologies
Half Bridge 2 3A 10ns 15ns 10V~20V 3A SOIC-16-300mil Gate Drivers ROHS
C537537SOIC-16-300milTube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET3A10ns15ns10V~20V3A
Min: 1
Mult: 1
0
IR2135JPBFInfineon Technologies
Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C537586PLCC-32(16.6x16.6)Tube-packedHalf Bridge-6IGBT;MOSFET250mA90ns40ns10V~20V500mA
Min: 1
Mult: 1
0
IR2233PBFInfineon Technologies
Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA DIP-28 Gate Drivers ROHS
C537617DIP-28Tube-packedHalf Bridge-6IGBT;MOSFET250mA90ns40ns10V~20V500mA
Min: 1
Mult: 1
Full Reel: 2500
0
PT5606PTC(Princeton Tech)
SOP-8 Gate Drivers ROHS
C481907SOP-8Tape & Reel (TR)---------
Min: 1
Mult: 1
Full Reel: 2500
0
AUIRS1170STRInfineon Technologies
11V~18V DSO-8 Gate Drivers ROHS
C533503DSO-8Tape & Reel (TR)--25℃~+125℃@(Tj)-----11V~18V-
Min: 1
Mult: 1
Full Reel: 3000
0
FAN3100CSXonsemi
Low Edge 1 MOSFET 3A 13ns 9ns 4.5V~18V 3A SOT-23-5 Gate Drivers ROHS
C184477SOT-23-5Tape & Reel (TR)Low Edge-55℃~+150℃@(Tj)1MOSFET3A13ns9ns4.5V~18V3A
Min: 1
Mult: 1
0
IR21271PBFInfineon Technologies
1 250mA 80ns 40ns 9V~20V 500mA PDIP-8 Gate Drivers ROHS
C537565PDIP-8Tube-packedHigh side;Low Edge-40℃~+150℃@(Tj)1IGBT;MOSFET250mA80ns40ns9V~20V500mA
Min: 1
Mult: 1
0
IR21834SPBFInfineon Technologies
Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS
C537606SOIC-14Tube-packedHalf Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET1.9A40ns20ns10V~20V2.3A
Min: 1
Mult: 1
Full Reel: 2500
0
IR25601STRPBFInfineon Technologies
Half Bridge 2 60mA 200ns 100ns 10V~20V 130mA SOIC-8 Gate Drivers ROHS
C537634SOIC-8Tape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)2IGBT;MOSFET60mA200ns100ns10V~20V130mA
Min: 1
Mult: 1
0
IRS4427PBFInfineon Technologies
Low Edge 2 2.3A 25ns 25ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS
C538359PDIP-8Tube-packedLow Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A25ns25ns6V~20V3.3A
Min: 1
Mult: 1
Full Reel: 3300
0
TC1411COA713Microchip Tech
Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS
C624884SOIC-8Tape & Reel (TR)Low Edge0℃~+150℃@(Tj)1MOSFET1A25ns25ns4.5V~16V1A
Min: 1
Mult: 1
Full Reel: 3300
0
TC1413EOA713Microchip Tech
Low Edge 1 MOSFET 3A 20ns 20ns 4.5V~16V 3A SOIC-8 Gate Drivers ROHS
C624895SOIC-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)1MOSFET3A20ns20ns4.5V~16V3A
Min: 1
Mult: 1
Full Reel: 3000
0
MCP14A0051T-E/CHMicrochip Tech
1 MOSFET 500mA 40ns 28ns 4.5V~18V 500mA SOT-23-6 Gate Drivers ROHS
C625303SOT-23-6Tape & Reel (TR)High side;Low Edge-40℃~+150℃@(Tj)1MOSFET500mA40ns28ns4.5V~18V500mA