Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Fall Time
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Fall Time
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8284DC-ASR | Skyworks Solutions | SOIC-24 Gate Drivers ROHS | C20031458 | SOIC-24 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SI8284ED-ASR | Skyworks Solutions | SOIC-24 Gate Drivers ROHS | C20031464 | SOIC-24 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8237AD-B-IS | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C19567214 | SOIC-16 | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | RS8802HXK | Jiangsu RUNIC Tech | SOIC-8 Gate Drivers ROHS | C20611883 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6539BGV-P | Monolithic Power Systems | Half Bridge 2 MOSFET 800mA 8.5V~14V 1A QFN-28(4x5) Gate Drivers ROHS | C3655464 | QFN-28(4x5) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 800mA | - | 8.5V~14V | 1A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MASTERGAN3TR | STMicroelectronics | Half Bridge MOSFET 3.3V~15V QFN-31(9x9) Gate Drivers ROHS | C3655499 | QFN-31(9x9) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET | - | - | 3.3V~15V | - | Overheat Protection (OPT) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7080CM | onsemi | Half Bridge 2 250mA 40ns 25ns 5.5V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655504 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 250mA | 40ns | 5.5V~20V | 500mA | - | 25ns | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-5SNA0600G650100 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655534 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 23.5V~26.5V | 35A | - | 30ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2128STRPBF | Infineon Technologies | High side 1 290mA 80ns 40ns 12V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655544 | SOIC-8 | Bag-packed | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 290mA | 80ns | 12V~20V | 600mA | - | 40ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADP3412JR-REEL | Analog Devices | Half Bridge 2 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655574 | SOIC-8 | Tape & Reel (TR) | Half Bridge | - | 2 | - | - | - | 4.15V~7.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4429CSA | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C3655594 | SOIC-8 | Bag-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 6A | 25ns | 4.5V~18V | 6A | - | 25ns | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LM5100CMYE/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A MSOP-8-PowerPad Gate Drivers ROHS | C3655609 | MSOP-8-PowerPad | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 9V~14V | 1A | - | 715ns | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP8046DF-LF-P | Monolithic Power Systems | Half Bridge MOSFET 7.5V~28V TSSOP-20-175mil Gate Drivers ROHS | C3655624 | TSSOP-20-175mil | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | 7.5V~28V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4467BN | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A DIP-14 Gate Drivers ROHS | C3655634 | DIP-14 | Bag-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 4.5V~18V | 1.2A | - | 13ns | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS2330DJTRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655639 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 250mA | 80ns | 10V~20V | 500mA | - | 35ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX15019AASA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 3A 50ns 40ns 8V~12.6V 3A SOIC-8-EP Gate Drivers ROHS | C3655654 | SOIC-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 50ns | 8V~12.6V | 3A | - | 40ns | ||
| Min: 1 Mult: 1 | 0 | MAX4428ESA | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C3655679 | SOIC-8 | Bag-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 4.5V~18V | 1.5A | - | 20ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5056AASA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 32ns 26ns 4V~15V 4A SOIC-8-EP Gate Drivers ROHS | C3655714 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 32ns | 4V~15V | 4A | - | 26ns | ||
| Min: 1 Mult: 1 | 0 | IR7106STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655719 | SOIC-8 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 10V~20V | 350mA | - | 50ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTS7741G | Infineon Technologies | Half Bridge MOSFET 1.8V~42V DSO-28 Gate Drivers ROHS | C3655749 | DSO-28 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 1.8V~42V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7083M | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C3655759 | SOIC-8 | Bag-packed | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 200mA | 200ns | 10V~20V | 400mA | - | 25ns | ||
| Min: 1 Mult: 1 | 0 | HIP4086AP | HARRIS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA PDIP-24 Gate Drivers ROHS | C3717268 | PDIP-24 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 7V~15V | 500mA | - | 10ns | ||
| Min: 1 Mult: 1 | 0 | UC2707DWG4 | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 40ns 5V~40V 1.5A SOIC-16 Gate Drivers ROHS | C3717260 | SOIC-16 | Bag-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 5V~40V | 1.5A | - | 40ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP6610GS-Z | Monolithic Power Systems | Half Bridge MOSFET 4V~55V SOIC-8 Gate Drivers ROHS | C3655415 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | 4V~55V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TPS2829DBVRG4 | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C3655555 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 4V~14V | 2A | - | 14ns |