Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IR21368STRPBF-IR | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28 Gate Drivers ROHS | C3655199 | SOIC-28 | Bag-packed | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MP6610GJ-Z | Monolithic Power Systems | Half Bridge MOSFET 4V~45V TSOT-23-8 Gate Drivers ROHS | C3655224 | TSOT-23-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 4V~45V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX8702ETP | Analog Devices Inc./Maxim Integrated | Half Bridge 4 MOSFET 1.5A 16ns 14ns 4.5V~28V 1.5A TQFN-20-EP(4x4) Gate Drivers ROHS | C3655294 | TQFN-20-EP(4x4) | Bag-packed | Half Bridge | -40℃~+100℃ | 4 | MOSFET | 1.5A | 16ns | 14ns | 4.5V~28V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4425CWM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS | C3655304 | SOIC-16 | Bag-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN5009M | onsemi | Half Bridge 2 MOSFET 40ns 20ns 10V~13.5V SOIC-8 Gate Drivers ROHS | C3655309 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | - | 40ns | 20ns | 10V~13.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | IR25601SPBF | Infineon Technologies | Half Bridge 2 60mA 200ns 100ns 10V~20V 130mA SOIC-8 Gate Drivers ROHS | C3655379 | SOIC-8 | Bag-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 60mA | 200ns | 100ns | 10V~20V | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ADP3415LRM-REEL | onsemi | Half Bridge 2 MOSFET 20ns 25ns MSOP-10 Gate Drivers ROHS | C3655434 | MSOP-10 | Tape & Reel (TR) | Half Bridge | 0℃~+100℃@(Ta) | 2 | MOSFET | - | 20ns | 25ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4424CWM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS | C3655439 | SOIC-16 | Bag-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | FAN7362M | onsemi | High side 1 250mA 70ns 30ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655459 | SOIC-8 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 70ns | 30ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| 1EDN7116GXTMA1 | Infineon Technologies | 2 MOSFET 2A 3ns 3ns 4.2V~11V 2A VSON-10 Gate Drivers ROHS | C3654881 | VSON-10 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 3ns | 3ns | 4.2V~11V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21365SPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 12V~20V 350mA SOIC-28 Gate Drivers ROHS | C3654951 | SOIC-28 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 12V~20V | 350mA | - | ||
| Min: 1 Mult: 1 | 0 | MIC4425BM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C3654956 | SOIC-8 | Bag-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ600R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655006 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7171MX | onsemi | High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS | C3655136 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 4A | 25ns | 15ns | 10V~20V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC533CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS | C3655156 | MLP4535-22L(3.5x4.5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FAN7389MX | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOP-24 Gate Drivers ROHS | C3655196 | SOP-24 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX15070BEUT+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 3A 6ns 4ns 6V~14V 7A SOT-23-6 Gate Drivers ROHS | C3655246 | SOT-23-6 | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 6ns | 4ns | 6V~14V | 7A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP2500IP1 | HARRIS | Half Bridge 2 MOSFET 2A 25ns 25ns 10V~15V 2A PDIP-16 Gate Drivers ROHS | C3655276 | PDIP-16 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 25ns | 25ns | 10V~15V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-5SNA0400J650100 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 15.5V~26.5V 35A Gate Drivers ROHS | C3655306 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 15.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TSC426EBA | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C3655356 | SOIC-8 | Bag-packed | Low Edge | - | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP86933GQT-P | Monolithic Power Systems | Half Bridge MOSFET 4.5V~16V TQFN-13(3x3) Gate Drivers ROHS | C3655386 | TQFN-13(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 4.5V~16V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7190MX | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOIC-8 Gate Drivers ROHS | C3655581 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 25ns | 20ns | 10V~22V | 4.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4427CN | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C3655711 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | IRS2001PBF-INF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA DIP-8 Gate Drivers ROHS | C3655761 | DIP-8 | Bag-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7085MX | onsemi | High side 1 450mA 25ns 25ns 4.5V~20V 450mA SOIC-8 Gate Drivers ROHS | C3655806 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 450mA | 25ns | 25ns | 4.5V~20V | 450mA | - |