Gate Drivers
The Results of Gate Drivers 7109
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 7109
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
0
IRS2336DSPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS
C538331SOIC-28-300milTube-packedHalf Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns10V~20V350mA-
Min: 1
Mult: 1
Full Reel: 1000
0
1EDI10I12MHInfineon Technologies
DSO-8 Gate Drivers ROHS
C530952DSO-8Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 4000
0
2EDN7523GInfineon Technologies
WSON-8-EP(3x3) Gate Drivers ROHS
C533079WSON-8-EP(3x3)Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 500
0
IR2135JTRPBFInfineon Technologies
Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS
C537587PLCC-32(16.6x16.6)Tape & Reel (TR)Half Bridge-6IGBT;MOSFET250mA90ns40ns10V~20V500mA-
Min: 1
Mult: 1
Full Reel: 1000
0
IR21364STRPBFInfineon Technologies
Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA SOIC-28-300mil Gate Drivers ROHS
C537592SOIC-28-300milTape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)6IGBT;MOSFET200mA125ns50ns11.5V~20V350mA-
Min: 1
Mult: 1
0
IRS2817DSPBFInfineon Technologies
SOIC-8 Gate Drivers ROHS
C538352SOIC-8Tube-packed----------
Min: 1
Mult: 1
Full Reel: 2500
0
IRS4428STRPBFInfineon Technologies
Low Edge 2 2.3A 25ns 25ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS
C538362SOIC-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2IGBT;MOSFET2.3A25ns25ns6V~20V3.3A-
Min: 1
Mult: 1
0
MIC4128YMMEMicrochip Tech
Low Edge 2 MOSFET 1.5A 20ns 18ns 4.5V~20V 1.5A MSOP-8 Gate Drivers ROHS
C636521MSOP-8Tube-packedLow Edge-40℃~+125℃@(Tj)2MOSFET1.5A20ns18ns4.5V~20V1.5A-
Min: 1
Mult: 1
0
LCS703HGPOWER INTEGRATIONS
Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS
C568302SIP-13Tube-packedHalf Bridge-40℃~+150℃@(Tj)-MOSFET---11.4V~15V--
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3228CMX-F085onsemi
Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS
C903501SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET3A12ns9ns4.5V~18V3A-
Min: 1
Mult: 1
Full Reel: 3000
0
NCP81156MNTBGonsemi
2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8-EP(2x2) Gate Drivers ROHS
C892854DFN-8-EP(2x2)Tape & Reel (TR)Half Bridge;Low Edge-40℃~+125℃@(Tj)2MOSFET-16ns11ns4.5V~13.2V--
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3224TM1X-F085onsemi
Low Edge 2 MOSFET 5A 12ns 9ns 9.5V~18V 5A SOIC-8-EP Gate Drivers ROHS
C903488SOIC-8-EPTape & Reel (TR)Low Edge-40℃~+125℃@(Ta)2MOSFET5A12ns9ns9.5V~18V5A-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN3122CMX-F085onsemi
Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS
C903472SOIC-8Tape & Reel (TR)Low Edge-55℃~+150℃@(Tj)1MOSFET10.6A23ns19ns4.5V~18V11.4A-
Min: 1
Mult: 1
Full Reel: 2500
0
FAN7171MX-F085onsemi
High side 1 4A 25ns 15ns 10V~20V 4A SOIC-8 Gate Drivers ROHS
C903542SOIC-8Tape & Reel (TR)High side-55℃~+150℃@(Tj)1IGBT;MOSFET4A25ns15ns10V~20V4A-
Min: 1
Mult: 1
Full Reel: 2500
0
NCD5703BDR2Gonsemi
Half Bridge 1 IGBT 7.8A 9.2ns 7.9ns 20V 6.8A SOIC-8 Gate Drivers ROHS
C904337SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Ta)1IGBT7.8A9.2ns7.9ns20V6.8A-
Min: 1
Mult: 1
0
SC32300BULTRCSEMTECH
Half Bridge MOSFET 4.5V~5.5V MLPD-10-UT(2.3x2.3) Gate Drivers ROHS
C1556086MLPD-10-UT(2.3x2.3)Bag-packedHalf Bridge--MOSFET---4.5V~5.5V-Overheat Protection (OPT)
Min: 1
Mult: 1
0
UC3717ANTexas Instruments
Half Bridge 4.75V~5.25V PDIP-16 Gate Drivers ROHS
C1556087PDIP-16Tube-packedHalf Bridge0℃~+150℃@(Tj)-----4.75V~5.25V-Overheat Protection (OPT)
Min: 1
Mult: 1
0
MC33HB2000ESNXP Semicon
Half Bridge MOSFET 3.3V~5V UQFN-28-EP(6x6) Gate Drivers ROHS
C1556092UQFN-28-EP(6x6)TrayHalf Bridge-40℃~+125℃@(Tj)-MOSFET---3.3V~5V-Overheat Protection (OPT);Short-Circuit Protection(SCP)
Min: 1
Mult: 1
0
MAX627ESA+Analog Devices Inc./Maxim Integrated
Low Edge 2 MOSFET 2A 25ns 20ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS
C1549345SOIC-8Tube-packedLow Edge-40℃~+85℃@(Ta)2MOSFET2A25ns20ns4.5V~18V2A-
Min: 1
Mult: 1
0
2SC0535T2A1-33POWER INTEGRATIONS
2 IGBT 35A 20ns 25ns 14.5V~15.5V 35A Gate Drivers ROHS
C1524117-Bag-packedHigh side;Low Edge-40℃~+85℃@(Ta)2IGBT35A20ns25ns14.5V~15.5V35A-
Min: 1
Mult: 1
0
MAX4429ESA+Analog Devices Inc./Maxim Integrated
Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS
C1549451SOIC-8Tube-packedLow Edge-40℃~+85℃@(Ta)1MOSFET6A25ns25ns4.5V~18V6A-
Min: 1
Mult: 1
0
1SP0635V2M1-33POWER INTEGRATIONS
1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS
C1549439-Bag-packedHigh side;Low Edge-40℃~+85℃@(Ta)1IGBT35A9ns30ns14.5V~15.5V35A-
Min: 1
Mult: 1
0
2SC0115T2A0-12POWER INTEGRATIONS
2 IGBT 15A 6ns 12ns 14.5V~15.5V 15A Gate Drivers ROHS
C1549454-TrayHigh side;Low Edge-40℃~+105℃@(Ta)2IGBT15A6ns12ns14.5V~15.5V15A-
Min: 1
Mult: 1
0
IXDN630MCILittelfuse/IXYS
Low Edge 1 30A 11ns 11ns 9V~35V 30A TO-220-5 Gate Drivers ROHS
C1549594TO-220-5Tube-packedLow Edge-55℃~+150℃@(Tj)1IGBT;MOSFET30A11ns11ns9V~35V30A-
Min: 1
Mult: 1
0
IXDF602PILittelfuse/IXYS
Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A DIP-8 Gate Drivers ROHS
C1549543DIP-8Tube-packedLow Edge-55℃~+150℃@(Tj)2IGBT;MOSFET2A7.5ns6.5ns4.5V~35V2A-