Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SID1152K | POWER INTEGRATIONS | 1 2.4A 225ns 225ns 2.6A Gate Drivers ROHS | C17344281 | - | Tube-packed | -40℃~+125℃ | 1 | 2.4A | 225ns | 225ns | 2.6A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI82398BB4-AS1R | Skyworks Solutions | 2 2A 12ns 12ns 4A SOIC-16 Gate Drivers ROHS | C17344416 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 2 | 2A | 12ns | 12ns | 4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HIP4083AP | HARRIS | High side 3 MOSFET 35ns 30ns 7V~15V PDIP-16 Gate Drivers ROHS | C3717211 | PDIP-16 | Bag-packed | -40℃~+105℃@(Tj) | 3 | - | 35ns | 30ns | - | High side | MOSFET | 7V~15V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP5015IS1 | HARRIS | Half Bridge 1 MOSFET 5A 20ns 20ns 9.6V~14.4V 5A SIP-7 Gate Drivers ROHS | C3685760 | SIP-7 | Bag-packed | -40℃~+85℃ | 1 | 5A | 20ns | 20ns | 5A | Half Bridge | MOSFET | 9.6V~14.4V | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667CPA | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V PDIP-8 Gate Drivers ROHS | C3717247 | PDIP-8 | Tube-packed | 0℃~+70℃@(Ta) | 2 | - | 20ns | 20ns | - | - | MOSFET | 4.5V~15V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2235PBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C3717207 | DIP-28 | Bag-packed | - | 6 | 250mA | 90ns | 40ns | 500mA | Half Bridge | IGBT;MOSFET | 10V~20V | - | ||
| Min: 1 Mult: 1 | 0 | SIM6827M | Sanken Elec | 13.5V~16.5V DIP-40 Gate Drivers ROHS | C3725403 | DIP-40 | Tube-packed | -20℃~+100℃@(Ta) | - | - | - | - | - | - | - | 13.5V~16.5V | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0 | UC2707DWG4 | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 40ns 5V~40V 1.5A SOIC-16 Gate Drivers ROHS | C3717260 | SOIC-16 | Bag-packed | -25℃~+85℃@(Ta) | 2 | 1.5A | 40ns | 40ns | 1.5A | Low Edge | MOSFET | 5V~40V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LM5134BMFX/NOPB | Texas Instruments | Low Edge 1 MOSFET 4.5A 3ns 2ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C3655171 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 1 | 4.5A | 3ns | 2ns | 7.6A | Low Edge | MOSFET | 4V~12.6V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX15070BEUT+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 3A 6ns 4ns 6V~14V 7A SOT-23-6 Gate Drivers ROHS | C3655246 | SOT-23-6 | Bag-packed | -40℃~+125℃@(Tj) | 2 | 3A | 6ns | 4ns | 7A | Low Edge | MOSFET | 6V~14V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP86933GQT-P | Monolithic Power Systems | Half Bridge MOSFET 4.5V~16V TQFN-13(3x3) Gate Drivers ROHS | C3655386 | TQFN-13(3x3) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | - | - | - | Half Bridge | MOSFET | 4.5V~16V | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7190MX | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOIC-8 Gate Drivers ROHS | C3655581 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 2 | 4.5A | 25ns | 20ns | 4.5A | Half Bridge | IGBT;MOSFET | 10V~22V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS2330JTRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655596 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 6 | 250mA | 80ns | 35ns | 500mA | Half Bridge | IGBT;MOSFET | 10V~20V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP6539BGF-Z | Monolithic Power Systems | Half Bridge 2 MOSFET 800mA 8.5V~14V 1A TSSOP-28-EP Gate Drivers ROHS | C3655671 | TSSOP-28-EP | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | 800mA | - | - | 1A | Half Bridge | MOSFET | 8.5V~14V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MP18021HQ-A-LF-Z | Monolithic Power Systems | Half Bridge 2 MOSFET 2.5A 12ns 9ns 9V~18V 2.5A QFN-8(3x3) Gate Drivers ROHS | C3655756 | QFN-8(3x3) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | 2.5A | 12ns | 9ns | 2.5A | Half Bridge | MOSFET | 9V~18V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MXT429CPA | Analog Devices Inc./Maxim Integrated | 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C3655776 | PDIP-8 | Bag-packed | 0℃~+70℃@(Ta) | 1 | 6A | 25ns | 25ns | 6A | High side;Low Edge | MOSFET | 4.5V~18V | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-FZ500R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655791 | - | Tray | -40℃~+85℃ | 1 | 35A | 9ns | 30ns | 35A | High side;Low Edge | IGBT | 23.5V~26.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| 1EDN7116GXTMA1 | Infineon Technologies | 2 MOSFET 2A 3ns 3ns 4.2V~11V 2A VSON-10 Gate Drivers ROHS | C3654881 | VSON-10 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | 2A | 3ns | 3ns | 2A | High side;Low Edge | MOSFET | 4.2V~11V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21365SPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 12V~20V 350mA SOIC-28 Gate Drivers ROHS | C3654951 | SOIC-28 | Bag-packed | -40℃~+150℃@(Tj) | 6 | 200mA | 125ns | 50ns | 350mA | Half Bridge | IGBT;MOSFET | 12V~20V | - | ||
| Min: 1 Mult: 1 | 0 | MIC4425BM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C3654956 | SOIC-8 | Bag-packed | -40℃~+150℃@(Tj) | 2 | 3A | 28ns | 32ns | 3A | Low Edge | MOSFET | 4.5V~18V | - | ||
| Min: 1 Mult: 1 | 0 | IR25603SPBF-IR | Infineon Technologies | Half Bridge 2 MOSFET 180mA 80ns 45ns 10V~15.6V 260mA SOIC-8 Gate Drivers ROHS | C3654966 | SOIC-8 | Bag-packed | -40℃~+125℃@(Tj) | 2 | 180mA | 80ns | 45ns | 260mA | Half Bridge | MOSFET | 10V~15.6V | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ600R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655006 | - | Tray | -40℃~+85℃ | 1 | 35A | 9ns | 30ns | 35A | High side;Low Edge | IGBT | 23.5V~26.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ADP3118JCPZ-RL | Analog Devices | Half Bridge 2 MOSFET 25ns 20ns 4.15V~13.2V LFCSP-8(3x3) Gate Drivers ROHS | C3655011 | LFCSP-8(3x3) | Tape & Reel (TR) | 0℃~+150℃@(Tj) | 2 | - | 25ns | 20ns | - | Half Bridge | MOSFET | 4.15V~13.2V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2813PE4 | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A PDIP-8 Gate Drivers ROHS | C3655026 | PDIP-8 | Bag-packed | -40℃~+125℃@(Ta) | 2 | 2A | 14ns | 15ns | 2A | Low Edge | MOSFET | 4V~14V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN5009MPX | onsemi | Half Bridge 2 MOSFET 40ns 20ns 10V~13.5V MLP-8(5x6) Gate Drivers ROHS | C3655051 | MLP-8(5x6) | Tape & Reel (TR) | 0℃~+125℃@(Tj) | 2 | - | 40ns | 20ns | - | Half Bridge | MOSFET | 10V~13.5V | - |