Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Feature
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Number of Drivers
|
Rise Time
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Fall Time
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Feature
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Number of Drivers
|
Rise Time
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Fall Time
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FDMF6700 | onsemi | Half Bridge MOSFET 6.4V~13.5V WFQFN-40-EP Gate Drivers ROHS | C3655712 | WFQFN-40-EP | Tape & Reel (TR) | Half Bridge | - | -55℃~+150℃@(Tj) | MOSFET | 6.4V~13.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3418JR | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655742 | SOIC-8 | Bag-packed | High side | - | 0℃~+85℃@(Ta) | MOSFET | 4.15V~13.2V | 2 | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5111-3MY/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A MSOP-8-PowerPad Gate Drivers ROHS | C3655752 | MSOP-8-PowerPad | Tape & Reel (TR) | Low Edge | - | -40℃~+125℃@(Tj) | MOSFET | 3.5V~14V | 2 | 14ns | 5A | 3A | 12ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2608DSPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655797 | SOIC-8 | Bag-packed | Half Bridge | - | -40℃~+150℃@(Tj) | IGBT;MOSFET | 10V~20V | 2 | 150ns | 350mA | 200mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 2EDL8034G4BXTMA1 | Infineon Technologies | Half Bridge 2 MOSFET 4A 4.6ns 4.4ns 8V~17V 6A Gate Drivers ROHS | C5486938 | - | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 8V~17V | 2 | 4.6ns | 6A | 4A | 4.4ns | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2D0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 15A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C5487028 | - | Bag-packed | Half Bridge | - | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | 2 | 5ns | 15A | 15A | 10ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1EDN6550BXTSA1 | Infineon Technologies | 2 MOSFET 5.2A 1ns 1ns 4.5V~20V 9.4A SOT-23-6 Gate Drivers ROHS | C5481755 | SOT-23-6 | Tape & Reel (TR) | High side;Low Edge | - | -40℃~+150℃@(Tj) | MOSFET | 4.5V~20V | 2 | 1ns | 9.4A | 5.2A | 1ns | ||
| Min: 1 Mult: 1 | 0 | 2SC0435T2G1C-17 | POWER INTEGRATIONS | 2 35A 20ns 20ns 14.5V~15.5V 35A Gate Drivers ROHS | C5486937 | - | Bag-packed | - | - | -40℃~+85℃@(Ta) | IGBT;MOSFET | 14.5V~15.5V | 2 | 20ns | 35A | 35A | 20ns | ||
| Min: 1 Mult: 1 | 0 | 1SP0335S2M1-33 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C5491110 | - | Bag-packed | - | - | -40℃~+85℃ | IGBT | 23.5V~26.5V | 1 | 9ns | 35A | 35A | 30ns | ||
| Min: 1 Mult: 1 | 0 | 2SD300C17A4C | POWER INTEGRATIONS | Half Bridge 2 IGBT 30A 14V~16V 30A Gate Drivers ROHS | C5502754 | - | Bag-packed | Half Bridge | - | -40℃~+85℃@(Ta) | IGBT | 14V~16V | 2 | - | 30A | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1EDN9550BXTSA1 | Infineon Technologies | 2 MOSFET 5.2A 1ns 1ns 4.5V~20V 9.4A SOT-23-6 Gate Drivers ROHS | C5481758 | SOT-23-6 | Tape & Reel (TR) | High side;Low Edge | - | -40℃~+150℃@(Tj) | MOSFET | 4.5V~20V | 2 | 1ns | 9.4A | 5.2A | 1ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DRV8300UDRGER | Texas Instruments | 3 MOSFET 750mA 12ns 24ns 8.7V~20V 1.5A VQFN-24(4x4) Gate Drivers ROHS | C5672503 | VQFN-24(4x4) | Tape & Reel (TR) | High side;Low Edge | - | -40℃~+125℃@(Ta) | MOSFET | 8.7V~20V | 3 | 12ns | 1.5A | 750mA | 24ns | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MPQ6528GVE-AEC1-P | Monolithic Power Systems | Half Bridge 2 MOSFET 800mA 5V~60V 1A QFN-28(4x5) Gate Drivers ROHS | C5675499 | QFN-28(4x5) | Tape & Reel (TR) | Half Bridge | - | -40℃~+150℃@(Tj) | MOSFET | 5V~60V | 2 | - | 1A | 800mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP1924AHS-LF-Z | Monolithic Power Systems | Half Bridge 2 MOSFET 4A 15ns 12ns 4.5V~18V 4A SOIC-8 Gate Drivers ROHS | C5675613 | SOIC-8 | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 4.5V~18V | 2 | 15ns | 4A | 4A | 12ns | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MP1923GRE-Z | Monolithic Power Systems | Half Bridge 2 MOSFET 7A 7.2ns 5.5ns 5V~17V 8A QFN-10(4x4) Gate Drivers ROHS | C5775673 | QFN-10(4x4) | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 5V~17V | 2 | 7.2ns | 8A | 7A | 5.5ns | ||
| Min: 1 Mult: 1 | 0 | 2CG010BBC13N | Tamura Corporation | Half Bridge 2 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C5486910 | - | Tray | Half Bridge | - | -40℃~+85℃@(Ta) | IGBT;MOSFET | 13V~28V | 2 | 500ns | 43A | 43A | 500ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| NCP51561BADWR2G | onsemi | 2 9A 11ns 10ns 4.5A SOIC-16-300mil Gate Drivers ROHS | C5206738 | SOIC-16-300mil | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | - | 2 | 11ns | 4.5A | 9A | 10ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MASTERGAN2TR | STMicroelectronics | Half Bridge MOSFET 4.75V QFN-31(9x9) Gate Drivers ROHS | C5267689 | QFN-31(9x9) | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 4.75V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP86945-AGVT-P | Monolithic Power Systems | Half Bridge MOSFET 3V~3.6V TQFN-25(4x5) Gate Drivers ROHS | C5676338 | TQFN-25(4x5) | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 3V~3.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2CG010BBC11N | Tamura Corporation | Half Bridge 2 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C5502821 | - | Tray | Half Bridge | - | -40℃~+85℃@(Ta) | IGBT;MOSFET | 13V~28V | 2 | 500ns | 43A | 43A | 500ns | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP86905GR-P | Monolithic Power Systems | Half Bridge MOSFET 3V~3.6V QFN-23(4x4) Gate Drivers ROHS | C6097229 | QFN-23(4x4) | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 3V~3.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MP1907AGQ-Z | Monolithic Power Systems | Half Bridge 2 MOSFET 2.5A 12ns 9ns 4.5V~18V 2.5A QFN-10(3x3) Gate Drivers ROHS | C6096968 | QFN-10(3x3) | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | MOSFET | 4.5V~18V | 2 | 12ns | 2.5A | 2.5A | 9ns | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-5SNA1200G450300 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C6074495 | - | Tray | High side;Low Edge | - | -40℃~+85℃ | IGBT | 23.5V~26.5V | 1 | 9ns | 35A | 35A | 30ns | ||
| Min: 1 Mult: 1 | 0 | SI8275GBD-IS1 | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17560298 | SOIC-16 | Tube-packed | - | - | -40℃~+125℃ | - | - | 2 | 10.5ns | 4A | 1.8A | 13.3ns | ||
| Min: 1 Mult: 1 | 0 | DGD05473FNQ-7-52 | Diodes Incorporated | Half Bridge 2 MOSFET 1.5A 16ns 12ns 4.7V~14V 2.5A UDFN3030-10 Gate Drivers ROHS | C6225147 | UDFN3030-10 | Bag-packed | Half Bridge | - | - | MOSFET | 4.7V~14V | 2 | 16ns | 2.5A | 1.5A | 12ns |