Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Driven Configuration
|
Load Type
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SI8275GBD-IS1 | Skyworks Solutions | 2 1.8A 10.5ns 13.3ns 4A SOIC-16 Gate Drivers ROHS | C17560298 | SOIC-16 | Tube-packed | -40℃~+125℃ | 2 | 1.8A | 10.5ns | 13.3ns | 4A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGD05473FNQ-7-52 | Diodes Incorporated | Half Bridge 2 MOSFET 1.5A 16ns 12ns 4.7V~14V 2.5A UDFN3030-10 Gate Drivers ROHS | C6225147 | UDFN3030-10 | Bag-packed | - | 2 | 1.5A | 16ns | 12ns | 2.5A | Half Bridge | MOSFET | 4.7V~14V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RT9624GGQWA | Richtek Tech | 2 MOSFET 25ns 12ns 4.5V~13.2V WDFN-8-SL(2x2) Gate Drivers ROHS | C6208509 | WDFN-8-SL(2x2) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 2 | - | 25ns | 12ns | - | High side;Low Edge | MOSFET | 4.5V~13.2V | ||
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0C-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A DIP-16 Gate Drivers ROHS | C6074441 | DIP-16 | Bag-packed | -40℃~+85℃ | 1 | 50A | 30ns | 25ns | 50A | - | IGBT | 14.5V~15.5V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MP86934GLT-Z | Monolithic Power Systems | Half Bridge MOSFET 4.5V~16V TQFN-21(3x4) Gate Drivers ROHS | C5800437 | TQFN-21(3x4) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | - | - | - | Half Bridge | MOSFET | 4.5V~16V | ||
| Min: 1 Mult: 1 | 0 | 2SD300C17A3C | POWER INTEGRATIONS | Half Bridge 2 IGBT 30A 14V~16V 30A DIP-43 Gate Drivers ROHS | C5887810 | DIP-43 | Bag-packed | -40℃~+85℃ | 2 | 30A | - | - | 30A | Half Bridge | IGBT | 14V~16V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6539GF-P | Monolithic Power Systems | Half Bridge 6 MOSFET 800mA 8V~100V 1A TSSOP-28-EP Gate Drivers ROHS | C5776344 | TSSOP-28-EP | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 6 | 800mA | - | - | 1A | Half Bridge | MOSFET | 8V~100V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6ED2231S12TXUMA1 | Infineon Technologies | Half Bridge 6 350mA 35ns 20ns 13V~20V 650mA SOIC-24-300mil Gate Drivers ROHS | C6081109 | SOIC-24-300mil | Tape & Reel (TR) | -40℃~+125℃@(Ta) | 6 | 350mA | 35ns | 20ns | 650mA | Half Bridge | IGBT;MOSFET | 13V~20V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MPQ1924HS-LF-P | Monolithic Power Systems | Half Bridge 2 MOSFET 4A 15ns 9ns 9V~16V 5.9A SOIC-8 Gate Drivers ROHS | C5775884 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | 4A | 15ns | 9ns | 5.9A | Half Bridge | MOSFET | 9V~16V | ||
| Min: 1 Mult: 1 | 0 | SMA2417M | Sanken Elec | Half Bridge IGBT 9V~15V SIP-15 Gate Drivers ROHS | C5899743 | SIP-15 | Tube-packed | -40℃~+150℃@(Tj) | - | - | - | - | - | Half Bridge | IGBT | 9V~15V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SSC4S790 | Sanken Elec | High side 1 MOSFET 300mA 12V~18V 550mA SOIC-8 Gate Drivers ROHS | C5925513 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 1 | 300mA | - | - | 550mA | High side | MOSFET | 12V~18V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3414JR | Analog Devices | High side 2 MOSFET 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C5555906 | SOIC-8 | Bag-packed | 0℃~+70℃@(Ta) | 2 | - | - | - | - | High side | MOSFET | 4.15V~7.5V | ||
| Min: 1 Mult: 1 | 0 | 1SP0635S2M1-33 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C5878461 | - | Bag-packed | -40℃~+85℃ | 1 | 35A | 9ns | 30ns | 35A | - | IGBT | 14.5V~15.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP1923GR-P | Monolithic Power Systems | Half Bridge 2 MOSFET 7A 7.2ns 5.5ns 5V~17V 8A Gate Drivers ROHS | C6096972 | - | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | 7A | 7.2ns | 5.5ns | 8A | Half Bridge | MOSFET | 5V~17V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UCC27289DRMR | Texas Instruments | Half Bridge MOSFET 8V~16V SOIC-8 Gate Drivers ROHS | C5979074 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | - | Half Bridge | MOSFET | 8V~16V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2EDL8124G3CXTMA1 | Infineon Technologies | Half Bridge 2 MOSFET 4A 45ns 45ns 8V~17V 5A VDSON-8 Gate Drivers ROHS | C5502862 | VDSON-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | 4A | 45ns | 45ns | 5A | Half Bridge | MOSFET | 8V~17V | ||
| Min: 1 Mult: 1 | 0 | 1SP0335D2S1-33 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C6657688 | - | Bag-packed | -40℃~+85℃ | 1 | 35A | 9ns | 30ns | 35A | - | IGBT | 23.5V~26.5V | ||
| Min: 1 Mult: 1 | 0 | 2DM150806CM | Tamura Corporation | Half Bridge 2 IGBT 15V~24V 0502 Gate Drivers ROHS | C6667160 | 0502 | Tray | -30℃~+85℃@(Ta) | 2 | - | - | - | - | Half Bridge | IGBT | 15V~24V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RT9614CGQW | Richtek Tech | 2 MOSFET 25ns 12ns 4.5V~13.2V WDFN-8-SL(2x2) Gate Drivers ROHS | C6792548 | WDFN-8-SL(2x2) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 2 | - | 25ns | 12ns | - | High side;Low Edge | MOSFET | 4.5V~13.2V | ||
| Min: 1 Mult: 1 | 0 | 2SP0320T2D0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A Gate Drivers ROHS | C6802901 | - | Bag-packed | -40℃~+85℃@(Ta) | 2 | 20A | 7ns | 25ns | 20A | Half Bridge | IGBT | 14.5V~15.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP1906DS-LF-P | Monolithic Power Systems | Half Bridge 2 MOSFET 350mA 50ns 30ns 10V~16V 350mA SOIC-8 Gate Drivers ROHS | C6674548 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | 350mA | 50ns | 30ns | 350mA | Half Bridge | MOSFET | 10V~16V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 2EDL8034G3CXTMA1 | Infineon Technologies | Half Bridge 2 MOSFET 4A 4.6ns 4.4ns 8V~17V 6A Gate Drivers ROHS | C6798612 | - | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 2 | 4A | 4.6ns | 4.4ns | 6A | Half Bridge | MOSFET | 8V~17V | ||
| Min: 1 Mult: 1 | 0 | 2QG020DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6404467 | - | Tray | -40℃~+85℃ | 2 | 43A | 500ns | 500ns | 43A | Half Bridge | IGBT | 13V~28V | ||
| Min: 1 Mult: 1 | 0 | 2DU180206MR02 | Tamura Corporation | Half Bridge 2 500ns 500ns 5V Gate Drivers ROHS | C6404742 | - | Bag-packed | -40℃~+85℃@(Ta) | 2 | - | 500ns | 500ns | - | Half Bridge | IGBT;MOSFET | 5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD2320UEFJ-LAE2 | ROHM Semicon | Half Bridge 2 MOSFET 3.5A 8ns 6ns 7.5V~14.5V 4.5A HTSOP-8-J Gate Drivers ROHS | C6470603 | HTSOP-8-J | Tape & Reel (TR) | -40℃~+125℃ | 2 | 3.5A | 8ns | 6ns | 4.5A | Half Bridge | MOSFET | 7.5V~14.5V |