Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TSC428CPA | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C3654907 | PDIP-8 | Bag-packed | Low Edge | 0℃~+70℃ | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | SP001690382 | Infineon Technologies | 2 MOSFET 4A 6.5ns 4.5ns 4.5V~20V 8A SOT-23-6 Gate Drivers ROHS | C3655012 | SOT-23-6 | Bag-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 6.5ns | 4.5ns | 4.5V~20V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BD2310G-TR | ROHM Semicon | Low Edge 1 4A 10ns 10ns 4.5V~18V 4A SSOP-5 Gate Drivers ROHS | C3655017 | SSOP-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 1 | IGBT;MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | HV400IB | HARRIS | High side 1 MOSFET 6A 50ns 12ns 35V 30A SOIC-8 Gate Drivers ROHS | C3655037 | SOIC-8 | Bag-packed | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 6A | 50ns | 12ns | 35V | 30A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP2500IB | HARRIS | Half Bridge 2 MOSFET 2A 25ns 25ns 10V~15V 2A SOIC-16 Gate Drivers ROHS | C3655057 | SOIC-16 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 25ns | 25ns | 10V~15V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4468BWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C3654872 | SOIC-16 | Bag-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ADP3415LRM-REEL-AD | Analog Devices | Half Bridge 2 MOSFET 20ns 25ns 4.75V~5.25V MSOP-10 Gate Drivers ROHS | C3654912 | MSOP-10 | Tape & Reel (TR) | Half Bridge | 0℃~+100℃@(Ta) | 2 | MOSFET | - | 20ns | 25ns | 4.75V~5.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-MBN1200H45E2-H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3654957 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4423BWM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS | C3654962 | SOIC-16 | Bag-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2ED4820EMXUMA2 | Infineon Technologies | High side 2 MOSFET 300mA 3us 3us 3V~5.5V 1.3A TSDSO-24 Gate Drivers ROHS | C3654997 | TSDSO-24 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 2 | MOSFET | 300mA | 3us | 3us | 3V~5.5V | 1.3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2332SPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA SOIC-28 Gate Drivers ROHS | C3655027 | SOIC-28 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2818DBVT | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C3655117 | SOT-23-5 | Bag-packed | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4425BWM | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16 Gate Drivers ROHS | C3655317 | SOIC-16 | Bag-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP303151AMNTWG | onsemi | 2 MOSFET 80A 4.5V~5.5V 80A PQFN-39(5x6) Gate Drivers ROHS | C3655367 | PQFN-39(5x6) | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 80A | - | - | 4.5V~5.5V | 80A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | 2EDL8023GXUMA1 | Infineon Technologies | 2 MOSFET 3A 45ns 45ns 8V~17V 3A VDSON-8 Gate Drivers ROHS | C3655452 | VDSON-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 45ns | 45ns | 8V~17V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2813PWLE | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A TSSOP-8 Gate Drivers ROHS | C3655487 | TSSOP-8 | Bag-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-5SNA0400J650100 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655492 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADP3110KRZ-RL-AD | Analog Devices | Half Bridge 2 MOSFET 40ns 30ns 4.6V~13.2V SOIC-8 Gate Drivers ROHS | C3655527 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+85℃@(Ta) | 2 | MOSFET | - | 40ns | 30ns | 4.6V~13.2V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7081MX | onsemi | High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655552 | SOIC-8 | Bag-packed | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 250mA | 15ns | 10ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ500R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655557 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21281PBF | Infineon Technologies | High side 1 290mA 80ns 40ns 9V~20V 600mA PDIP-8 Gate Drivers ROHS | C3655612 | PDIP-8 | Bag-packed | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 290mA | 80ns | 40ns | 9V~20V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC641CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C3655637 | MLP55-31L(5x5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FDMF6700 | onsemi | Half Bridge MOSFET 6.4V~13.5V WFQFN-40-EP Gate Drivers ROHS | C3655712 | WFQFN-40-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | - | MOSFET | - | - | - | 6.4V~13.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3418JR | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655742 | SOIC-8 | Bag-packed | High side | 0℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 4.15V~13.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5111-3MY/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A MSOP-8-PowerPad Gate Drivers ROHS | C3655752 | MSOP-8-PowerPad | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A | - |