Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TC4421AVOA | Microchip Tech | Low Edge 1 10A 38ns 33ns 4.5V~18V 10A SOIC-8 Gate Drivers ROHS | C1549431 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 10A | 38ns | 33ns | 4.5V~18V | 10A | ||
| Min: 1 Mult: 1 | 0 | 2SC0108T2H0-17 | POWER INTEGRATIONS | 2 IGBT 8A 17ns 15ns 14.5V~15.5V 8A Gate Drivers ROHS | C1549441 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 8A | 17ns | 15ns | 14.5V~15.5V | 8A | ||
| Min: 1 Mult: 1 | 0 | MAX15012AASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS | C1549466 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4432EOA | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A SOIC-8 Gate Drivers ROHS | C1549288 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 25ns | 33ns | 4.5V~30V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| L6571BD | STMicroelectronics | Half Bridge 2 170mA 10V~16.6V 270mA SOIC-8 Gate Drivers ROHS | C1549378 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 170mA | - | - | 10V~16.6V | 270mA | ||
| Min: 1 Mult: 1 | 0 | 2SP0320V2A0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A Gate Drivers ROHS | C1549383 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 20A | 7ns | 25ns | 14.5V~15.5V | 20A | ||
| Min: 1 Mult: 1 | 0 | UCC27211D | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SOIC-8 Gate Drivers ROHS | C1549388 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | ||
| Min: 1 Mult: 1 | 0 | UC3710DW | Texas Instruments | Low Edge 1 6A 85ns 85ns 4.7V~18V 6A SOIC-16-300mil Gate Drivers ROHS | C1549398 | SOIC-16-300mil | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 6A | 85ns | 85ns | 4.7V~18V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN75374N | Texas Instruments | Low Edge 4 MOSFET 500mA 20ns 20ns 4.75V~28V 500mA PDIP-16 Gate Drivers ROHS | C1549458 | PDIP-16 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 500mA | 20ns | 20ns | 4.75V~28V | 500mA | ||
| Min: 1 Mult: 1 | 0 | UCC37323P | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A PDIP-8 Gate Drivers ROHS | C1549493 | PDIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | ||
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549518 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2811PW | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A TSSOP-8 Gate Drivers ROHS | C1549528 | TSSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | ||
| Min: 1 Mult: 1 | 0 | UCC37323DGN | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549538 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27523DGN | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549568 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | ||
| Min: 1 Mult: 1 | 0 | UC2709N | Texas Instruments | Low Edge 2 MOSFET 1.5A 20ns 20ns 5V~40V 1.5A PDIP-8 Gate Drivers ROHS | C1549588 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 5V~40V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | UCC37321PG4 | Texas Instruments | Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A PDIP-8 Gate Drivers ROHS | C1549623 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 9A | 20ns | 20ns | 4V~15V | 9A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2SC0435T2G1-17 | POWER INTEGRATIONS | 2 35A 20ns 20ns 14.5V~15.5V 35A Gate Drivers ROHS | C1524114 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 35A | 20ns | 20ns | 14.5V~15.5V | 35A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP303150MNTWG | onsemi | 2 MOSFET 100mA 17ns 26ns 4.5V~5.5V 100mA PQFN-39(5x6) Gate Drivers ROHS | C892344 | PQFN-39(5x6) | Tape & Reel (TR) | Half Bridge;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 100mA | 17ns | 26ns | 4.5V~5.5V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81074BMNTBG | onsemi | Low Edge 1 MOSFET 10A 4ns 4ns 4.5V~20V 10A DFN-8-EP(2x2) Gate Drivers ROHS | C892849 | DFN-8-EP(2x2) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 10A | 4ns | 4ns | 4.5V~20V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81156MNTBG | onsemi | 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8-EP(2x2) Gate Drivers ROHS | C892854 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN3122TM1X-F085 | onsemi | Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8-EP Gate Drivers ROHS | C903473 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 10.6A | 23ns | 19ns | 4.5V~18V | 11.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCD5705BDR2G | onsemi | Half Bridge 1 IGBT 4A 9.2ns 7.9ns 20V 6A SOIC-8 Gate Drivers ROHS | C904338 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 4A | 9.2ns | 7.9ns | 20V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP81071AZR2G | onsemi | Low Edge 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A MSOP-8-EP Gate Drivers ROHS | C892846 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81158MNTXG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~5.5V DFN-8-EP(3x3) Gate Drivers ROHS | C892856 | DFN-8-EP(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~5.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN3100TMPX | onsemi | Low Edge 1 MOSFET 3A 13ns 9ns 4.5V~18V 3A VDFN-6(2x2) Gate Drivers ROHS | C890688 | VDFN-6(2x2) | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 3A | 13ns | 9ns | 4.5V~18V | 3A |