Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LM5114BSD/NOPB | Texas Instruments | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A WSON-6-EP(3x3) Gate Drivers ROHS | C2676975 | WSON-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.3A | 82ns | 12.5ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UCC27200ADRMR | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A VSON-8-EP(4x4) Gate Drivers ROHS | C2677000 | VSON-8-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SM74104MAX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.6A 600ns 600ns 9V~14V 1.6A SOIC-8 Gate Drivers ROHS | C2677045 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.6A | 600ns | 600ns | 9V~14V | 1.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC37325DGNR | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A MSOP-8 Gate Drivers ROHS | C2677145 | MSOP-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TPS2834PWPR | Texas Instruments | Half Bridge 2 MOSFET 2.7A 50ns 40ns 4.5V~15V 2.4A HTSSOP-14-EP Gate Drivers ROHS | C2677235 | HTSSOP-14-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.7A | 50ns | 40ns | 4.5V~15V | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX15013CASA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8-EP Gate Drivers ROHS | C2677245 | SOIC-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L6494LTR | STMicroelectronics | Half Bridge 2 2A 25ns 25ns 10V~20V 2.5A SO-14 Gate Drivers ROHS | C2677300 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5100ASD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A WSON-10(4x4) Gate Drivers ROHS | C2860438 | WSON-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | LM5112SDX/NOPB | Texas Instruments | Low Edge 1 MOSFET 3A 14ns 12ns 3.5V~14V 7A WSON-6(3x3) Gate Drivers ROHS | C2863568 | WSON-6(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 7A | - | ||
| Min: 1 Mult: 1 | 0 | HIP4086AP | HARRIS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA PDIP-24 Gate Drivers ROHS | C3717268 | PDIP-24 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | SIM6827M | Sanken Elec | 13.5V~16.5V DIP-40 Gate Drivers ROHS | C3725403 | DIP-40 | Tube-packed | - | -20℃~+100℃@(Ta) | - | - | - | - | - | 13.5V~16.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ADP3415LRM-REEL-AD | Analog Devices | Half Bridge 2 MOSFET 20ns 25ns 4.75V~5.25V MSOP-10 Gate Drivers ROHS | C3654912 | MSOP-10 | Tape & Reel (TR) | Half Bridge | 0℃~+100℃@(Ta) | 2 | MOSFET | - | 20ns | 25ns | 4.75V~5.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-MBN1200H45E2-H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3654957 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2ED4820EMXUMA2 | Infineon Technologies | High side 2 MOSFET 300mA 3us 3us 3V~5.5V 1.3A TSDSO-24 Gate Drivers ROHS | C3654997 | TSDSO-24 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 2 | MOSFET | 300mA | 3us | 3us | 3V~5.5V | 1.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BD2310G-TR | ROHM Semicon | Low Edge 1 4A 10ns 10ns 4.5V~18V 4A SSOP-5 Gate Drivers ROHS | C3655017 | SSOP-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 1 | IGBT;MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP2500IB | HARRIS | Half Bridge 2 MOSFET 2A 25ns 25ns 10V~15V 2A SOIC-16 Gate Drivers ROHS | C3655057 | SOIC-16 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 25ns | 25ns | 10V~15V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2818DBVT | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C3655117 | SOT-23-5 | Bag-packed | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2705D | Texas Instruments | Low Edge 1 MOSFET 1.5A 60ns 60ns 5V~40V 1.5A SOIC-8 Gate Drivers ROHS | C2871374 | SOIC-8 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 1 | MOSFET | 1.5A | 60ns | 60ns | 5V~40V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC27201ADPRT | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A WSON-10(4x4) Gate Drivers ROHS | C2866989 | WSON-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| VCA810AIDR | Texas Instruments | SOIC-8 Gate Drivers ROHS | C2060449 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| L9960TR | STMicroelectronics | Half Bridge MOSFET 4.5V~5.5V PowerFSOP-36 Gate Drivers ROHS | C2969939 | PowerFSOP-36 | Tape & Reel (TR) | Half Bridge | -40℃~+170℃@(Tj) | - | MOSFET | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | APR343KTR-G1 | Diodes Incorporated | 0V~6V SOT-25-5 Gate Drivers ROHS | C2657822 | SOT-25-5 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | 0V~6V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCD7138DRST | Texas Instruments | Low Edge 1 MOSFET 4A 4ns 3.5ns 4.5V~18V 6A WSON-6-EP(3x3) Gate Drivers ROHS | C2676918 | WSON-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4A | 4ns | 3.5ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LM5101ASD-1/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A WSON-8-EP(4x4) Gate Drivers ROHS | C2676963 | WSON-8-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TPS28226DR | Texas Instruments | Half Bridge 2 MOSFET 10ns 10ns 6.8V~8.8V SOIC-8 Gate Drivers ROHS | C2676973 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 10ns | 10ns | 6.8V~8.8V | - | - |