Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP81158DMNTXG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~5.5V DFN-8-EP(3x3) Gate Drivers ROHS | C892855 | DFN-8-EP(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 16ns | 11ns | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN3121CMX-F085 | onsemi | Low Edge 1 MOSFET 10.6A 23ns 19ns 4.5V~18V 11.4A SOIC-8 Gate Drivers ROHS | C903469 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 23ns | 19ns | 4.5V~18V | 11.4A | 10.6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCV84140DR2G | onsemi | SOIC-8 Gate Drivers ROHS | C904682 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC5015YN | Microchip Tech | 1 MOSFET 2.75V~30V PDIP-8 Gate Drivers ROHS | C641359 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | 2.75V~30V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MIC4604YMT-T5 | Microchip Tech | Half Bridge 2 MOSFET 1.5A 20ns 20ns 5.25V~16V 1A TDFN-10(2.5x2.5) Gate Drivers ROHS | C633057 | TDFN-10(2.5x2.5) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 20ns | 20ns | 5.25V~16V | 1A | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4467EPD | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A PDIP-14 Gate Drivers ROHS | C645943 | PDIP-14 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 4 | MOSFET | 15ns | 15ns | 4.5V~18V | 1.2A | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SCT52240MTER | SCT | EMSOP-8-EP Gate Drivers ROHS | C963611 | EMSOP-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCP14E6-E/P | Microchip Tech | Low Edge 2 2A 12ns 15ns 4.5V~18V 2A PDIP-8 Gate Drivers ROHS | C640324 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 12ns | 15ns | 4.5V~18V | 2A | 2A | ||
| Min: 1 Mult: 1 | 0 | MCP14E8-E/MF | Microchip Tech | Low Edge 2 2A 12ns 15ns 4.5V~18V 2A DFN-8-EP(5x6) Gate Drivers ROHS | C640327 | DFN-8-EP(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 12ns | 15ns | 4.5V~18V | 2A | 2A | ||
| Min: 1 Mult: 1 | 0 | TC1411CPA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A PDIP-8 Gate Drivers ROHS | C640710 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 25ns | 25ns | 4.5V~16V | 1A | 1A | ||
| Min: 1 Mult: 1 | 0 | TC1412NCPA | Microchip Tech | Low Edge 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C640718 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 18ns | 18ns | 4.5V~16V | 2A | 2A | ||
| Min: 1 Mult: 1 | 0 | TC429EPA | Microchip Tech | Low Edge 1 MOSFET 6A 23ns 25ns 7V~18V 6A PDIP-8 Gate Drivers ROHS | C640735 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 23ns | 25ns | 7V~18V | 6A | 6A | ||
| Min: 1 Mult: 1 | 0 | MIC4421AYN | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641319 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 20ns | 24ns | 4.5V~18V | 9A | 9A | ||
| Min: 1 Mult: 1 | 0 | MIC4422AZN | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641325 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 20ns | 24ns | 4.5V~18V | 9A | 9A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4426YN | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C641333 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 20ns | 29ns | 4.5V~18V | 1.5A | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4429ZT | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C641340 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 12ns | 13ns | 4.5V~18V | 6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1405T-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622947 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 15ns | 18ns | 4.5V~18V | 4.5A | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14628T-E/MF | Microchip Tech | TDFN-8-EP(3x3) Gate Drivers ROHS | C622951 | TDFN-8-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0453T-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622970 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 12ns | 12ns | 4.5V~18V | 4.5A | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0601T-E/SN | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C622976 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 10ns | 10ns | 4.5V~18V | 6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E4T-E/SN | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A SOIC-8 Gate Drivers ROHS | C622994 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 15ns | 18ns | 4.5V~18V | 4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E6T-E/SN | Microchip Tech | Low Edge 2 2A 12ns 15ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C622998 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 12ns | 15ns | 4.5V~18V | 2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4424ZWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632113 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 28ns | 32ns | 4.5V~18V | 3A | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4424EOE713 | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632541 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 23ns | 25ns | 4.5V~18V | 3A | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4626EOE713 | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C632550 | SOIC-16-300mil | Tape & Reel (TR) | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 33ns | 27ns | 4V~6V | 1.5A | 1.5A |