Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27210DR | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SOIC-8 Gate Drivers ROHS | C2861100 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC779CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP66-40(6x6) Gate Drivers ROHS | C2680264 | MLP66-40(6x6) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Overheat Protection (OPT) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BA5916FP-YE2 | ROHM Semicon | Half Bridge Non-isolated 4.3V~6.6V HSOP-25-5.4mm Gate Drivers ROHS | C2680284 | HSOP-25-5.4mm | Tape & Reel (TR) | Half Bridge | -35℃~+85℃@(Ta) | - | - | - | - | - | 4.3V~6.6V | - | Overheat Protection (OPT) | - | Non-isolated | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLE94004EPXUMA1 | Infineon Technologies | Half Bridge MOSFET 3V~5.5V TSDSO-14 Gate Drivers ROHS | C2653448 | TSDSO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 3V~5.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TPS2819DBVR | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C2653793 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LM5107MAX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.3A 15ns 15ns 8V~14V 1.4A SOIC-8 Gate Drivers ROHS | C2653798 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.3A | 15ns | 15ns | 8V~14V | 1.4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPIC46L01DB | Texas Instruments | Low Edge 6 MOSFET 1.2mA 3.5us 3us 4.5V~5.5V 1.2mA SSOP-28-208mil Gate Drivers ROHS | C2863484 | SSOP-28-208mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 6 | MOSFET | 1.2mA | 3.5us | 3us | 4.5V~5.5V | 1.2mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TPS2832DR | Texas Instruments | Half Bridge 2 MOSFET 2.7A 50ns 50ns 4.5V~15V 2.4A SOIC-8 Gate Drivers ROHS | C2859734 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.7A | 50ns | 50ns | 4.5V~15V | 2.4A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5100ASD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A WSON-10(4x4) Gate Drivers ROHS | C2860438 | WSON-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | LM5112SDX/NOPB | Texas Instruments | Low Edge 1 MOSFET 3A 14ns 12ns 3.5V~14V 7A WSON-6(3x3) Gate Drivers ROHS | C2863568 | WSON-6(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 7A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UC3706DWTR | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 30ns 5V~40V 1.5A SOIC-16 Gate Drivers ROHS | C2871778 | SOIC-16 | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 30ns | 5V~40V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4425COE713 | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632543 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L293DNE | Texas Instruments | 4.5V~36V DIP-16 Gate Drivers ROHS | C701118 | DIP-16 | Tube-packed | - | 0℃~+70℃@(Ta) | - | - | - | - | - | 4.5V~36V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4424VPA | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C640766 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4427AVMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640786 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4431VPA | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A PDIP-8 Gate Drivers ROHS | C640806 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 25ns | 33ns | 4.5V~30V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4627EPA | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A PDIP-8 Gate Drivers ROHS | C640816 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4421AZN | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641320 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4422AZN | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C641325 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4429ZT | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C641340 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC5021YN | Microchip Tech | High side 1 400ns 400ns 12V~36V PDIP-8 Gate Drivers ROHS | C641360 | PDIP-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 1 | IGBT;MOSFET | - | 400ns | 400ns | 12V~36V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4420CAT | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A TO-220-5 Gate Drivers ROHS | C641430 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4100YM-TR | Microchip Tech | Half Bridge 2 MOSFET 2A 400ns 400ns 9V~16V 2A SOIC-8 Gate Drivers ROHS | C628002 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 400ns | 400ns | 9V~16V | 2A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MIC4120YME-TR | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~20V 6A SOIC-8-EP Gate Drivers ROHS | C628007 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~20V | 6A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MIC4129YME-TR | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~20V 6A SOIC-8-EP Gate Drivers ROHS | C628017 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~20V | 6A | - | - | - | - |