Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21363JPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 12V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537589 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 12V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IRS2336STRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C538334 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21094PBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA DIP-14 Gate Drivers ROHS | C537550 | DIP-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRS2001MTRPBF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA VFQFN-16(4x4) Gate Drivers ROHS | C538230 | VFQFN-16(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRS2336DMTRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA VFQFN-34(7x7) Gate Drivers ROHS | C538330 | VFQFN-34(7x7) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2890DSTRPBF | Infineon Technologies | Half Bridge 2 220mA 85ns 30ns 10V~20V 480mA DSO-14 Gate Drivers ROHS | C538355 | DSO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 220mA | 85ns | 30ns | 10V~20V | 480mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AUIRS2124STR | Infineon Technologies | High side 1 500mA 80ns 80ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C533508 | SOIC-8 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 500mA | 80ns | 80ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR2130JTRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-44(16.5x16.5) Gate Drivers ROHS | C537571 | PLCC-44(16.5x16.5) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRS21814MTRPBF | Infineon Technologies | Half Bridge 2 MOSFET 1.9A 40ns 20ns 10V~20V 2.3A VFQFN-16(4x4) Gate Drivers ROHS | C538296 | VFQFN-16(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS2302STRPBF | Infineon Technologies | Half Bridge 2 200mA 130ns 50ns 5V~20V 350mA SOIC-8 Gate Drivers ROHS | C538316 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 130ns | 50ns | 5V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IRS23364DSTRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C538326 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 11.5V~20V | 350mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2336DSPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C538331 | SOIC-28-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI10I12MH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530952 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 2EDN7523G | Infineon Technologies | WSON-8-EP(3x3) Gate Drivers ROHS | C533079 | WSON-8-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR2135JTRPBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537587 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IR21364STRPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 11.5V~20V 350mA SOIC-28-300mil Gate Drivers ROHS | C537592 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 11.5V~20V | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRS23365DMTRPBF | Infineon Technologies | Half Bridge 6 180mA 125ns 50ns 10V~20V 380mA VFQFN-48(7x7) Gate Drivers ROHS | C538327 | VFQFN-48(7x7) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 180mA | 125ns | 50ns | 10V~20V | 380mA | ||
| Min: 1 Mult: 1 | 0 | IRS2817DSPBF | Infineon Technologies | SOIC-8 Gate Drivers ROHS | C538352 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS4428STRPBF | Infineon Technologies | Low Edge 2 2.3A 25ns 25ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS | C538362 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 25ns | 25ns | 6V~20V | 3.3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4128YMME | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 18ns 4.5V~20V 1.5A MSOP-8 Gate Drivers ROHS | C636521 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 18ns | 4.5V~20V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4420ZM-TR | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C628027 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCD5703CDR2G | onsemi | Half Bridge 1 IGBT 7.8A 9.2ns 7.9ns 20V 6.8A SOIC-8 Gate Drivers ROHS | C603418 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 7.8A | 9.2ns | 7.9ns | 20V | 6.8A | ||
| Min: 1 Mult: 1 | 0 | MIC4469ZN | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A DIP-14 Gate Drivers ROHS | C646764 | DIP-14 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4425AVOA713 | Microchip Tech | Low Edge 2 MOSFET 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C624932 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4426VUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636885 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A |