Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0-45 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549517 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | - | ||
| Min: 1 Mult: 1 | 0 | 6SD106EI-17 | POWER INTEGRATIONS | Low Edge 6 100ns 80ns 0V~16V DIP-68 Gate Drivers ROHS | C1549637 | DIP-68 | Tray | Low Edge | -40℃~+85℃@(Tj) | 6 | IGBT;MOSFET | - | 100ns | 80ns | 0V~16V | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC27424DGNG4 | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549657 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27528D | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C1549662 | SOIC-8 | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27424DGN | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549320 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR4427PBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS | C1549365 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 6V~20V | 3.3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN75372D | Texas Instruments | Low Edge 2 MOSFET 500mA 20ns 20ns 500mA SOIC-8 Gate Drivers ROHS | C1549435 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 500mA | 20ns | 20ns | 4.75V~5.25V;4.75V~24V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | 1SC0450E2A0-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C1549525 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27325PG4 | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A PDIP-8 Gate Drivers ROHS | C1549580 | PDIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635V2M1-CM1200HC-66H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C1549625 | - | Box-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC37321DGN | Texas Instruments | Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549665 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 9A | 20ns | 20ns | 4V~15V | 9A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 2ED21091S06FXUMA1 | Infineon Technologies | 2 290mA 100ns 35ns 10V~20V 700mA DSO-8 Gate Drivers ROHS | C1848351 | DSO-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 700mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2ED2108S06FXUMA1 | Infineon Technologies | Half Bridge 1 290mA 100ns 35ns 10V~20V 700mA DSO-8 Gate Drivers ROHS | C1850287 | DSO-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 700mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC37325DGN | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549511 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | UC3714D | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-8 Gate Drivers ROHS | C1549536 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 25ns | 7V~20V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27201ATDA2 | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A Gate Drivers ROHS | C1549636 | - | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2SC0535T2A1-33 | POWER INTEGRATIONS | 2 IGBT 35A 20ns 25ns 14.5V~15.5V 35A Gate Drivers ROHS | C1524117 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 35A | 20ns | 25ns | 14.5V~15.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2SP0115T2C0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C1549381 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 8A | 5ns | 10ns | 14.5V~15.5V | 15A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2838PWP | Texas Instruments | Half Bridge 2 MOSFET 4A 65ns 65ns 10V~15V 4A HTSSOP-16-EP Gate Drivers ROHS | C1549416 | HTSSOP-16-EP | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 65ns | 65ns | 10V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | TC4421AVOA | Microchip Tech | Low Edge 1 10A 38ns 33ns 4.5V~18V 10A SOIC-8 Gate Drivers ROHS | C1549431 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 10A | 38ns | 33ns | 4.5V~18V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0108T2H0-17 | POWER INTEGRATIONS | 2 IGBT 8A 17ns 15ns 14.5V~15.5V 8A Gate Drivers ROHS | C1549441 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT | 8A | 17ns | 15ns | 14.5V~15.5V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | MAX15012AASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS | C1549466 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | SC32300BULTRC | SEMTECH | Half Bridge MOSFET 4.5V~5.5V MLPD-10-UT(2.3x2.3) Gate Drivers ROHS | C1556086 | MLPD-10-UT(2.3x2.3) | Bag-packed | Half Bridge | - | - | MOSFET | - | - | - | 4.5V~5.5V | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC639CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C2653466 | MLP55-31L(5x5) | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | - | - | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5109ASD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 15ns 15ns 8V~14V 1A WSON-8-EP(4x4) Gate Drivers ROHS | C2653786 | WSON-8-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 15ns | 15ns | 8V~14V | 1A | - |