Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2ED4820EMXUMA2 | Infineon Technologies | High side 2 MOSFET 300mA 3us 3us 3V~5.5V 1.3A TSDSO-24 Gate Drivers ROHS | C3654997 | TSDSO-24 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 2 | MOSFET | 300mA | 3us | 3us | 3V~5.5V | 1.3A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ600R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655006 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| TLF11251LDXUMA1 | Infineon Technologies | Half Bridge 1 MOSFET 2.5A 60ns 60ns 2.35V~7V 2.5A TSON-10 Gate Drivers ROHS | C3655009 | TSON-10 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 1 | MOSFET | 2.5A | 60ns | 60ns | 2.35V~7V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BD2310G-TR | ROHM Semicon | Low Edge 1 4A 10ns 10ns 4.5V~18V 4A SSOP-5 Gate Drivers ROHS | C3655017 | SSOP-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 1 | IGBT;MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6207HRZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A QFN-8(3x3) Gate Drivers ROHS | C3655035 | QFN-8(3x3) | Tube-packed | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS21956SPBF | Infineon Technologies | Half Bridge 2 500mA 25ns 15ns 10V~20V 500mA SOIC-20 Gate Drivers ROHS | C3655070 | SOIC-20 | Bag-packed | Half Bridge | -55℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 500mA | 25ns | 15ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-FZ400R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655078 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - | ||
| Min: 1 Mult: 1 | 0 | ISL6622CBZ | RENESAS | Gate Drivers ROHS | C3655089 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LF2101NTR | Littelfuse/IXYS | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655095 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| 2EDL8123GXUMA1 | Infineon Technologies | 2 MOSFET 3A 45ns 45ns 8V~17V 3A VDSON-8 Gate Drivers ROHS | C3655103 | VDSON-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 45ns | 45ns | 8V~17V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC533CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP4535-22L(3.5x4.5) Gate Drivers ROHS | C3655156 | MLP4535-22L(3.5x4.5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | BTN7973B | Infineon Technologies | Gate Drivers ROHS | C3655185 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCP4414DR2 | onsemi | Gate Drivers ROHS | C3655207 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | 2EDL8124GXUMA1 | Infineon Technologies | 2 MOSFET 4A 45ns 45ns 8V~17V 4A VDSON-8 Gate Drivers ROHS | C3655208 | VDSON-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 45ns | 45ns | 8V~17V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7190MX-F085P | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOP-8 Gate Drivers ROHS | C3655218 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 25ns | 20ns | 10V~22V | 4.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614IBZ | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS | C3655219 | SOIC-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614IRZ | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A QFN-16(4x4) Gate Drivers ROHS | C3655226 | QFN-16(4x4) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| HIP2210FRTZ-T7A | RENESAS | Half Bridge 2 MOSFET 3A 435ns 365ns 6V~18V 4A TDFN-10(4x4) Gate Drivers ROHS | C3655232 | TDFN-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 435ns | 365ns | 6V~18V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LF21844NTR | Littelfuse/IXYS | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C3655238 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BM6203FS-E2 | ROHM Semicon | Half Bridge MOSFET 13.5V~16.5V SOP-23-11.4mm Gate Drivers ROHS | C3655248 | SOP-23-11.4mm | Tape & Reel (TR) | Half Bridge | -20℃~+125℃@(Tj) | - | MOSFET | - | - | - | 13.5V~16.5V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0 | MAX4426CSA | Analog Devices Inc./Maxim Integrated | Gate Drivers ROHS | C3655255 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP36110091RMZR | onsemi | Gate Drivers ROHS | C3655256 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX15070AAUT/V+T | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 3A 25ns 14ns 4V~14V 7A SOT-6 Gate Drivers ROHS | C3655260 | SOT-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 3A | 25ns | 14ns | 4V~14V | 7A | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | EG2121 | EG Micro | SOP-8 Gate Drivers ROHS | C2929090 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 1EDB8275FXUMA1 | Infineon Technologies | 1 5.4A 8.3ns 5ns 9.8A SOIC-8 Gate Drivers ROHS | C17236640 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃ | 1 | - | 5.4A | 8.3ns | 5ns | - | 9.8A | - |