Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AIMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688543 | MSOP-8-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.1A | 10ns | 7ns | 4V~15V | 1.1A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4441ES8-1#PBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A SO-8 Gate Drivers ROHS | C688558 | SO-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4441IS8-1#TRPBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A SO-8 Gate Drivers ROHS | C688563 | SO-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442IMS8E-1#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688573 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.4A | 12ns | 8ns | 6V~9.5V | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000HMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C690078 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LTC7003EMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690098 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7060HMSE#TRPBF | Analog Devices | 6V~14V MSOP-12-EP-0.65mm Gate Drivers ROHS | C690113 | MSOP-12-EP-0.65mm | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 6V~14V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7060JMSE#WPBF | Analog Devices | 6V~14V MSOP-12-EP-0.65mm Gate Drivers ROHS | C690118 | MSOP-12-EP-0.65mm | Tube-packed | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 6V~14V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3900MPS8#TRPBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687085 | SO-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 15ns | 15ns | 4.5V~11V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC1693-2CS8#PBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676436 | SO-8 | Tube-packed | High side;Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 16ns | 16ns | 4.5V~13.2V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1693-3CMS8#TRPBF | Analog Devices | 1 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A MSOP-8 Gate Drivers ROHS | C676441 | MSOP-8 | Tape & Reel (TR) | High side;Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 16ns | 16ns | 4.5V~13.2V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4440AIMS8E-5#PBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688542 | MSOP-8-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.1A | 10ns | 7ns | 4V~15V | 1.1A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4440IMS8E#PBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688552 | MSOP-8-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 2.4A | 10ns | 7ns | 8V~15V | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444EMS8E-5#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688577 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.5A | 8ns | 5ns | 4.5V~13.5V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | LTC1154CS8#PBF | Analog Devices | High side 1 MOSFET 4.5V~18V SOIC-8 Gate Drivers ROHS | C674678 | SOIC-8 | Tube-packed | High side | 0℃~+70℃@(Ta) | 1 | MOSFET | - | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7066RMSE#PBF | Analog Devices | MSOP-12-EP Gate Drivers ROHS | C20047759 | MSOP-12-EP | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADP3630ARMZ-R7 | Analog Devices | Low Edge 2 MOSFET 2A 10ns 10ns 9.5V~18V 2A MSOP-8 Gate Drivers ROHS | C208144 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9.5V~18V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | LTC7062EMSE#PBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717138 | MSOP-12-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 18ns | 14ns | 5V~14V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000ARMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717143 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7060EMSE#WPBF | Analog Devices | Half Bridge MOSFET 6V~14V MSOP-12-EP Gate Drivers ROHS | C3717134 | MSOP-12-EP | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 6V~14V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7051AV-1#PBF | Analog Devices | Half Bridge MOSFET 4.5V~5.5V QFN-42(5x8) Gate Drivers ROHS | C7455812 | QFN-42(5x8) | Tray | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1982ES6#TRM | Analog Devices | Gate Drivers ROHS | C7456444 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP3419JRMZ-REEL | Analog Devices | Gate Drivers ROHS | C7459137 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1160IS#TRPBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-14 Gate Drivers ROHS | C662904 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1166CS8#TRPBF | Analog Devices | High side 2 MOSFET SO-8 Gate Drivers ROHS | C662914 | SO-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 2 | MOSFET | - | - | - | - | - | - |