Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Fall Time
|
Peak Output Current(source)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Fall Time
|
Peak Output Current(source)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LTC1155IN8#PBF | Analog Devices | High side 2 MOSFET 4.5V~18V PDIP-8 Gate Drivers ROHS | C674685 | PDIP-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | 4.5V~18V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC1157CN8#PBF | Analog Devices | 2 MOSFET 3.3V~5V PDIP-8 Gate Drivers ROHS | C674690 | PDIP-8 | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 3.3V~5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1910IS8#PBF | Analog Devices | High side 1 MOSFET 8V~48V SO-8 Gate Drivers ROHS | C665527 | SO-8 | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 8V~48V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000JMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C1016548 | MSOP-12 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 90ns | 3.5V~135V | - | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | LTC4421CUHE#PBF | Analog Devices | 3V~36V TQFN-36-EP(5x6) Gate Drivers ROHS | C1235989 | TQFN-36-EP(5x6) | Tube-packed | - | 0℃~+70℃@(Ta) | - | - | - | 3V~36V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC4414IMS8#PBF | Analog Devices | 3V~36V MSOP-8 Gate Drivers ROHS | C1523984 | MSOP-8 | Tube-packed | - | -40℃~+125℃ | - | - | - | 3V~36V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AMPMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688545 | MSOP-8-EP | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 10ns | 4V~15V | 1.1A | 7ns | 1.1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440ES6#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A TSOT-23-6L Gate Drivers ROHS | C688550 | TSOT-23-6L | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 10ns | 8V~15V | 2.4A | 7ns | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440IS6#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A TSOT-23-6L Gate Drivers ROHS | C688555 | TSOT-23-6L | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 10ns | 8V~15V | 2.4A | 7ns | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688575 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 8ns | 7.2V~13.5V | 3A | 5ns | 2.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4446EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688590 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+85℃ | 2 | MOSFET | 8ns | 7.2V~13.5V | 3A | 5ns | 2.5A | ||
| Min: 1 Mult: 1 | 0 | LTC7000EMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690075 | MSOP-12 | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 3.5V~135V | - | 40ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7003HMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690100 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 90ns | 3.5V~15V | - | 40ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440AHMS8E-5#TRPBF | Analog Devices | High side 1 MOSFET 1.1A 10ns 7ns 4V~15V 1.1A MSOP-8-EP Gate Drivers ROHS | C688541 | MSOP-8-EP | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 10ns | 4V~15V | 1.1A | 7ns | 1.1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442IMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688571 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 12ns | 6V~9.5V | 2.4A | 8ns | 2.4A | ||
| Min: 1 Mult: 1 | 0 | LTC4444EMS8E-5#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688576 | MSOP-8-EP | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 8ns | 4.5V~13.5V | 3A | 5ns | 2.5A | ||
| Min: 1 Mult: 1 | 0 | ADP34100003RUR | Analog Devices | Gate Drivers ROHS | C17339503 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000MPMSE-1#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690090 | MSOP-12 | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 90ns | 3.5V~135V | - | 40ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3414JR | Analog Devices | High side 2 MOSFET 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C5555906 | SOIC-8 | Bag-packed | High side | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 4.15V~7.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1693-1CS8#PBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676432 | SO-8 | Tube-packed | High side;Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 16ns | 4.5V~13.2V | 1.5A | 16ns | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1693-2CS8#TRPBF | Analog Devices | 2 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A SO-8 Gate Drivers ROHS | C676437 | SO-8 | Tape & Reel (TR) | High side;Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 16ns | 4.5V~13.2V | 1.5A | 16ns | 1.5A | ||
| Min: 1 Mult: 1 | 0 | LTC1693-5CMS8#PBF | Analog Devices | High side 1 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A MSOP-8 Gate Drivers ROHS | C676442 | MSOP-8 | Tube-packed | High side | 0℃~+150℃@(Tj) | 1 | MOSFET | 16ns | 4.5V~13.2V | 1.5A | 16ns | 1.5A | ||
| Min: 1 Mult: 1 | 0 | LTC7000IMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-12 Gate Drivers ROHS | C690082 | MSOP-12 | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 3.5V~15V | - | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | LTC7060HMSE#PBF | Analog Devices | MSOP-12-EP-0.65mm Gate Drivers ROHS | C690112 | MSOP-12-EP-0.65mm | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672HMS#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C674152 | MSOP-10 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 3V~42V | - | - | - |