Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LTC7000ARMSE-1#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717143 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7062IMSE#WPBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717112 | MSOP-12-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 18ns | 14ns | 5V~14V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000IMSE-1#WTRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717142 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC7000IMSE-1#WPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717146 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672JDDB#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V DFN-10(2x3) Gate Drivers ROHS | C674155 | DFN-10(2x3) | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | 3V~42V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC1155IN8#PBF | Analog Devices | High side 2 MOSFET 4.5V~18V PDIP-8 Gate Drivers ROHS | C674685 | PDIP-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7051AV-1#PBF | Analog Devices | Half Bridge MOSFET 4.5V~5.5V QFN-42(5x8) Gate Drivers ROHS | C7455812 | QFN-42(5x8) | Tray | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC4421IUHE#PBF | Analog Devices | 3V~36V TQFN-36-EP(5x6) Gate Drivers ROHS | C1235988 | TQFN-36-EP(5x6) | Tube-packed | - | -40℃~+85℃@(Ta) | - | - | - | - | 3V~36V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8672HMS#PBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C215336 | MSOP-10 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | 3V~42V | - | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667EBA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 20ns 20ns 4.5V~17V SOIC-8 Gate Drivers ROHS | C1549469 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | 20ns | 20ns | 4.5V~17V | - | - | ||
| Min: 1 Mult: 1 | 0 | TSC427CBA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549351 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 25ns | 25ns | 4.5V~18V | 1.5A | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MAX4429ESA+ | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C1549451 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | ||
| Min: 1 Mult: 1 | 0 | MAX4429MJA/883B | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A CERDIP-8 Gate Drivers ROHS | C1549531 | CERDIP-8 | Tube-packed | Low Edge | -55℃~+125℃@(Ta) | 1 | MOSFET | 25ns | 25ns | 4.5V~18V | 6A | 6A | ||
| Min: 1 Mult: 1 | 0 | MAX4428ESA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549448 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 20ns | 20ns | 4.5V~18V | 1.5A | 1.5A | ||
| Min: 1 Mult: 1 | 0 | IR4427SPBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS | C371090 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 15ns | 10ns | 6V~20V | 3.3A | 2.3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC29002DR | Texas Instruments | 4.375V~14.25V SOIC-8 Gate Drivers ROHS | C702439 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+105℃ | - | - | - | - | 4.375V~14.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ZXMS6004SGTA | Diodes Incorporated | SOT-223-3 Gate Drivers ROHS | C155387 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1500
| Discontinued at LCSC | IR2110STRPBF | Tokmas | Half Bridge 2A 3.3V~20V 2A SOW-16 Gate Drivers ROHS | C5261051 | SOW-16 | Tape & Reel (TR) | Half Bridge | - | - | MOSFET;IGBT | - | - | 3.3V~20V | 2A | 2A | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC27624DGNR | Texas Instruments | Low Edge 2 MOSFET 5A 6ns 10ns 4.5V~26V 5A HVSSOP-8 Gate Drivers ROHS | C6581862 | HVSSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 6ns | 10ns | 4.5V~26V | 5A | 5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4467YWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C220682 | SOIC-16 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 14ns | 13ns | 4.5V~18V | 1.2A | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN7390MX | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOIC-8 Gate Drivers ROHS | C606093 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 25ns | 20ns | 10V~22V | 4.5A | 4.5A | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | EG2122 | EG Micro | SOP-8 Gate Drivers ROHS | C2929091 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27425P | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A PDIP-8 Gate Drivers ROHS | C2878999 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 20ns | 15ns | 4V~15V | 4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TPS2812DR | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A SOIC-8 Gate Drivers ROHS | C311787 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 14ns | 15ns | 4V~14V | 2A | 2A | ||
| Min: 1 Mult: 1 | 0 | UCC27201D | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SOIC-8 Gate Drivers ROHS | C544969 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 8ns | 7ns | 8V~17V | 3A | 3A |