Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Driven Configuration
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Driven Configuration
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC4421CUHE#PBF | Analog Devices | 3V~36V TQFN-36-EP(5x6) Gate Drivers ROHS | C1235989 | TQFN-36-EP(5x6) | Tube-packed | 0℃~+70℃@(Ta) | 3V~36V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX627ESA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 2A 25ns 20ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C1549345 | SOIC-8 | Tube-packed | -40℃~+85℃@(Ta) | 4.5V~18V | Low Edge | 2 | MOSFET | 2A | 25ns | 20ns | 2A | ||
| Min: 1 Mult: 1 | 0 | ICL7667EBA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 20ns 20ns 4.5V~17V SOIC-8 Gate Drivers ROHS | C1549469 | SOIC-8 | Tube-packed | 0℃~+150℃@(Tj) | 4.5V~17V | Half Bridge | 2 | MOSFET | - | 20ns | 20ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3629ARZ-R7 | Analog Devices | Low Edge 2 MOSFET 2A 10ns 10ns 9.5V~18V 2A SOIC-8 Gate Drivers ROHS | C659203 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 9.5V~18V | Low Edge | 2 | MOSFET | 2A | 10ns | 10ns | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ADP3625ARDZ-RL | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C659200 | SOIC-8-EP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 4.5V~18V | Low Edge | 2 | MOSFET | 4A | 10ns | 10ns | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3634ARDZ-R7 | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 9.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C659210 | SOIC-8-EP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 9.5V~18V | Low Edge | 2 | MOSFET | 4A | 10ns | 10ns | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1158IN#PBF | Analog Devices | Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA PDIP-16 Gate Drivers ROHS | C662898 | PDIP-16 | Tube-packed | -40℃~+150℃@(Tj) | 5V~30V | Half Bridge | 2 | MOSFET | 500mA | 130ns | 120ns | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1160IS#TRPBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-14 Gate Drivers ROHS | C662904 | SO-14 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 10V~15V | Half Bridge | 2 | MOSFET | 1.5A | 130ns | 60ns | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ADP3623ARDZ-RL | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C659197 | SOIC-8-EP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 4.5V~18V | Low Edge | 2 | MOSFET | 4A | 10ns | 10ns | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX5048BATT+T | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A TDFN-6-EP(3x3) Gate Drivers ROHS | C2677011 | TDFN-6-EP(3x3) | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 4V~12.6V | Low Edge | 1 | MOSFET | 1.3A | 82ns | 12.5ns | 7.6A | ||
| Min: 1 Mult: 1 | 0 | IR4427SPBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A SOIC-8 Gate Drivers ROHS | C371090 | SOIC-8 | Tube-packed | -40℃~+150℃@(Tj) | 6V~20V | Low Edge | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 3.3A | ||
| Min: 1 Mult: 1 | 0 | MAX4428ESA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549448 | SOIC-8 | Tube-packed | -40℃~+85℃@(Ta) | 4.5V~18V | Low Edge | 2 | MOSFET | 1.5A | 20ns | 20ns | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC29002DR | Texas Instruments | 4.375V~14.25V SOIC-8 Gate Drivers ROHS | C702439 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | 4.375V~14.25V | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1500
| Discontinued at LCSC | IR2110STRPBF | Tokmas | Half Bridge 2A 3.3V~20V 2A SOW-16 Gate Drivers ROHS | C5261051 | SOW-16 | Tape & Reel (TR) | - | 3.3V~20V | Half Bridge | - | MOSFET;IGBT | 2A | - | - | 2A | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC27624DGNR | Texas Instruments | Low Edge 2 MOSFET 5A 6ns 10ns 4.5V~26V 5A HVSSOP-8 Gate Drivers ROHS | C6581862 | HVSSOP-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 4.5V~26V | Low Edge | 2 | MOSFET | 5A | 6ns | 10ns | 5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4467YWM | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C220682 | SOIC-16 | Tube-packed | -40℃~+85℃@(Ta) | 4.5V~18V | Low Edge | 4 | MOSFET | 1.2A | 14ns | 13ns | 1.2A | ||
| Min: 1 Mult: 1 | 0 | ISL89412IBZ | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C6644314 | SOIC-8 | Bag-packed | -40℃~+125℃@(Tj) | 4.5V~18V | Low Edge | 2 | MOSFET | 2A | 7.5ns | 10ns | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6620CRZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A DFN-10(3x3) Gate Drivers ROHS | C6577685 | DFN-10(3x3) | Tube-packed | 0℃~+125℃@(Tj) | 4.5V~5.5V | Half Bridge | 2 | MOSFET | 2A | 8ns | 8ns | 2A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK423G,L3F | TOSHIBA | WCSPG-6(0.8x1.2) Gate Drivers ROHS | C6716882 | WCSPG-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CMT-TIT8244A | CISSOID | Half Bridge 2 10A 12V~18V 10A Gate Drivers ROHS | C6767442 | - | Tray | -40℃~+125℃@(Ta) | 12V~18V | Half Bridge | 2 | IGBT;MOSFET | 10A | - | - | 10A | ||
| Min: 1 Mult: 1 | 0 | VLA553-02R | Powerex Inc. | Half Bridge 2 IGBT 24A 14.2V~15.8V 24A Gate Drivers ROHS | C6745463 | - | Bag-packed | -25℃~+70℃@(Ta) | 14.2V~15.8V | Half Bridge | 2 | IGBT | 24A | - | - | 24A | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL7158ISZ-T7A | RENESAS | 1 IGBT 12A 12ns 12.2ns 4.5V~12V 12A SOIC-8 Gate Drivers ROHS | C6943565 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 4.5V~12V | High side;Low Edge | 1 | IGBT | 12A | 12ns | 12.2ns | 12A | ||
| Min: 1 Mult: 1 | 0 | EL7156CN | ELANTEC | PDIP-8 Gate Drivers ROHS | C7183165 | PDIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK424G,L3F | TOSHIBA | WCSPG-6(0.8x1.2) Gate Drivers ROHS | C7121181 | WCSPG-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7242CSZ-T13 | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C7183167 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 4.5V~16V | Low Edge | 2 | MOSFET | 2A | 10ns | 10ns | 2A |