Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LTC7062IMSE#WPBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717112 | MSOP-12-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 18ns | 14ns | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2235PBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA DIP-28 Gate Drivers ROHS | C3717207 | DIP-28 | Bag-packed | Half Bridge | - | 6 | IGBT;MOSFET | 90ns | 40ns | 10V~20V | 500mA | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | LTC7062EMSE#PBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717138 | MSOP-12-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 18ns | 14ns | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL89163FRTBZ | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8(3x3) Gate Drivers ROHS | C3717213 | TDFN-8(3x3) | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 20ns | 20ns | 4.5V~16V | 6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | UCC37324PE4 | Texas Instruments | Gate Drivers ROHS | C3717248 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667CPA | RENESAS | 2 MOSFET 20ns 20ns 4.5V~15V PDIP-8 Gate Drivers ROHS | C3717253 | PDIP-8 | Tube-packed | - | 0℃~+70℃@(Ta) | 2 | MOSFET | 20ns | 20ns | 4.5V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL89168FBEAZ | ELANTEC | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C3717238 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 20ns | 20ns | 4.5V~16V | 6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | ICL7667CBA | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V SOIC-8 Gate Drivers ROHS | C3717259 | SOIC-8 | Tube-packed | - | 0℃~+70℃@(Ta) | 2 | MOSFET | 20ns | 20ns | 4.5V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7061EMSE#PBF | Analog Devices | Half Bridge MOSFET 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717111 | MSOP-12-EP | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000ARMSE-1#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717144 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7060EMSE#WTRPBF | Analog Devices | Half Bridge MOSFET 6V~14V MSOP-12-EP Gate Drivers ROHS | C3717132 | MSOP-12-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 6V~14V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7242CN | ELANTEC | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C3717229 | PDIP-8 | Bag-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 10ns | 10ns | 4.5V~16V | 2A | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP4020IB | HARRIS | Half Bridge MOSFET 3V~12V SOIC-20 Gate Drivers ROHS | C3717245 | SOIC-20 | Bag-packed | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | 3V~12V | - | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0 | EL7202CN | ELANTEC | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A PDIP-8 Gate Drivers ROHS | C3717212 | PDIP-8 | Bag-packed | Low Edge | - | 2 | MOSFET | 7.5ns | 10ns | 4.5V~15V | 2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | HIP4083AP | RENESAS | PDIP-16 Gate Drivers ROHS | C3717222 | PDIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP3110KRZ | Analog Devices | Half Bridge 2 MOSFET 20ns 11ns 4.6V~13.2V SOIC-8 Gate Drivers ROHS | C3717243 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 20ns | 11ns | 4.6V~13.2V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| EL7104CS | ELANTEC | Low Edge 1 MOSFET 4A 7.5ns 10ns 4.5V~16V 4A SOIC-8 Gate Drivers ROHS | C3717209 | SOIC-8 | Tube-packed | Low Edge | - | 1 | MOSFET | 7.5ns | 10ns | 4.5V~16V | 4A | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000ARMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C3717147 | MSOP-16-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRSM505-044PA | Infineon Technologies | Half Bridge MOSFET 13.5V~16.5V SOP-23 Gate Drivers ROHS | C3717226 | SOP-23 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 13.5V~16.5V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+5+0)In Stock | CSD95485RWJ | Texas Instruments | Half Bridge MOSFET 4.5V~5.5V VQFN-41-CLIP(5x6) Gate Drivers ROHS | C3717236 | VQFN-41-CLIP(5x6) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | 4.5V~5.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRSM505-044DA | Infineon Technologies | Half Bridge MOSFET 13.5V~16.5V DIP-23 Gate Drivers ROHS | C3717261 | DIP-23 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 13.5V~16.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7061IMSE#WPBF | Analog Devices | Half Bridge MOSFET 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717135 | MSOP-12-EP | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7062EMSE#TRPBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717113 | MSOP-12-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 18ns | 14ns | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7061EMSE#TRPBF | Analog Devices | Half Bridge MOSFET 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717114 | MSOP-12-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7202CN | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A PDIP-8 Gate Drivers ROHS | C3717249 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 7.5ns | 10ns | 4.5V~15V | 2A | 2A | - |