Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Whether the isolation
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Whether the isolation
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
300
(0+300+0)In Stock | HX4428-P | ZHHXDZ | Low Edge 2 Non-isolated MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A DIP-8 Gate Drivers ROHS | C19186060 | DIP-8 | Tube-packed | Low Edge | -40℃~+85℃ | 2 | Non-isolated | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
295
(0+295+0)In Stock
View marketplace suppliers’ inventory
| LTC7000EMSE-1#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-12 Gate Drivers ROHS | C690076 | MSOP-12 | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | - | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
|
294
(0+0+294)In Stock
View marketplace suppliers’ inventory
| ISL89163FRTAZ-T | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677283 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | - | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
293
(0+0+293)In Stock | IRS21864STRPBF-JSM | JSMSEMI | Half Bridge MOSFET 4A 10V~20V 4A SOP-14 Gate Drivers ROHS | C7498989 | SOP-14 | Tape & Reel (TR) | Half Bridge | -40℃~125℃ | - | - | MOSFET | 4A | - | - | 10V~20V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
286
(0+286+0)In Stock
View marketplace suppliers’ inventory
| FAN7392MX | onsemi | Half Bridge 2 3A 25ns 20ns 10V~20V 3A SOP-16-300mil Gate Drivers ROHS | C457665 | SOP-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | - | IGBT;MOSFET | 3A | 25ns | 20ns | 10V~20V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
286
(0+0+286)In Stock | FAN73896MX | onsemi | Half Bridge 6 350mA 50ns 30ns 12V~20V 650mA SOIC-28-300mil Gate Drivers ROHS | C606092 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | - | IGBT;MOSFET | 350mA | 50ns | 30ns | 12V~20V | 650mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
282
(0+0+282)In Stock | FAN3100CMPX | onsemi | Low Edge 1 MOSFET 3A 13ns 9ns 4.5V~18V 3A VDFN-6(2x2) Gate Drivers ROHS | C890687 | VDFN-6(2x2) | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | - | MOSFET | 3A | 13ns | 9ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
280
(0+0+280)In Stock
View marketplace suppliers’ inventory
| FAN7191MX-F085 | onsemi | Half Bridge 2 4.5A 25ns 25ns 10V~22V 4.5A SOIC-8 Gate Drivers ROHS | C604977 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | - | IGBT;MOSFET | 4.5A | 25ns | 25ns | 10V~22V | 4.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
280
(0+0+280)In Stock | TF1388M-TGH | TFSS | Three-phase/Half Bridge Non-isolated 6 420mA 45ns 25ns 10V~20V 750mA SOIC-20 Gate Drivers ROHS | C6387929 | SOIC-20 | Tape & Reel (TR) | Three-phase/Half Bridge | -40℃~+125℃ | 6 | Non-isolated | - | 420mA | 45ns | 25ns | 10V~20V | 750mA | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
|
279
(0+279+0)In Stock | LM5109BQNGTRQ1 | Texas Instruments | WSON-8-EP(4x4) Gate Drivers ROHS | C2876136 | WSON-8-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
|
279
(0+279+0)In Stock
View marketplace suppliers’ inventory
| MCP1407T-E/SN | Microchip Tech | Low Edge 1 6A 20ns 20ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C622950 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | 1 | - | IGBT;MOSFET | 6A | 20ns | 20ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 600
|
277
(0+277+0)In Stock
View marketplace suppliers’ inventory
| L298P013TR | STMicroelectronics | Half Bridge 4.5V~7V PowerSO-20 Gate Drivers ROHS | C111210 | PowerSO-20 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | - | - | - | 4.5V~7V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
276
(0+276+0)In Stock
View marketplace suppliers’ inventory
| MC33152DR2G | onsemi | Low Edge 2 MOSFET 1.5A 36ns 32ns 6.1V~18V 1.5A SOIC-8 Gate Drivers ROHS | C12160 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | - | MOSFET | 1.5A | 36ns | 32ns | 6.1V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
274
(0+274+0)In Stock
View marketplace suppliers’ inventory
| HIP4082IBZT | RENESAS | MOSFET 8.5V~15V SOIC-16 Gate Drivers ROHS | C50123 | SOIC-16 | Tape & Reel (TR) | Half Bridge;Full Bridge | -55℃~+150℃@(Tj) | - | - | MOSFET | - | - | - | 8.5V~15V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
273
(0+238+35)In Stock
Not recommended for new designs
| LP1111SOF | LOWPOWER | SOP-8-EP Gate Drivers ROHS | C387724 | SOP-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
268
(0+73+195)In Stock | FAN3224TUMX-F085 | onsemi | Low Edge 2 MOSFET 5A 12ns 9ns 9.5V~18V 5A SOIC-8 Gate Drivers ROHS | C903491 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | - | MOSFET | 5A | 12ns | 9ns | 9.5V~18V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
261
(0+180+81)In Stock | TF21834M-TR | JSMSEMI | Half Bridge 4A 10V~20V 4A SOP-14 Gate Drivers ROHS | C17701722 | SOP-14 | Tape & Reel (TR) | Half Bridge | -40℃~125℃ | - | - | - | 4A | - | - | 10V~20V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
260
(0+260+0)In Stock | NCP51820AMNTWG | onsemi | Half Bridge MOSFET 1A 2ns 1.5ns 9V~17V 2A QFN-15(4.4x4) Gate Drivers ROHS | C894995 | QFN-15(4.4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | - | MOSFET | 1A | 2ns | 1.5ns | 9V~17V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
259
(0+259+0)In Stock | 1EDB7275F | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530935 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
258
(0+258+0)In Stock
View marketplace suppliers’ inventory
| IRS20752LTRPBF | Infineon Technologies | High side 1 MOSFET 160mA 85ns 40ns 10V~18V 240mA SOT-23-6L Gate Drivers ROHS | C495818 | SOT-23-6L | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | - | MOSFET | 160mA | 85ns | 40ns | 10V~18V | 240mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1900
|
254
(0+254+0)In Stock | TLE9183QK | Infineon Technologies | LQFP-64-EP(10x10) Gate Drivers ROHS | C540105 | LQFP-64-EP(10x10) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
250
(0+0+250)In Stock
View marketplace suppliers’ inventory
| CSD95491Q5MC | Texas Instruments | 4.5V~5.5V VSON-12-EP(5x6) Gate Drivers ROHS | C2653488 | VSON-12-EP(5x6) | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | - | - | - | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
250
(0+250+0)In Stock | LMG1205YFXR | Texas Instruments | Half Bridge 2 MOSFET 1.2A 7ns 3.5ns 4.5V~5.5V 5A DSBGA-12 Gate Drivers ROHS | C2653814 | DSBGA-12 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | - | MOSFET | 1.2A | 7ns | 3.5ns | 4.5V~5.5V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
249
(0+249+0)In Stock | UCC27519AQDBVRQ1 | Texas Instruments | Low Edge 1 4A 8ns 7ns 4.5V~18V 4A SOT-23-5 Gate Drivers ROHS | C2870531 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | - | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
|
248
(0+248+0)In Stock | UCC27611DRVT | Texas Instruments | Low Edge 1 MOSFET 4A 5ns 5ns 4V~18V 6A WSON-6-EP(2x2) Gate Drivers ROHS | C139645 | WSON-6-EP(2x2) | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | - | MOSFET | 4A | 5ns | 5ns | 4V~18V | 6A | - |