Gate Drivers
The Results of Gate Drivers
7288
Manufacturer
Package
Operating Temperature
Rise Time
Propagation Delay tpHL
Driven Configuration
Voltage - Supply
Current - Output High(IOH)
Number of Drivers
Features
Load Type
Propagation Delay tpLH
Fall Time
Current - Output Low(IOL)
Results:
7288
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Current - Output High(IOH)
|
Rise Time
|
Fall Time
|
Voltage - Supply
|
Current - Output Low(IOL)
|
Features
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Current - Output High(IOH)
|
Rise Time
|
Fall Time
|
Voltage - Supply
|
Current - Output Low(IOL)
|
Features
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
|
4936
(1714+3222+0)In Stock | U5316 | Asian Brands | Three-phase 6 1.2A 37ns 30ns 4.5V~20V 1A TSSOP-20 Gate Drivers ROHS | C2874739 | TSSOP-20 | Tape & Reel (TR) | Three-phase | -40℃~+150℃ | 6 | MOSFET;IGBT | 1.2A | 37ns | 30ns | 4.5V~20V | 1A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4866
(4866+0+0)In Stock | NSG20652Q | Asian Brands | 15ns QFN-24-EP(4x4) Gate Drivers ROHS | C41414479 | QFN-24-EP(4x4) | Tape & Reel (TR) | - | -40℃~+125℃ | - | MOSFET;IGBT | - | - | 15ns | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4825
(0+4825+0)In Stock | DRV8300DRGER-JSM | Asian Brands | 6 1.2A 40ns 15ns 5V~20V 1.5A QFN-24 Gate Drivers ROHS | C41421801 | QFN-24 | Tape & Reel (TR) | - | -40℃~+125℃ | 6 | MOSFET;IGBT | 1.2A | 40ns | 15ns | 5V~20V | 1.5A | - | 150ns | 150ns | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4817
(0+4817+0)In Stock | DO6288Q | Asian Brands | Half Bridge 3 30ns 30ns 8V~20V QFN-24-EP(4x4) Gate Drivers ROHS | C42386238 | QFN-24-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 3 | MOSFET;IGBT | - | 30ns | 30ns | 8V~20V | - | - | 120ns | 150ns | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4719
(4719+0+0)In Stock | GBI7256NMCR | Asian Brands | Low edge 2 5A 8.5ns 6.5ns 4.5V~20V 5A WSON-8-EP(3x3) Gate Drivers ROHS | C5451742 | WSON-8-EP(3x3) | Tape & Reel (TR) | Low edge | -40℃~+150℃ | 2 | MOSFET;IGBT | 5A | 8.5ns | 6.5ns | 4.5V~20V | 5A | - | 13ns | 13ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4702
(4702+0+0)In Stock ![]() | ZXGD3006E6TA | Low edge 1 4A 48ns 35ns 40V 3.8A SOT-26 Gate Drivers ROHS | C526792 | SOT-26 | Tape & Reel (TR) | Low edge | -55℃~+150℃@(Tj) | 1 | MOSFET;IGBT | 4A | 48ns | 35ns | 40V | 3.8A | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
4700
(4000+700+0)In Stock | DOS4427 | Asian Brands | Low edge 2 MOSFET 30ns 30ns 4.5V~20V SOIC-8 Gate Drivers ROHS | C42395831 | SOIC-8 | Tape & Reel (TR) | Low edge | -40℃~+125℃ | 2 | MOSFET | - | 30ns | 30ns | 4.5V~20V | - | - | 30ns | 30ns | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4690
(4690+0+0)In Stock | G2060 | Asian Brands | Full Bridge 6 1.5A 30ns 30ns 8V~20V 1.8A TSSOP-20 Gate Drivers ROHS | C7421051 | TSSOP-20 | Tape & Reel (TR) | Full Bridge | -40℃~+125℃ | 6 | MOSFET;IGBT | 1.5A | 30ns | 30ns | 8V~20V | 1.8A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4671
(0+4671+0)In Stock ![]() | IRS2003STRPBF | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA SOP-8 Gate Drivers ROHS | C40009 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET;IGBT | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
4526
(4526+0+0)In Stock | FAN73901MX | Half Bridge 2 2.5A 25ns 20ns 10V~20V 2.5A SOIC-8 Gate Drivers ROHS | C380794 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | MOSFET;IGBT | 2.5A | 25ns | 20ns | 10V~20V | 2.5A | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
4499
(4499+0+0)In Stock | SLM2186CA-DG | Asian Brands | 2 8ns 5ns 10V~20V 2.5A SOIC-8 Gate Drivers ROHS | C2759831 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | MOSFET;IGBT | - | 8ns | 5ns | 10V~20V | 2.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4498
(4498+0+0)In Stock | TC4424AVOA713-JSM | Asian Brands | 4A 30ns 4.5V~20V 4A SOP-8 Gate Drivers ROHS | C7498963 | SOP-8 | Tape & Reel (TR) | - | -40℃~+125℃ | - | MOSFET;IGBT | 4A | - | 30ns | 4.5V~20V | 4A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4485
(4485+0+0)In Stock | NSG6002 | Asian Brands | 35ns 25ns SOP-8 Gate Drivers ROHS | C41414491 | SOP-8 | Tape & Reel (TR) | - | -40℃~+125℃ | - | MOSFET;IGBT | - | 35ns | 25ns | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4440
(0+4440+0)In Stock ![]() | BD69830FV-GE2 | 6V~28V SSOP-14-B Gate Drivers ROHS | C600649 | SSOP-14-B | Tape & Reel (TR) | - | - | - | - | - | - | - | 6V~28V | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
4400
(4400+0+0)In Stock | EG2104M | Asian Brands | 35ns 10V~20V SOIC-8 Gate Drivers ROHS | C480653 | SOIC-8 | Tape & Reel (TR) | - | -45℃~+125℃ | - | MOSFET;IGBT | - | - | 35ns | 10V~20V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
|
4200
(4200+0+0)In Stock ![]() | LM5106SDX/NOPB | Half Bridge 2 MOSFET 1.2A 15ns 10ns 8V~14V 1.8A WSON-10-EP(4x4) Gate Drivers ROHS | C544463 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | MOSFET | 1.2A | 15ns | 10ns | 8V~14V | 1.8A | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
4155
(4155+0+0)In Stock | NSG3021 | Asian Brands | 35ns SOP-8 Gate Drivers ROHS | C41414486 | SOP-8 | Tape & Reel (TR) | - | -40℃~+125℃ | - | MOSFET;IGBT | - | - | 35ns | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4095
(2059+2036+0)In Stock | IRS2101STRPBF-JSM | Asian Brands | MOSFET 300mA 35ns 10V~20V 600mA SOP-8 Gate Drivers ROHS | C5804626 | SOP-8 | Tape & Reel (TR) | - | -40℃~+125℃ | - | MOSFET | 300mA | - | 35ns | 10V~20V | 600mA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
4054
(3936+118+0)In Stock | UCC27282DR-JSM | Asian Brands | Half Bridge MOSFET 4A 50ns 40ns 9V~20V 4A SOP-8 Gate Drivers ROHS | C19673777 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET | 4A | 50ns | 40ns | 9V~20V | 4A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
4003
(4003+0+0)In Stock ![]() | 2EDS8265H | MOSFET 4A 6.5ns 4.5ns 4.5V~20V 8A SOIC-16-300mil Gate Drivers ROHS | C533091 | SOIC-16-300mil | Tape & Reel (TR) | - | - | - | MOSFET | 4A | 6.5ns | 4.5ns | 4.5V~20V | 8A | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
4000
(0+4000+0)In Stock
Discontinued
| U1001 | Asian Brands | 1 1.5A 100ns 100ns 8V~30V 1.2A SOP-8 Gate Drivers ROHS | C19193018 | SOP-8 | Tape & Reel (TR) | - | -40℃~+150℃ | 1 | MOSFET;IGBT | 1.5A | 100ns | 100ns | 8V~30V | 1.2A | - | 150ns | 680ns | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4000
(0+4000+0)In Stock | JSM2103SSTR | Asian Brands | SOP-8 Gate Drivers ROHS | C44606222 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4000
(0+4000+0)In Stock | OB2101HCPA | Asian Brands | Half Bridge 45ns 10V~15V SOP-8 Gate Drivers ROHS | C22379554 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET;IGBT | - | - | 45ns | 10V~15V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4000
(4000+0+0)In Stock ![]() | BD16925EFV-ME2 | Full Bridge 8V~16V Gate Drivers ROHS | C3015106 | - | Tape & Reel (TR) | Full Bridge | -40℃~+110℃ | - | - | - | - | - | 8V~16V | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 4000
|
4000
(4000+0+0)In Stock | NSG21271 | Asian Brands | High side 40ns SOP-8 Gate Drivers ROHS | C41414525 | SOP-8 | Tape & Reel (TR) | High side | -40℃~+125℃ | - | MOSFET;IGBT | - | - | 40ns | - | - | - | - | - |