Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
9
(0+9+0)In Stock
View marketplace suppliers’ inventory
| MIC4127YME | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 18ns 4.5V~20V 1.5A SOIC-8-EP Gate Drivers ROHS | C637525 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 18ns | 4.5V~20V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
9
(0+9+0)In Stock | FAD8253MX | onsemi | Half Bridge 2 IGBT 2.5A 13ns 15ns 4.5V~18V 3.4A SOIC-14 Gate Drivers ROHS | C3655137 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT | 2.5A | 13ns | 15ns | 4.5V~18V | 3.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
9
(0+9+0)In Stock
View marketplace suppliers’ inventory
| 2ED21084S06JXUMA1 | Infineon Technologies | Half Bridge 1 290mA 100ns 35ns 10V~20V 700mA SOIC-14 Gate Drivers ROHS | C3655642 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 700mA | - | ||
| Min: 1 Mult: 1 |
9
(9+0+0)In Stock
View marketplace suppliers’ inventory
| L6491D | STMicroelectronics | Half Bridge 2 4A 15ns 15ns 10V~20V 4A SO-14 Gate Drivers ROHS | C155653 | SO-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 15ns | 10V~20V | 4A | - | ||
| Min: 1 Mult: 1 |
9
(9+0+0)In Stock | LTC7004IMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-10 Gate Drivers ROHS | C470819 | MSOP-10 | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
9
(0+9+0)In Stock
View marketplace suppliers’ inventory
| UCC37322DGNR | Texas Instruments | Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A HVSSOP-8 Gate Drivers ROHS | C2867824 | HVSSOP-8 | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 9A | 20ns | 20ns | 4V~15V | 9A | - | ||
| Min: 1 Mult: 1 |
9
(9+0+0)In Stock | MIC4427ZM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C637541 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
9
(0+9+0)In Stock | TPH4R008NHLQ(M1 | TOSHIBA | Gate Drivers ROHS | C5220794 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
9
(9+0+0)In Stock | TC1427CPA | Microchip Tech | Low Edge 2 MOSFET 1.2A 35ns 25ns 4.5V~16V 1.2A PDIP-8 Gate Drivers ROHS | C640724 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.2A | 35ns | 25ns | 4.5V~16V | 1.2A | - | ||
| Min: 1 Mult: 1 |
9
(0+9+0)In Stock
View marketplace suppliers’ inventory
| IR2109SPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C537553 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
9
(9+0+0)In Stock
View marketplace suppliers’ inventory
| SIC620ACD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C467917 | MLP55-31L(5x5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock | MIC4224YMME | Microchip Tech | Low Edge 2 MOSFET 4A 15ns 15ns 4.5V~18V 4A MSOP-8 Gate Drivers ROHS | C220586 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 15ns | 15ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock | LCS705HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS | C568304 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 11.4V~15V | - | - | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock
View marketplace suppliers’ inventory
| L6390D | STMicroelectronics | Half Bridge 2 290mA 75ns 35ns 12.5V~20V 430mA SO-16 Gate Drivers ROHS | C2965457 | SO-16 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 12.5V~20V | 430mA | - | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock | MCP14700-E/SN | Microchip Tech | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C1549324 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock | IXDI604SI | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8-EP Gate Drivers ROHS | C1549295 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 4A | 9ns | 8ns | 4.5V~35V | 4A | - | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock | LCS700HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drivers ROHS | C568296 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 11.4V~15V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1 |
8
(8+0+0)In Stock | TC4429EOA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C111890 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1 |
8
(8+0+0)In Stock
View marketplace suppliers’ inventory
| MC33151DG | onsemi | Low Edge 2 MOSFET 1.5A 31ns 32ns 6.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C145352 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 31ns | 32ns | 6.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8
(0+8+0)In Stock
View marketplace suppliers’ inventory
| TLE92104232QXXUMA1 | Infineon Technologies | Half Bridge 3V~5.5V VQFN-48 Gate Drivers ROHS | C3655597 | VQFN-48 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | - | - | 3V~5.5V | - | Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1
Full Reel: 250
|
8
(0+8+0)In Stock
View marketplace suppliers’ inventory
| UCC27512MDRSTEP | Texas Instruments | Low Edge 1 4A 8ns 7ns 4.5V~18V 8A SON-6-EP(3x3) Gate Drivers ROHS | C2677110 | SON-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -55℃~+125℃@(Tj) | 1 | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 8A | - | ||
| Min: 1 Mult: 1 |
8
(8+0+0)In Stock | TC1411NCOA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C636845 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
8
(8+0+0)In Stock
View marketplace suppliers’ inventory
| 1ED3123MC12HXUMA1 | Infineon Technologies | 1 13.5A 30ns 30ns 14A DSO-8 Gate Drivers ROHS | C5311592 | DSO-8 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 13.5A | 30ns | 30ns | - | 14A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8
(8+0+0)In Stock
View marketplace suppliers’ inventory
| UCC27524AQDRQ1 | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C544585 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | ||
| Min: 1 Mult: 1 |
8
(8+0+0)In Stock
View marketplace suppliers’ inventory
| VNP35N07-E | STMicroelectronics | TO-220 Gate Drivers ROHS | C2935148 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - |