Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
Whether the isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
Whether the isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 4000
|
3900
(0+3900+0)In Stock | GC9113 | SX-globalchip | 2V~6V ESOP-8 Gate Drivers ROHS | C16197224 | ESOP-8 | Tape & Reel (TR) | 2V~6V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3855
(3855+0+0)In Stock
View marketplace suppliers’ inventory
| IR21094STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-14 Gate Drivers ROHS | C19559 | SOIC-14 | Tape & Reel (TR) | 10V~20V | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 350mA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3850
(3850+0+0)In Stock | U5115S | UNI-SEMIC | Half Bridge 2 1.2A 600ns 190ns 7V~20V 1A SOP-8 Gate Drivers ROHS | C2932197 | SOP-8 | Tape & Reel (TR) | 7V~20V | Half Bridge | -40℃~+150℃@(Ta) | 2 | MOSFET;IGBT | 1.2A | 600ns | 190ns | 1A | 280ns | 600ns | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3847
(3847+0+0)In Stock | SDH21263TR | JSMSEMI | High Common, Low Differential 1.2A 10V~25V 1.5A SOP-8 Gate Drivers ROHS | C7466375 | SOP-8 | Tape & Reel (TR) | 10V~25V | High Common, Low Differential | - | - | MOSFET;IGBT | 1.2A | - | - | 1.5A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3845
(3845+0+0)In Stock | EG2108 | EG Micro | SOIC-8 Gate Drivers ROHS | C480656 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3811
(0+3811+0)In Stock | EG2186 | EG Micro | SOP-8 Gate Drivers ROHS | C20416237 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3800
(0+3800+0)In Stock | BDR6307 | Bardeen Micro. | 620mA 70ns 32ns 10V~20V 290mA SOP-8 Gate Drivers ROHS | C5221454 | SOP-8 | Tape & Reel (TR) | 10V~20V | - | -40℃~+125℃ | - | - | 620mA | 70ns | 32ns | 290mA | 500ns | 500ns | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3785
(0+3785+0)In Stock | JSM5108G | JSMSEMI | High and low sides 1.2A 5V~20V 1.5A SOP-8 Gate Drivers ROHS | C19077360 | SOP-8 | Tape & Reel (TR) | 5V~20V | High and low sides | -40℃~+125℃ | - | - | 1.2A | - | - | 1.5A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3770
(0+3770+0)In Stock | HP3000-AA000-SP08R | Hynetek | SOP-8L Gate Drivers ROHS | C22394786 | SOP-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3750
(0+3750+0)In Stock | U3215C | UNI-SEMIC | Half Bridge 2 2.5A 20ns 18ns 5V~20V 2A SOP-8 Gate Drivers ROHS | C20626026 | SOP-8 | Tape & Reel (TR) | 5V~20V | Half Bridge | -40℃~+150℃@(Ta) | 2 | MOSFET;IGBT | 2.5A | 20ns | 18ns | 2A | 200ns | 320ns | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3750
(3067+683+0)In Stock
View marketplace suppliers’ inventory
| ZXGD3009DYTA | Diodes Incorporated | Low Edge 1 MOSFET 2A 210ns 240ns 40V 2A SOT-363 Gate Drivers ROHS | C441818 | SOT-363 | Tape & Reel (TR) | 40V | Low Edge | -55℃~+150℃@(Tj) | 1 | MOSFET | 2A | 210ns | 240ns | 2A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3745
(3745+0+0)In Stock | GBI7254SMBR | GOSEMICON | 2 Non-isolated 5A 8ns 6ns 4.5V~24V 5A SOIC-8L Gate Drivers ROHS | C5451740 | SOIC-8L | Tape & Reel (TR) | 4.5V~24V | - | -40℃~+125℃ | 2 | MOSFET;IGBT | 5A | 8ns | 6ns | 5A | 15ns | 14ns | Non-isolated | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3725
(3650+75+0)In Stock | JSM27519 | JSMSEMI | Low Edge MOSFET 4A 4.5V~25V 4A SOT-23-5 Gate Drivers ROHS | C19077364 | SOT-23-5 | Tape & Reel (TR) | 4.5V~25V | Low Edge | - | - | MOSFET | 4A | - | - | 4A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3715
(3712+3+0)In Stock | EG2103 | EG Micro | SOIC-8 Gate Drivers ROHS | C480654 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3696
(3696+0+0)In Stock
View marketplace suppliers’ inventory
| IR2011STRPBF | Infineon Technologies | 2 MOSFET 1A 35ns 20ns 10V~20V 1A SOIC-8 Gate Drivers ROHS | C148146 | SOIC-8 | Tape & Reel (TR) | 10V~20V | High side;Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1A | 35ns | 20ns | 1A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3682
(3682+0+0)In Stock
View marketplace suppliers’ inventory
| NCP5106BDR2G | onsemi | Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8-150mil Gate Drivers ROHS | C67861 | SOIC-8-150mil | Tape & Reel (TR) | 10V~20V | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 250mA | 85ns | 35ns | 500mA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3670
(3670+0+0)In Stock | MIC4426YM | Tokmas | Low Edge MOSFET 1.5A 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C7420432 | SOIC-8 | Tape & Reel (TR) | 4.5V~18V | Low Edge | - | - | MOSFET | 1.5A | - | - | 1.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3627
(3627+0+0)In Stock | IR2101STRPBF-JSM | JSMSEMI | High-Low Side MOSFET 300mA 10V~20V 600mA SOP-8 Gate Drivers ROHS | C5804627 | SOP-8 | Tape & Reel (TR) | 10V~20V | High-Low Side | - | - | MOSFET | 300mA | - | - | 600mA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3623
(226+3397+0)In Stock | TF2183M-TAH | TFSS | Half Bridge 2 Non-isolated 1.9A 40ns 20ns 10V~20V 2.3A SOIC-8 Gate Drivers ROHS | C5382738 | SOIC-8 | Tape & Reel (TR) | 10V~20V | Half Bridge | -40℃~+125℃ | 2 | MOSFET;IGBT | 1.9A | 40ns | 20ns | 2.3A | - | - | Non-isolated | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3604
(3600+4+0)In Stock | LKS523 | LINKOSEMI | SOP-8 Gate Drivers ROHS | C6337451 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3575
(0+3575+0)In Stock | U3116C | UNI-SEMIC | Half Bridge 2 1.2A 50ns 25ns 5V~20V 1A SOP-8 Gate Drivers ROHS | C20626025 | SOP-8 | Tape & Reel (TR) | 5V~20V | Half Bridge | -40℃~+150℃@(Ta) | 2 | MOSFET;IGBT | 1.2A | 50ns | 25ns | 1A | 150ns | 450ns | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3574
(3574+0+0)In Stock | SLM27517AD-7G | Sillumin | Non-isolated SOT-23-5 Gate Drivers ROHS | C5333453 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3542
(3542+0+0)In Stock | U5315 | UNI-SEMIC | Three Phase 6 1.2A 37ns 30ns 4.5V~20V 1A TSSOP-20 Gate Drivers ROHS | C2892899 | TSSOP-20 | Tape & Reel (TR) | 4.5V~20V | Three Phase | -40℃~+150℃@(Ta) | 6 | MOSFET;IGBT | 1.2A | 37ns | 30ns | 1A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3529
(3274+199+56)In Stock
View marketplace suppliers’ inventory
| IR2110STRPBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 3.3V~20V 2A SOIC-16-300mil Gate Drivers ROHS | C2968 | SOIC-16-300mil | Tape & Reel (TR) | 3.3V~20V | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 2A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3519
(0+3519+0)In Stock | EG3114 | EG Micro | SOP-8 Gate Drivers ROHS | C20416244 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |