Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| DGD21844MS14-13 | Diodes Incorporated | Half Bridge 2 1.4A 40ns 20ns 10V~20V 1.8A SO-14 Gate Drivers ROHS | C2677196 | SO-14 | Tape & Reel (TR) | Half Bridge | - | 2 | IGBT;MOSFET | 1.4A | 40ns | 20ns | 10V~20V | 1.8A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7252CSZ-T13 | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS | C2677226 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL89400AR3Z-T | RENESAS | Half Bridge 2 MOSFET 1.25A 16ns 16ns 9V~14V 1.25A DFN-9-EP(3x3) Gate Drivers ROHS | C2677227 | DFN-9-EP(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 16ns | 16ns | 9V~14V | 1.25A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6208IBZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C2677231 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EL7457CSZ-T7A | RENESAS | 4 MOSFET 2A 13.5ns 13ns 4.5V~18V 2A SOIC-16 Gate Drivers ROHS | C2677251 | SOIC-16 | Tape & Reel (TR) | High side;Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2A | 13.5ns | 13ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7154CSZ-T13 | RENESAS | 2 4A 4ns 4ns 4.5V~16V 4A SOIC-8 Gate Drivers ROHS | C2677253 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 4A | 4ns | 4ns | 4.5V~16V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7156CSZ-T13 | RENESAS | 1 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A SOIC-8 Gate Drivers ROHS | C2677255 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| EL7154CSZ-T7 | RENESAS | 2 4A 4ns 4ns 4.5V~16V 4A SOIC-8 Gate Drivers ROHS | C2677258 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 4A | 4ns | 4ns | 4.5V~16V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4428ESA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C2677269 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UC3715DTR | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-16 Gate Drivers ROHS | C2677276 | SOIC-16 | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 25ns | 7V~20V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL2111BR4Z-T | RENESAS | DFN-8-EP(4x4) Gate Drivers ROHS | C2677277 | DFN-8-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL2110ABZ-T | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A SOIC-8 Gate Drivers ROHS | C2677280 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 9ns | 7.5ns | 8V~14V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| ISL89165FRTAZ-T | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677286 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ISL89164FRTAZ-T | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677289 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6615AIBZ-T | RENESAS | Half Bridge 2 MOSFET 2.5A 13ns 10ns 6.8V~13.2V 4A SOIC-8 Gate Drivers ROHS | C2677290 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.5A | 13ns | 10ns | 6.8V~13.2V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL89164FBEBZ-T | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C2677295 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL89164FBEAZ-T | RENESAS | Low Edge 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A SOIC-8-EP Gate Drivers ROHS | C2677296 | SOIC-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6612AIBZ-T | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C2677312 | SOIC-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| HIP2100IRZT | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A QFN-16-EP(5x5) Gate Drivers ROHS | C2677315 | QFN-16-EP(5x5) | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17605ASA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 4A 40ns 25ns 4V~14V 4A SOIC-8 Gate Drivers ROHS | C2677335 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17604ASA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A SOIC-8 Gate Drivers ROHS | C2677336 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17604AUA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A UMAX-8-EP Gate Drivers ROHS | C2677338 | UMAX-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ZXGD3109N8TC | Diodes Incorporated | 1 MOSFET 5A 42ns 42ns 4.5V~12V 5A SOIC-8 Gate Drivers ROHS | C2677340 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | MOSFET | 5A | 42ns | 42ns | 4.5V~12V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL6622CBZ-T | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C2677345 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX15025AATB+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 2A 42ns 30ns 4.5V~28V 4A TDFN-10-EP(3x3) Gate Drivers ROHS | C2677020 | TDFN-10-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 42ns | 30ns | 4.5V~28V | 4A |