Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27325P | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A PDIP-8 Gate Drivers ROHS | C1549490 | PDIP-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2709DW | Texas Instruments | Low Edge 2 MOSFET 1.5A 20ns 20ns 5V~40V 1.5A SOIC-16-300mil Gate Drivers ROHS | C1549494 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 5V~40V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17601ATA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 40ns 25ns 4V~14V 4A TDFN-8-EP(3x3) Gate Drivers ROHS | C1549495 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 40ns | 25ns | 4V~14V | 4A | ||
| Min: 1 Mult: 1 | 0 | MAX4426MJA/883B | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A CERDIP-8 Gate Drivers ROHS | C1549512 | CERDIP-8 | Tube-packed | Low Edge | -55℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MAX15013CASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A ESOP-8 Gate Drivers ROHS | C1549513 | ESOP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | ||
| Min: 1 Mult: 1 | 0 | 1SP0340D2S0-45 | POWER INTEGRATIONS | 1 IGBT 35A 10ns 25ns 23.5V~26.5V 35A Gate Drivers ROHS | C1549526 | - | Bag-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 35A | 10ns | 25ns | 23.5V~26.5V | 35A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3715D | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-8 Gate Drivers ROHS | C1549532 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 25ns | 7V~20V | 1A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4420CPA+ | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C1549537 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2815D | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A SOIC-8 Gate Drivers ROHS | C1549539 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | ||
| Min: 1 Mult: 1 | 0 | HIP2103FRTAAZ | RENESAS | Half Bridge 2 MOSFET 1A 8ns 2ns 4.5V~14V 1A TDFN-8-EP(3x3) Gate Drivers ROHS | C1549569 | TDFN-8-EP(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 8ns | 2ns | 4.5V~14V | 1A | ||
| Min: 1 Mult: 1 | 0 | ISL6609ACBZ | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-8 Gate Drivers ROHS | C1549585 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | ||
| Min: 1 Mult: 1 | 0 | IXDI630MCI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 9V~35V 30A TO-220-5 Gate Drivers ROHS | C1549591 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 30A | 11ns | 11ns | 9V~35V | 30A | ||
| Min: 1 Mult: 1 | 0 | IXDI630MYI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 9V~35V 30A TO-263-5 Gate Drivers ROHS | C1549592 | TO-263-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 30A | 11ns | 11ns | 9V~35V | 30A | ||
| Min: 1 Mult: 1 | 0 | MAX627EPA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 2A 25ns 20ns 4.5V~18V 2A PDIP-8 Gate Drivers ROHS | C1549599 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 25ns | 20ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1 | 0 | UCC27201ATDA3 | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A Gate Drivers ROHS | C1549600 | - | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27200ADDA | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SO-8 Gate Drivers ROHS | C1549614 | SO-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5134BSD/NOPB | Texas Instruments | Low Edge 1 MOSFET 4.5A 3ns 2ns 4V~12.6V 7.6A WSON-6-EP(3x3) Gate Drivers ROHS | C1549626 | WSON-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4.5A | 3ns | 2ns | 4V~12.6V | 7.6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2707DW | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 40ns 5V~40V 1.5A SOIC-16-7.4mm Gate Drivers ROHS | C1549633 | SOIC-16-7.4mm | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 40ns | 5V~40V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4428AEJA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A CERDIP-8 Gate Drivers ROHS | C1549635 | CERDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | IGD616 | POWER INTEGRATIONS | 1 16A 100ns 80ns 14V~16V 16A DIP-24 Gate Drivers ROHS | C1549639 | DIP-24 | Box-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT;MOSFET | 16A | 100ns | 80ns | 14V~16V | 16A | ||
| Min: 1 Mult: 1 | 0 | ISL6594DCRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C1549644 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | ||
| Min: 1 Mult: 1 | 0 | ISL6208CRZ | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A QFN-8(3x3) Gate Drivers ROHS | C1549671 | QFN-8(3x3) | Tube-packed | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | ||
| Min: 1 Mult: 1 | 0 | TC4429EPA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C1549674 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | ISL2101AAR3Z | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A DFN-9(3x3) Gate Drivers ROHS | C1549677 | DFN-9(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | ||
| Min: 1 Mult: 1 | 0 | TC4405EPA | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640740 | PDIP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | 1.5A |