Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TC4423VPA | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A PDIP-8 Gate Drivers ROHS | C640761 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4426AVMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640777 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4427AEMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640784 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC427IJA | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A CERDIP-8 Gate Drivers ROHS | C641049 | CERDIP-8 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4422AZT | Microchip Tech | Low Edge 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A TO-220-5 Gate Drivers ROHS | C641326 | TO-220-5 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4426ZN | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C641334 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MCP1405-E/SO | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16-300mil Gate Drivers ROHS | C641608 | SOIC-16-300mil | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0155T-E/MNY | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622958 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0453T-E/MNY | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622969 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0454T-E/MNY | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622971 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0601T-E/MNY | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A TDFN-8-EP(2x3) Gate Drivers ROHS | C622975 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0902T-E/MNY | Microchip Tech | 2 MOSFET 9A 22ns 22ns 4.5V~18V 9A TDFN-8-EP(2x3) Gate Drivers ROHS | C622981 | TDFN-8-EP(2x3) | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 9A | 22ns | 22ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A1201T-E/MNY | Microchip Tech | Low Edge 1 12A 25ns 25ns 4.5V~18V 12A TDFN-8-EP(2x3) Gate Drivers ROHS | C622983 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 12A | 25ns | 25ns | 4.5V~18V | 12A | ||
| Min: 1 Mult: 1 | 0 | TC4425COE | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C642026 | SOIC-16-300mil | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | TC4467COE | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS | C642029 | SOIC-16-300mil | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | TC4626COE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642035 | SOIC-16-300mil | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4627COE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642037 | SOIC-16-300mil | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP303150DMNTWG | onsemi | 2 MOSFET 100mA 17ns 26ns 4.5V~5.5V 100mA PQFN-39(5x6) Gate Drivers ROHS | C892343 | PQFN-39(5x6) | Tape & Reel (TR) | Half Bridge;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 100mA | 17ns | 26ns | 4.5V~5.5V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| NCD57253DWR2G | onsemi | 2 6.5A 12ns 10ns SOIC-16-300mil Gate Drivers ROHS | C5206730 | SOIC-16-300mil | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 6.5A | 12ns | 10ns | - | 3.5A;6.5A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48524XPMS8G/TR | SGMICRO | MSOP-8 Gate Drivers ROHS | C5153839 | MSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48524CXTDB8G/TR | SGMICRO | TDFN-8L(3x3) Gate Drivers ROHS | C5153844 | TDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SN75374DE4 | Texas Instruments | Low Edge 4 MOSFET 500mA 20ns 20ns 4.75V~28V 500mA SOIC-16 Gate Drivers ROHS | C7083331 | SOIC-16 | Bag-packed | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 500mA | 20ns | 20ns | 4.75V~28V | 500mA | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2A0C-XXXX (2)(3)(4)(5) | POWER INTEGRATIONS | Gate Drivers ROHS | C6997460 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SP0320T2B0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | Gate Drivers ROHS | C6997464 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2DU180506MR01 | Tamura Corporation | Half Bridge 2 MOSFET 500ns 500ns 5V Gate Drivers ROHS | C6667167 | - | Bag-packed | Half Bridge | -25℃~+85℃ | 2 | MOSFET | - | 500ns | 500ns | 5V | - |