Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UC2708DWTR | Texas Instruments | Low Edge 2 MOSFET 3A 25ns 25ns 5V~35V 3A SOIC-16-300mil Gate Drivers ROHS | C2677240 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 3A | 25ns | 25ns | 5V~35V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27528DSDR | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A WSON-8-EP(3x3) Gate Drivers ROHS | C2677320 | WSON-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCC27532DBVT | Texas Instruments | Low Edge 1 2.5A 15ns 7ns 10V~32V 5A SOT-23-6 Gate Drivers ROHS | C2677091 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 2.5A | 15ns | 7ns | 10V~32V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM5101CMAX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A SOIC-8 Gate Drivers ROHS | C2677191 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM25101BSD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 2A 570ns 430ns 9V~14V 2A WSON-10-EP(4x4) Gate Drivers ROHS | C2677002 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 570ns | 430ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | APR34150MTR-G1 | Diodes Incorporated | 3.3V~6V SO-8 Gate Drivers ROHS | C2657820 | SO-8 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | 3.3V~6V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0
View marketplace suppliers’ inventory
| LM5111-1MYX/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A MSOP-8-EP Gate Drivers ROHS | C2677172 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UC3708DWTR | Texas Instruments | Low Edge 2 MOSFET 3A 25ns 25ns 5V~35V 3A SOIC-16-300mil Gate Drivers ROHS | C2677252 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 3A | 25ns | 25ns | 5V~35V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5114AMF/S7003109 | Texas Instruments | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C2676978 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 1.3A | 82ns | 12.5ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM25101AMRX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A SO-8-EP Gate Drivers ROHS | C2676998 | SO-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| DGD21814MS14-13 | Diodes Incorporated | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SO-14 Gate Drivers ROHS | C2677158 | SO-14 | Tape & Reel (TR) | Half Bridge | - | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | A4919GLPTR-T | Allegro MicroSystems, LLC | 6 MOSFET 35ns 20ns 5.5V~50V TSSOP-28-EP Gate Drivers ROHS | C2677348 | TSSOP-28-EP | Tape & Reel (TR) | High side;Low Edge | -40℃~+105℃@(Ta) | 6 | MOSFET | - | 35ns | 20ns | 5.5V~50V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27528QDRQ1 | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A SOIC-8 Gate Drivers ROHS | C2677054 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27322TDGKREP | Texas Instruments | Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A VSSOP-8-0.65mm Gate Drivers ROHS | C2677021 | VSSOP-8-0.65mm | Tape & Reel (TR) | Low Edge | -40℃~+105℃@(Ta) | 1 | MOSFET | 9A | 20ns | 20ns | 4V~15V | 9A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| LM5101CMYE/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C2677106 | HVSSOP-8-EP-0.65mm | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SM72482MAX-4/NOPB | Texas Instruments | Low Edge 2 MOSFET 3A 14ns 12ns 3.5V~14V 5A SOIC-8 Gate Drivers ROHS | C2677141 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 14ns | 12ns | 3.5V~14V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5104SD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.6A 600ns 600ns 9V~14V 1.6A WSON-10-EP(4x4) Gate Drivers ROHS | C2676932 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.6A | 600ns | 600ns | 9V~14V | 1.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5134AMF/NOPB | Texas Instruments | Low Edge 1 MOSFET 4.5A 3ns 2ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C2676977 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 4.5A | 3ns | 2ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1 | 0 | SMA6861MZ-LF2451 | Sanken Elec | 20V SIP-24 Gate Drivers ROHS | C3655399 | SIP-24 | Tube-packed | - | -20℃~+150℃@(Tj) | - | - | - | - | - | 20V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0
View marketplace suppliers’ inventory
| UCC27284QDQ1 | Texas Instruments | Half Bridge 2 MOSFET 2.5A 12ns 10ns 5.5V~16V 3.5A SOIC-8 Gate Drivers ROHS | C3655088 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | MOSFET | 2.5A | 12ns | 10ns | 5.5V~16V | 3.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | A89500GEJTR-T | Allegro MicroSystems, LLC | Half Bridge 1 MOSFET 2.7A 105ns 46ns 8V~15V 2.7A DFN-10(3x3) Gate Drivers ROHS | C3655583 | DFN-10(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+105℃@(Ta) | 1 | MOSFET | 2.7A | 105ns | 46ns | 8V~15V | 2.7A | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0106T2A1-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 6A 20ns 13ns 14.5V~15.5V 6A Gate Drivers ROHS | C3655743 | - | Tray | Half Bridge | -40℃~+105℃@(Ta) | 2 | IGBT | 6A | 20ns | 13ns | 14.5V~15.5V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | 2PG010DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6077801 | - | Tray | Half Bridge | -40℃~+85℃ | 2 | IGBT | 43A | 500ns | 500ns | 13V~28V | 43A | - | ||
| Min: 1 Mult: 1 | 0 | IXDI630CI | Littelfuse/IXYS | Low Edge 1 30A 11ns 11ns 12.5V~35V 30A TO-220-5 Gate Drivers ROHS | C6069173 | TO-220-5 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 30A | 11ns | 11ns | 12.5V~35V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | 1SC0450V2B0C-45 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A DIP-16 Gate Drivers ROHS | C6396083 | DIP-16 | Bag-packed | - | -40℃~+85℃ | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | - |