Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Supply Voltage
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Supply Voltage
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2DUD51008CFP3 | Tamura Corporation | Half Bridge 2 IGBT 13V~28V Gate Drivers ROHS | C6667169 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | 2 | IGBT | 13V~28V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4468CPD | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A PDIP-14 Gate Drivers ROHS | C184233 | PDIP-14 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 4.5V~18V | 1.2A | 15ns | 15ns | 1.2A | ||
| Min: 1 Mult: 1 | 0 | TC4428AVOA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C184397 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4.5V~18V | 1.5A | 25ns | 25ns | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4431EPA | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A PDIP-8 Gate Drivers ROHS | C184424 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 4.5V~30V | 1.5A | 25ns | 33ns | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21531PBF | Infineon Technologies | Half Bridge 2 MOSFET 80ns 45ns 10V~15.6V PDIP-8 Gate Drivers ROHS | C2984 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 10V~15.6V | - | 80ns | 45ns | - | ||
| Min: 1 Mult: 1 | 0 | MIC5014YN | Microchip Tech | 1 MOSFET 2.75V~30V PDIP-8 Gate Drivers ROHS | C220204 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 2.75V~30V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4422VPA | Microchip Tech | Low Edge 1 9A 60ns 60ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C184527 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 4.5V~18V | 9A | 60ns | 60ns | 9A | ||
| Min: 1 Mult: 1 | 0 | IR2102SPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS | C152189 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 10V~20V | 210mA | 100ns | 50ns | 360mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21844SPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C212202 | SOIC-14 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 10V~20V | 1.9A | 40ns | 20ns | 2.3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| CSD97376Q4M | Texas Instruments | Half Bridge MOSFET 4.5V~5.5V VSON-8(3.5x4.5) Gate Drivers ROHS | C61864 | VSON-8(3.5x4.5) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | 4.5V~5.5V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L8211G-R20-R | UTC(Unisonic Tech) | SSOP-20-150mil Gate Drivers ROHS | C258436 | SSOP-20-150mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RE46C318S8F | Microchip Tech | SOIC-8 Gate Drivers ROHS | C145401 | SOIC-8 | Tube-packed | - | -10℃~+60℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RAA2213404GNP#HB0 | RENESAS | Gate Drivers ROHS | C20912541 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR2128STRPBF | Infineon Technologies | 1 250mA 80ns 40ns 12V~20V 500mA SOIC-8 Gate Drivers ROHS | C537569 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 12V~20V | 250mA | 80ns | 40ns | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI2004AS | Infineon Technologies | DSO-36 Gate Drivers ROHS | C533011 | DSO-36 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLE84106EL | Infineon Technologies | HTSSOP-24-EP-4mm Gate Drivers ROHS | C540076 | HTSSOP-24-EP-4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8235BD-D-IS | SKYWORKS/SILICON LABS | SOIC-16-300mil Gate Drivers ROHS | C430248 | SOIC-16-300mil | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8261ACD-C-IS | SKYWORKS/SILICON LABS | SDIP-6 Gate Drivers ROHS | C430251 | SDIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCP14A0153-E/SN | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C635846 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5V~18V | 1.5A | 11.5ns | 10ns | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0155-E/SN | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C635850 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5V~18V | 1.5A | 11.5ns | 10ns | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0301-E/SN | Microchip Tech | 1 IGBT 3A 13ns 12ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C635852 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Ta) | 1 | IGBT | 4.5V~18V | 3A | 13ns | 12ns | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0455-E/MS | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A MSOP-8 Gate Drivers ROHS | C635869 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT | 4.5V~18V | 4.5A | 12ns | 12ns | 4.5A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0601-E/SN | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C635872 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 4.5V~18V | 6A | 10ns | 10ns | 6A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0602-E/SN | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C635874 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 4.5V~18V | 6A | 10ns | 10ns | 6A | ||
| Min: 1 Mult: 1 | 0 | MCP14E11-E/SN | Microchip Tech | Low Edge 2 3A 25ns 25ns 4.5V~18V 3A SOIC-8 Gate Drivers ROHS | C635884 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5V~18V | 3A | 25ns | 25ns | 3A |