Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIC4426CM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C3655394 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | SMA6861MZ-LF2451 | Sanken Elec | 20V SIP-24 Gate Drivers ROHS | C3655399 | SIP-24 | Tube-packed | - | -20℃~+150℃@(Tj) | - | - | - | - | - | 20V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3415LRM-REEL7 | Analog Devices | Half Bridge 2 MOSFET 20ns 20ns 7V MSOP-10 Gate Drivers ROHS | C3655419 | MSOP-10 | Tape & Reel (TR) | Half Bridge | 0℃~+100℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 7V | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4428CM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C3655424 | SOIC-8 | Bag-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MP1924AHR-LF-Z | Monolithic Power Systems | Half Bridge 2 MOSFET 2.6A 15ns 12ns 4.5V~18V 4.5A QFN-10(4x4) Gate Drivers ROHS | C3654838 | QFN-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.6A | 15ns | 12ns | 4.5V~18V | 4.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 2EDN8534RXTMA1 | Infineon Technologies | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A MSOP-8-EP Gate Drivers ROHS | C3654858 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 8.6ns | 6ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27423PE4 | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A PDIP-8 Gate Drivers ROHS | C3654878 | PDIP-8 | Bag-packed | Low Edge | -40℃~+105℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2136JPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3654883 | PLCC-32(16.6x16.6) | Bag-packed | Half Bridge | -40℃~+125℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 2EDN7534GXTMA1 | Infineon Technologies | Low Edge 2 MOSFET 5A 8.6ns 6ns 4.5V~20V 5A WSON-8 Gate Drivers ROHS | C3654888 | WSON-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 5A | 8.6ns | 6ns | 4.5V~20V | 5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP0060AB | HARRIS | Low Edge 4 MOSFET 3.2V~4.4V SOIC-24 Gate Drivers ROHS | C3654898 | SOIC-24 | Bag-packed | Low Edge | -40℃~+125℃@(Ta) | 4 | MOSFET | - | - | - | 3.2V~4.4V | - | - | ||
| Min: 1 Mult: 1 | 0 | 2ASC-17A1HP | Microchip Tech | Half Bridge 1 MOSFET Gate Drivers ROHS | C3655023 | - | Bag-packed | Half Bridge | - | 1 | MOSFET | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4469BN | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A DIP-14 Gate Drivers ROHS | C3655033 | DIP-14 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0 | UCC27284QDQ1 | Texas Instruments | Half Bridge 2 MOSFET 2.5A 12ns 10ns 5.5V~16V 3.5A SOIC-8 Gate Drivers ROHS | C3655088 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | MOSFET | 2.5A | 12ns | 10ns | 5.5V~16V | 3.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2332JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655153 | PLCC-32(16.6x16.6) | Bag-packed | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | STK621-043A-E | onsemi | Half Bridge IGBT 12.5V~17.5V SIP-23 Gate Drivers ROHS | C3655233 | SIP-23 | Tube-packed | Half Bridge | -20℃~+150℃@(Tj) | - | IGBT | - | - | - | 12.5V~17.5V | - | Overcurrent Protection(OCP) | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | LM5113SDX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.2A 7ns 1.5ns 4.5V~5.5V 5A WSON-10(4x4) Gate Drivers ROHS | C3655383 | WSON-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.2A | 7ns | 1.5ns | 4.5V~5.5V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | IRSM505-035PAALMA1 | Infineon Technologies | Half Bridge MOSFET 13.5V~16.5V DIP-23 Gate Drivers ROHS | C3655408 | DIP-23 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 13.5V~16.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ADP3413JR-REEL | Analog Devices | Half Bridge 2 MOSFET 27ns 19ns 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655533 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 27ns | 19ns | 4.15V~7.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3705TG3 | Texas Instruments | Low Edge 1 MOSFET 2A 60ns 60ns 5V~40V 2A TO-220-5 Gate Drivers ROHS | C3655568 | TO-220-5 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 2A | 60ns | 60ns | 5V~40V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX15012BASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 65ns 65ns 8V~12.6V 2A SOIC-8 Gate Drivers ROHS | C3655593 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 65ns | 65ns | 8V~12.6V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR2131JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655663 | PLCC-32(16.6x16.6) | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 40ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | MAX5048BATT | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.3A 8ns 3.2ns 4V~12.6V 7.6A TDFN-6-EP(3x3) Gate Drivers ROHS | C3655713 | TDFN-6-EP(3x3) | Bag-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.3A | 8ns | 3.2ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0106T2A1-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 6A 20ns 13ns 14.5V~15.5V 6A Gate Drivers ROHS | C3655743 | - | Tray | Half Bridge | -40℃~+105℃@(Ta) | 2 | IGBT | 6A | 20ns | 13ns | 14.5V~15.5V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6528GR-P | Monolithic Power Systems | Half Bridge 2 MOSFET 800mA 5V~60V 1A QFN-28(4x4) Gate Drivers ROHS | C3655758 | QFN-28(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 800mA | - | - | 5V~60V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ400R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A Gate Drivers ROHS | C3655768 | - | Tray | High side;Low Edge | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 23.5V~26.5V | 35A | - |