Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Quiescent Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Operating Temperature
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Quiescent Current
|
Input Offset Voltage Drift (Vos TC)
|
Noise density(eN)
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP619T-I/ST | Microchip Tech | Four channels 5nA 0.08V/us 190kHz TSSOP-14 Operational Amplifier ROHS | C625512 | TSSOP-14 | Tape & Reel (TR) | Four channels | 5nA | -40℃~+85℃ | 0.08V/us | 190kHz | 17mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AD8056ANZ | Analog Devices | Dual 400nA 1400V/us 5mV PDIP-8 Operational Amplifier ROHS | C652258 | PDIP-8 | Tube-packed | Dual | 400nA | -40℃~+125℃ | 1400V/us | - | 60mA | - | 5.4mA | 6uV/℃ | 6nV/√Hz@100kHz | 82dB | 5mV | 12V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ADA4858-3ACPZ-RL | Analog Devices | Three Channels 8uA 600V/us LFCSP-16(4x4) Operational Amplifier ROHS | C654265 | LFCSP-16(4x4) | Tape & Reel (TR) | Three Channels | 8uA | -40℃~+105℃ | 600V/us | - | 21mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1215CS8#TRPBF | Analog Devices | Dual 420nA 50V/us 23MHz SO-8 Operational Amplifier ROHS | C663162 | SO-8 | Tape & Reel (TR) | Dual | 420nA | 0℃~+70℃ | 50V/us | 23MHz | 50mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1259CN#PBF | Analog Devices | Dual 20uA 1600V/us 130MHz PDIP-14 Operational Amplifier ROHS | C663317 | PDIP-14 | Tube-packed | Dual | 20uA | 0℃~+70℃ | 1600V/us | 130MHz | 60mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1497CS#TRPBF | Analog Devices | Dual 7uA 900V/us SO-16 Operational Amplifier ROHS | C664047 | SO-16 | Tape & Reel (TR) | Dual | 7uA | 0℃~+70℃ | 900V/us | - | 220mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1468AIDD#TRPBF | Analog Devices | Single channel 10nA 22V/us 90MHz DFN-8-EP(3x3) Operational Amplifier ROHS | C663941 | DFN-8-EP(3x3) | Tape & Reel (TR) | Single channel | 10nA | -40℃~+85℃ | 22V/us | 90MHz | 22mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1816CDD#TRPBF | Analog Devices | Dual 2uA 1500V/us 220MHz DFN-8-EP(3x3) Operational Amplifier ROHS | C665455 | DFN-8-EP(3x3) | Tape & Reel (TR) | Dual | 2uA | 0℃~+70℃ | 1500V/us | 220MHz | 80mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT6211IMS#PBF | Analog Devices | Dual 13.5uA 700V/us Rail-to-Rail Output MSOP-10 Operational Amplifier ROHS | C672995 | MSOP-10 | Tube-packed | Dual | 13.5uA | -40℃~+85℃ | 700V/us | - | 75mA | Rail-to-Rail Output | - | - | - | - | - | 12V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | WS72321E-5/TR | WILLSEMI(Will Semicon) | SOT-23-5L Operational Amplifier ROHS | C717847 | SOT-23-5L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1398CS#PBF | Analog Devices | Dual 10uA 800V/us 300MHz SOIC-16 Operational Amplifier ROHS | C663706 | SOIC-16 | Tube-packed | Dual | 10uA | 0℃~+70℃ | 800V/us | 300MHz | 80mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1723IMS8#PBF | Analog Devices | Dual 40nA 70V/us 200MHz MSOP-8 Operational Amplifier ROHS | C655112 | MSOP-8 | Tube-packed | Dual | 40nA | -40℃~+85℃ | 70V/us | 200MHz | 50mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC6431AIUF-15#TRPBF | Analog Devices | Single channel QFN-24-EP(4x4) Operational Amplifier ROHS | C689338 | QFN-24-EP(4x4) | Tape & Reel (TR) | Single channel | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OP490GPZ | Analog Devices | Four channels 4.2nA 0.012V/us 20kHz 1mV PDIP-14 Operational Amplifier ROHS | C690973 | PDIP-14 | Tube-packed | Four channels | 4.2nA | -40℃~+85℃ | 0.012V/us | 20kHz | - | - | - | - | - | 100dB | 1mV | 36V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM8535BYN5G/TR | SGMICRO | SOT-23-5 Operational Amplifier ROHS | C700012 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM8581XMS8G/TR | SGMICRO | MSOP-8 Operational Amplifier ROHS | C700037 | MSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSV852IYDT | STMicroelectronics | Dual 27nA 0.7V/us 1.3MHz Rail-to-Rail Output 4mV SOIC-8 Operational Amplifier ROHS | C2058146 | SOIC-8 | Tape & Reel (TR) | Dual | 27nA | -40℃~+125℃ | 0.7V/us | 1.3MHz | 70mA | Rail-to-Rail Output | - | 1uV/℃ | 20nV/√Hz@10kHz | 75dB | 4mV | 5.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLV2404IDR | Texas Instruments | Four channels 100pA 0.0025V/us 5.5kHz Rail-to-rail input, rail-to-rail output 1200uV SOIC-14 Operational Amplifier ROHS | C2058376 | SOIC-14 | Tape & Reel (TR) | Four channels | 100pA | -40℃~+125℃ | 0.0025V/us | 5.5kHz | 200uA | Rail-to-rail input, rail-to-rail output | - | 3uV/℃ | 500nV/√Hz@100Hz | 120dB | 1200uV | 16V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLE2022AQDRG4Q1 | Texas Instruments | Dual 33nA 0.5V/us 1.7MHz SOIC-8 Operational Amplifier ROHS | C2058756 | SOIC-8 | Tape & Reel (TR) | Dual | 33nA | -40℃~+125℃ | 0.5V/us | 1.7MHz | 30mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | AZ4580GTR-E1 | Diodes Incorporated | TSSOP-8 Operational Amplifier ROHS | C2059066 | TSSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL28345FBZ-T13 | RENESAS | Four channels 200pA 0.4V/us 1.2MHz SOIC-14 Operational Amplifier ROHS | C2059726 | SOIC-14 | Tape & Reel (TR) | Four channels | 200pA | -40℃~+125℃ | 0.4V/us | 1.2MHz | 40mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICL7621BESA+T | Analog Devices Inc./Maxim Integrated | Single channel 4nA 1.6V/us 1.4MHz SO-8 Operational Amplifier ROHS | C2060365 | SO-8 | Tape & Reel (TR) | Single channel | 4nA | -40℃~+85℃ | 1.6V/us | 1.4MHz | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TS1874AIYDT | STMicroelectronics | Four channels 70nA 0.6V/us 1.8MHz Rail-to-rail input, rail-to-rail output 1mV SO-14 Operational Amplifier ROHS | C2060425 | SO-14 | Tape & Reel (TR) | Four channels | 70nA | -40℃~+125℃ | 0.6V/us | 1.8MHz | 80mA | Rail-to-rail input, rail-to-rail output | - | 2uV/℃ | 27nV/√Hz@1kHz | 85dB | 1mV | 6V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLE2021CDR | Texas Instruments | Single channel 25nA 0.65V/us 2MHz SOIC-8 Operational Amplifier ROHS | C2057739 | SOIC-8 | Tape & Reel (TR) | Single channel | 25nA | 0℃~+70℃ | 0.65V/us | 2MHz | 20mA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TSX7192IDT | STMicroelectronics | Dual 1pA 2.4V/us 8.5MHz Rail-to-rail input, rail-to-rail output 200uV SO-8 Operational Amplifier ROHS | C2058109 | SO-8 | Tape & Reel (TR) | Dual | 1pA | -40℃~+125℃ | 2.4V/us | 8.5MHz | 50mA | Rail-to-rail input, rail-to-rail output | - | 2.5uV/℃ | 19nV/√Hz@10kHz | 107dB | 200uV | 16V |