Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Tolerance
|
Capacitance
|
Load Life
|
Operating Temperature
|
Capacitor Length
|
Capacitor Diameter
|
ESR
|
Rated Ripple Curren
|
Pin Spaceing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Tolerance
|
Capacitance
|
Load Life
|
Operating Temperature
|
Capacitor Length
|
Capacitor Diameter
|
ESR
|
Rated Ripple Curren
|
Pin Spaceing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | AHC1012221M035R | Kyocera AVX | 35V ±20% 220uF SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7071925 | SMD,D10xL10.5mm | Tape & Reel (TR) | 35V | ±20% | 220uF | 2000hrs@125℃ | -55℃~+125℃ | 10.5mm | 10mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EEH-AZF1E151B | PANASONIC | 25V ±20% 150uF Plugin,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7182681 | Plugin,D8xL10.5mm | Box-packed | 25V | ±20% | 150uF | 10000hrs@150℃ | -55℃~+150℃ | 10.5mm | 8mm | 27mΩ | 120mA@100Hz | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | EEH-AZS1J151B | PANASONIC | 63V ±20% 150uF Plugin,D10xL16.7mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7271686 | Plugin,D10xL16.7mm | Box-packed | 63V | ±20% | 150uF | 2000hrs@145℃ | -55℃~+145℃ | 16.7mm | 10mm | 14mΩ | 525mA@100Hz | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EEH-ZU1E561P | PANASONIC | 25V ±20% 560uF SMD,D10xL16.8mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7271701 | SMD,D10xL16.8mm | Tape & Reel (TR) | 25V | ±20% | 560uF | 4000hrs@135℃ | -55℃~+135℃ | 16.8mm | 10mm | 8mΩ | 870mA@100Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A781MS277M1VLAV022 | KEMET | 35V ±20% 270uF Hybrid Aluminum Electrolytic Capacitors ROHS | C19862656 | - | Tape & Reel (TR) | 35V | ±20% | 270uF | 2000hrs@135℃ | -55℃~+135℃ | 13.2mm | 10mm | 22mΩ | 7.45A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VHTE1051V331MVTM | Ymin | 35V ±20% 330uF SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C20169480 | SMD,D10xL10.5mm | Tape & Reel (TR) | 35V | ±20% | 330uF | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RHA0607100M063K | Kyocera AVX | 63V ±20% 10uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20230524 | - | Tape & Reel (TR) | 63V | ±20% | 10uF | 5000hrs@105℃ | -55℃~+105℃ | 8.7mm | 6.3mm | 100mΩ | 1A@100kHz | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RHA1009100M125K | Kyocera AVX | 125V ±20% 10uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20230539 | - | Tape & Reel (TR) | 125V | ±20% | 10uF | 10000hrs@105℃ | -55℃~+105℃ | 11mm | 10mm | 90mΩ | 1.2A@100kHz | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RHA1009151M035K | Kyocera AVX | 35V ±20% 150uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20230544 | - | Tape & Reel (TR) | 35V | ±20% | 150uF | 10000hrs@105℃ | -55℃~+105℃ | 11mm | 10mm | 23mΩ | 2.4A@100kHz | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHD0608150M063K | Kyocera AVX | 63V ±20% 15uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20231074 | - | Tape & Reel (TR) | 63V | ±20% | 15uF | 4000hrs@125℃ | -55℃~+125℃ | 9mm | 6.3mm | 100mΩ | 800mA@100kHz | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HHXF350ARA151MJA0G | NCC(Nippon Chemi-Con) | 35V ±20% 150uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20233754 | - | Tape & Reel (TR) | 35V | ±20% | 150uF | 3000hrs@135℃ | -55℃~+135℃ | 10.5mm | 10mm | 16mΩ | 4.5A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HHXF500ARA680MHA0G | NCC(Nippon Chemi-Con) | ±20% 50V 68uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20233759 | - | Tape & Reel (TR) | 50V | ±20% | 68uF | 3000hrs@135℃ | -55℃~+135℃ | 10.5mm | 8mm | 24mΩ | 3.6A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | HHXJ250ARA151MF80G | NCC(Nippon Chemi-Con) | 25V ±20% 150uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20233764 | - | Tape & Reel (TR) | 25V | ±20% | 150uF | 4000hrs@125℃ | -55℃~+125℃ | 8mm | 6.3mm | 30mΩ | 1.8A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VHME1051V391MVCG | Ymin | 35V ±20% 390uF SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C20539553 | SMD,D10xL10.5mm | Tape & Reel (TR) | 35V | ±20% | 390uF | 4000hrs@125℃ | - | 10.5mm | 10mm | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VHTD1051E221MVCG | Ymin | 25V ±20% 220uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C20539563 | SMD,D8xL10.5mm | Tape & Reel (TR) | 25V | ±20% | 220uF | 4000hrs@125℃ | - | 10.5mm | 8mm | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | EEHZA1E331V | PANASONIC | 25V ±20% 330uF SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C542476 | SMD,D10xL10.5mm | Tape & Reel (TR) | 25V | ±20% | 330uF | 10000hrs@105℃ | -55℃~+105℃ | 10.5mm | 10mm | 20mΩ | 375mA@100Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | EEHZE1J820V | PANASONIC | 63V ±20% 82uF SMD,D10xL10.8mm Hybrid Aluminum Electrolytic Capacitors ROHS | C571226 | SMD,D10xL10.8mm | Tape & Reel (TR) | 63V | ±20% | 82uF | 2000hrs@145℃ | -55℃~+145℃ | 10.8mm | 10mm | 30mΩ | 120mA@100Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | EEHZF1E271P | PANASONIC | 25V ±20% 270uF Hybrid Aluminum Electrolytic Capacitors ROHS | C571236 | - | Tape & Reel (TR) | 25V | ±20% | 270uF | 10000hrs@150℃ | -55℃~+150℃ | 10.5mm | 10mm | 20mΩ | 150mA@100Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | GYA1V680MCW1GS | Nichicon | 35V ±20% 68uF SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS | C1517634 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 35V | ±20% | 68uF | 4000hrs@125℃ | -55℃~+125℃ | 7.7mm | 6.3mm | 35mΩ@100kHz | 1.4A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GYA1H101MCW1GS | Nichicon | ±20% 50V 100uF SMD,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS | C1517649 | SMD,D10xL10mm | Tape & Reel (TR) | 50V | ±20% | 100uF | 4000hrs@125℃ | -55℃~+125℃ | 10mm | 10mm | 28mΩ@100kHz | 1.6A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GYA1E331MCW1GS | Nichicon | 25V ±20% 330uF SMD,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS | C1517659 | SMD,D10xL10mm | Tape & Reel (TR) | 25V | ±20% | 330uF | 4000hrs@125℃ | -55℃~+125℃ | 10mm | 10mm | 20mΩ@100kHz | 2A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GYC1E221MCQ1GS | Nichicon | 25V ±20% 220uF SMD,D8xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS | C1848753 | SMD,D8xL10mm | Tape & Reel (TR) | 25V | ±20% | 220uF | 2000hrs@135℃ | -55℃~+135℃ | 10mm | 8mm | 27mΩ@100kHz | 1.6A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HHXD350ARA151MHA0G | NCC(Nippon Chemi-Con) | 35V ±20% 150uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C2157906 | SMD,D8xL10.5mm | Tape & Reel (TR) | 35V | ±20% | 150uF | 5000hrs@105℃ | -55℃~+105℃ | 10.5mm | 8mm | 27mΩ | 230mA@120Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HHXA500ARA470MHA0G | NCC(Nippon Chemi-Con) | ±20% 50V 47uF SMD,D8xL10.3mm Hybrid Aluminum Electrolytic Capacitors ROHS | C2161531 | SMD,D8xL10.3mm | Tape & Reel (TR) | 50V | ±20% | 47uF | 4000hrs@125℃ | -55℃~+125℃ | 10.3mm | 8mm | 30mΩ | 1.25A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25PHV56M6.3X6.1 | Rubycon | 25V ±20% 56uF SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS | C2162091 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 25V | ±20% | 56uF | 2000hrs@135℃ | -55℃~+135℃ | 6.1mm | 6.3mm | 50mΩ@100kHz | 900mA@100kHz | - |