Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Tolerance
|
Rated Voltage
|
ESR
|
Capacitance
|
Load Life
|
Rated Ripple Curren
|
Operating Temperature
|
Capacitor Length
|
Capacitor Diameter
|
Pin Spaceing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Tolerance
|
Rated Voltage
|
ESR
|
Capacitance
|
Load Life
|
Rated Ripple Curren
|
Operating Temperature
|
Capacitor Length
|
Capacitor Diameter
|
Pin Spaceing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 900
| 0 | HHXC500ARA150MF80G | NCC(Nippon Chemi-Con) | ±20% 50V 15uF SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS | C2162359 | SMD,D6.3xL8mm | Tape & Reel (TR) | ±20% | 50V | 40mΩ | 15uF | 4000hrs@125℃ | 1.1A@100kHz | -55℃~+125℃ | 8mm | 6.3mm | - | ||
| Min: 1 Mult: 1 | 0 | EEH-AZC1J330B | PANASONIC | 63V ±20% 33uF Plugin,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6032996 | Plugin,D8xL10.5mm | - | ±20% | 63V | 40mΩ | 33uF | 4000hrs@125℃ | 110mA@100Hz | -55℃~+125℃ | 10.5mm | 8mm | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | EEH-AZK1V331B | PANASONIC | 35V ±20% 330uF Plugin,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6189901 | Plugin,D10xL10.5mm | - | ±20% | 35V | 20mΩ | 330uF | 4000hrs@125℃ | 420mA@100Hz | -55℃~+125℃ | 10.5mm | 10mm | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | EEH-ZU1V331V | PANASONIC | 35V ±20% 330uF SMD,D10xL13.1mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6547409 | SMD,D10xL13.1mm | Tape & Reel (TR) | ±20% | 35V | 11mΩ | 330uF | 4000hrs@135℃ | 720mA@100Hz | -55℃~+135℃ | 13.1mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GYA1K220MCQ1GS | Nichicon | 80V ±20% 22uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6569329 | SMD,D8xL10.5mm | Tape & Reel (TR) | ±20% | 80V | 45mΩ | 22uF | 4000hrs@125℃ | 165mA@120Hz | -55℃~+125℃ | 10.5mm | 8mm | - | ||
| Min: 1 Mult: 1 | 0 | EEH-AZT1J330B | PANASONIC | 63V ±20% 33uF Plugin,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6611871 | Plugin,D8xL10.5mm | Box-packed | ±20% | 63V | 32mΩ | 33uF | 4000hrs@125℃ | 240mA@100Hz | -55℃~+125℃ | 10.5mm | 8mm | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | HHXE630ARA470MHA0G | NCC(Nippon Chemi-Con) | 63V ±20% 47uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6630506 | SMD,D8xL10.5mm | Bag-packed | ±20% | 63V | 40mΩ | 47uF | 4000hrs@135℃ | 210mA@120Hz | -55℃~+135℃ | 10.5mm | 8mm | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A784MS157M1HLAV026 | KEMET | ±20% 50V 150uF Hybrid Aluminum Electrolytic Capacitors ROHS | C6727245 | - | Tape & Reel (TR) | ±20% | 50V | 26mΩ | 150uF | 1000hrs@150℃ | 594mA@100Hz | -55℃~+150℃ | 13.2mm | 10mm | - | ||
| Min: 1 Mult: 1 | 0 | EEH-AZC1J470B | PANASONIC | 63V ±20% 47uF Plugin,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6843572 | Plugin,D8xL10.5mm | Box-packed | ±20% | 63V | 40mΩ | 47uF | 4000hrs@125℃ | 165mA@100Hz | -55℃~+125℃ | 10.5mm | 8mm | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | AHA0810330M063R | Kyocera AVX | 63V ±20% 33uF SMD,D8xL11mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6858247 | SMD,D8xL11mm | Tape & Reel (TR) | ±20% | 63V | 40mΩ | 33uF | 10000hrs@105℃ | 75mA@100Hz | -55℃~+105℃ | 11mm | 8mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HHXD250ARA221MHA0G | NCC(Nippon Chemi-Con) | 25V ±20% 220uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6873959 | SMD,D8xL10.5mm | Tape & Reel (TR) | ±20% | 25V | 27mΩ | 220uF | 5000hrs@105℃ | 299mA@120Hz | -55℃~+105℃ | 10.5mm | 8mm | - | ||
| Min: 1 Mult: 1 | 0 | EEH-AZT1H680B | PANASONIC | ±20% 50V 68uF Plugin,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6942367 | Plugin,D8xL10.5mm | Box-packed | ±20% | 50V | 25mΩ | 68uF | 4000hrs@125℃ | 405mA@100Hz | -55℃~+125℃ | 10.5mm | 8mm | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | HHXJ160ARA221MF80G | NCC(Nippon Chemi-Con) | ±20% 16V 220uF SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7201064 | SMD,D6.3xL8mm | Tape & Reel (TR) | ±20% | 16V | 27mΩ | 220uF | 4000hrs@125℃ | 270mA@120Hz | -55℃~+125℃ | 8mm | 6.3mm | - | ||
| Min: 1 Mult: 1 | 0 | EEH-AZA1H470B | PANASONIC | ±20% 50V 47uF Plugin,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7271666 | Plugin,D8xL10.5mm | Box-packed | ±20% | 50V | 30mΩ | 47uF | 10000hrs@105℃ | 270mA@100Hz | -55℃~+105℃ | 10.5mm | 8mm | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | EEH-AZA1V271B | PANASONIC | 35V ±20% 270uF Plugin,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7271671 | Plugin,D10xL10.5mm | Box-packed | ±20% | 35V | 20mΩ | 270uF | 10000hrs@105℃ | 375mA@100Hz | -55℃~+105℃ | 10.5mm | 10mm | 5mm | ||
| Min: 1 Mult: 1 | 0 | EEH-AZE1E221B | PANASONIC | 25V ±20% 220uF Plugin,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7271681 | Plugin,D8xL10.5mm | Box-packed | ±20% | 25V | 27mΩ | 220uF | 2000hrs@145℃ | 105mA@100Hz | -55℃~+145℃ | 10.5mm | 8mm | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HHXJ250ARA271MHA0G | NCC(Nippon Chemi-Con) | 25V ±20% 270uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7285606 | SMD,D8xL10.5mm | Tape & Reel (TR) | ±20% | 25V | 22mΩ | 270uF | 4000hrs@125℃ | 300mA@120Hz | -55℃~+125℃ | 10.5mm | 8mm | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSHVK101M1TDE7002E | Taiyo Yuden | 25V ±20% 100uF SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7352849 | SMD,D6.3xL8mm | Tape & Reel (TR) | ±20% | 25V | 30mΩ | 100uF | 6000hrs@125℃ | 140mA@120Hz | -55℃~+125℃ | 8mm | 6.3mm | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSHVK100M4EDC8002E | Taiyo Yuden | 63V ±20% 10uF Hybrid Aluminum Electrolytic Capacitors ROHS | C19752344 | - | Tape & Reel (TR) | ±20% | 63V | 120mΩ | 10uF | 6000hrs@125℃ | 700mA@100kHz | -55℃~+125℃ | 6.1mm | 6.3mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A780MN127M1HLAV030 | KEMET | ±20% 50V 120uF Hybrid Aluminum Electrolytic Capacitors ROHS | C19862646 | - | Tape & Reel (TR) | ±20% | 50V | 30mΩ | 120uF | 4000hrs@125℃ | 1.6A@100kHz | -55℃~+125℃ | 10.7mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | EEH-ZT1E331UP | PANASONIC | 25V ±20% 330uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20012574 | - | Tape & Reel (TR) | ±20% | 25V | 22mΩ | 330uF | 4000hrs@135℃ | 1.8A@100kHz | -55℃~+135℃ | 10.5mm | 8mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | EEH-ZT1V221UV | PANASONIC | 35V ±20% 220uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20012579 | - | Tape & Reel (TR) | ±20% | 35V | 22mΩ | 220uF | 4000hrs@135℃ | 1.8A@100kHz | -55℃~+135℃ | 10.8mm | 8mm | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RHA0607470M035K | Kyocera AVX | 35V ±20% 47uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20230529 | - | Tape & Reel (TR) | ±20% | 35V | 60mΩ | 47uF | 5000hrs@105℃ | 1.3A@100kHz | -55℃~+105℃ | 8.7mm | 6.3mm | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RHA1009560M050K | Kyocera AVX | ±20% 50V 56uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20230549 | - | Tape & Reel (TR) | ±20% | 50V | 25mΩ | 56uF | 10000hrs@105℃ | 2.3A@100kHz | -55℃~+105℃ | 11mm | 10mm | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RHA1011331M025K | Kyocera AVX | 25V ±20% 330uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20230554 | - | Tape & Reel (TR) | ±20% | 25V | 16mΩ | 330uF | 10000hrs@105℃ | 2.9A@100kHz | -55℃~+105℃ | 13mm | 10mm | 5mm |