Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Tolerance
|
ESR
|
Capacitance
|
Load Life
|
Rated Ripple Curren
|
Operating Temperature
|
Capacitor Length
|
Capacitor Diameter
|
Pin Spaceing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Tolerance
|
ESR
|
Capacitance
|
Load Life
|
Rated Ripple Curren
|
Operating Temperature
|
Capacitor Length
|
Capacitor Diameter
|
Pin Spaceing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEH-AZA1J820B | PANASONIC | 63V ±20% 82uF Plugin,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6547391 | Plugin,D10xL10.5mm | Box-packed | 63V | ±20% | 30mΩ | 82uF | 10000hrs@105℃ | 270mA@100Hz | -55℃~+105℃ | 10.5mm | 10mm | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GYE1V181MCQ1GS | Nichicon | 35V ±20% 180uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6569346 | SMD,D8xL10.5mm | Tape & Reel (TR) | 35V | ±20% | 27mΩ | 180uF | 4000hrs@125℃ | 300mA@120Hz | -55℃~+125℃ | 10.5mm | 8mm | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EEH-ZU1J151V | PANASONIC | 63V ±20% 150uF SMD,D10xL17.1mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6611883 | SMD,D10xL17.1mm | Tape & Reel (TR) | 63V | ±20% | 10mΩ | 150uF | 4000hrs@135℃ | 780mA@100Hz | -55℃~+135℃ | 17.1mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GYA1K470MCQ1GS | Nichicon | 80V ±20% 47uF SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6955121 | SMD,D10xL10.5mm | Tape & Reel (TR) | 80V | ±20% | 36mΩ | 47uF | 4000hrs@125℃ | 195mA@120Hz | -55℃~+125℃ | 10.5mm | 10mm | - | ||
| Min: 1 Mult: 1 | 0 | 25PZK560M10X9 | Rubycon | 25V ±20% 560uF Plugin,D10xL9mm Hybrid Aluminum Electrolytic Capacitors ROHS | C6993426 | Plugin,D10xL9mm | Bag-packed | 25V | ±20% | 20mΩ | 560uF | 4000hrs@125℃ | 420mA@100Hz | -55℃~+125℃ | 9mm | 10mm | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | AHA0810330M050R | Kyocera AVX | ±20% 50V 33uF SMD,D8xL11mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7071857 | SMD,D8xL11mm | Tape & Reel (TR) | 50V | ±20% | 35mΩ | 33uF | 10000hrs@105℃ | 80mA@100Hz | -55℃~+105℃ | 11mm | 8mm | - | ||
| Min: 1 Mult: 1 | 0 | EEH-AZS1V331B | PANASONIC | 35V ±20% 330uF Plugin,D10xL12.7mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7182683 | Plugin,D10xL12.7mm | Box-packed | 35V | ±20% | 14mΩ | 330uF | 2000hrs@145℃ | 525mA@100Hz | -55℃~+145℃ | 12.7mm | 10mm | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | EEH-ZU1J151P | PANASONIC | 63V ±20% 150uF SMD,D10xL16.8mm Hybrid Aluminum Electrolytic Capacitors ROHS | C7271708 | SMD,D10xL16.8mm | Tape & Reel (TR) | 63V | ±20% | 10mΩ | 150uF | 4000hrs@135℃ | 780mA@100Hz | -55℃~+135℃ | 16.8mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | EEH-ZT1E561UP | PANASONIC | 25V ±20% 560uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20012576 | - | Tape & Reel (TR) | 25V | ±20% | 16mΩ | 560uF | 4000hrs@135℃ | 2.2A@100kHz | -55℃~+135℃ | 10.5mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RHA1011150M100K | Kyocera AVX | 100V ±20% 15uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20230551 | - | Tape & Reel (TR) | 100V | ±20% | 60mΩ | 15uF | 10000hrs@105℃ | 1.6A@100kHz | -55℃~+105℃ | 13mm | 10mm | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RHA1011560M063K | Kyocera AVX | 63V ±20% 56uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20230556 | - | Tape & Reel (TR) | 63V | ±20% | 22mΩ | 56uF | 10000hrs@105℃ | 2.4A@100kHz | -55℃~+105℃ | 13mm | 10mm | 5mm | ||
| Min: 1 Mult: 1 | 0 | HHXE500ARA330MHA0G | NCC(Nippon Chemi-Con) | ±20% 50V 33uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20233741 | - | Bag-packed | 50V | ±20% | 30mΩ | 33uF | 4000hrs@135℃ | 2.4A@100kHz | -55℃~+135℃ | 10.5mm | 8mm | - | ||
| Min: 1 Mult: 1 | 0 | HHXE630ARA330MJA0G | NCC(Nippon Chemi-Con) | 63V ±20% 33uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20233746 | - | Bag-packed | 63V | ±20% | 30mΩ | 33uF | 4000hrs@135℃ | 2.6A@100kHz | -55℃~+135℃ | 10.5mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HHXF630ARA470MHA0G | NCC(Nippon Chemi-Con) | 63V ±20% 47uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20233761 | - | Tape & Reel (TR) | 63V | ±20% | 27mΩ | 47uF | 3000hrs@135℃ | 3.3A@100kHz | -55℃~+135℃ | 10.5mm | 8mm | - | ||
| Min: 1 Mult: 1 | 0 | HHXJ500ARA820MHA0G | NCC(Nippon Chemi-Con) | ±20% 50V 82uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20233766 | - | Bag-packed | 50V | ±20% | 30mΩ | 82uF | 4000hrs@125℃ | 1.7A@100kHz | -55℃~+125℃ | 10.5mm | 8mm | - | ||
| Min: 1 Mult: 1
Full Reel: 10
| 0 | SVG050M101GABPE50V00A | Su'scon | ±20% 50V 100uF Hybrid Aluminum Electrolytic Capacitors ROHS | C20473618 | - | Tape & Reel (TR) | 50V | ±20% | - | 100uF | 4000hrs@125℃ | 1.6A@100kHz | -55℃~+125℃ | 10.5mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VGYE1051H121MVCG | Ymin | ±20% 50V 120uF SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C20539540 | SMD,D10xL10.5mm | Tape & Reel (TR) | 50V | ±20% | - | 120uF | 10000hrs@105℃ | - | - | 10.5mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VHMC0581H220MVCG | Ymin | ±20% 50V 22uF SMD,D6.3xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS | C20539555 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 50V | ±20% | - | 22uF | 4000hrs@125℃ | - | - | 5.8mm | 6.3mm | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VHTC0581E560MVCG | Ymin | 25V ±20% 56uF SMD,D6.3xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS | C20539565 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 25V | ±20% | - | 56uF | 4000hrs@125℃ | - | - | 5.8mm | 6.3mm | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EEHZC1E330R | PANASONIC | 25V ±20% 33uF SMD,D5xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS | C542474 | SMD,D5xL6.1mm | Tape & Reel (TR) | 25V | ±20% | 80mΩ | 33uF | 4000hrs@125℃ | 55mA@100Hz | -55℃~+125℃ | 6.1mm | 5mm | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | EEHAZF1E151 | PANASONIC | 25V ±20% 150uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | C542524 | SMD,D8xL10.5mm | Tape & Reel (TR) | 25V | ±20% | 27mΩ | 150uF | 10000hrs@150℃ | 120mA@100Hz | -55℃~+150℃ | 10.5mm | 8mm | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | EEHZF1J560P | PANASONIC | 63V ±20% 56uF Hybrid Aluminum Electrolytic Capacitors ROHS | C571239 | - | Tape & Reel (TR) | 63V | ±20% | 30mΩ | 56uF | 10000hrs@150℃ | 126mA@100Hz | -55℃~+150℃ | 10.5mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | EEHZS1V331V | PANASONIC | 35V ±20% 330uF SMD,D10xL13.1mm Hybrid Aluminum Electrolytic Capacitors ROHS | C571249 | SMD,D10xL13.1mm | Tape & Reel (TR) | 35V | ±20% | 14mΩ | 330uF | 4000hrs@135℃ | 525mA@100Hz | -55℃~+135℃ | 13.1mm | 10mm | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | GYC1H330MCW1GS | Nichicon | ±20% 50V 33uF SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS | C1517642 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 50V | ±20% | 45mΩ@100kHz | 33uF | 2000hrs@135℃ | 1.1A@100kHz | -55℃~+135℃ | 7.7mm | 6.3mm | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GYC1E331MCW1GS | Nichicon | 25V ±20% 330uF SMD,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS | C1517647 | SMD,D10xL10mm | Tape & Reel (TR) | 25V | ±20% | 20mΩ@100kHz | 330uF | 4000hrs@135℃ | 2A@100kHz | -55℃~+135℃ | 10mm | 10mm | - |