Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-ENK025C65S | Vishay Intertech | IGBT Transistors / Modules ROHS | C17391311 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENW30S120T | Vishay Intertech | IGBT Transistors / Modules ROHS | C17391292 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N3T7B11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17301759 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17374566 | SMPD-24 | Tube-packed | 400W | -55℃~+150℃@(Tj) | 145A | 600V | - | - | 1.8V@15V,70A | 120ns | 30ns | 143nC | 140ns | 2mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXGX55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17371513 | TO-247-3 | Tube-packed | 460W | - | 125A | 1.2kV | - | PT (Through Type) | 2.3V@15V,55A | 365ns | 23ns | 185nC | 200ns | 13.3mJ | 5.1mJ | ||
| Min: 1 Mult: 1 | 0 | RGTV00TS65GC11 | ROHM Semicon | 276W 95A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17367130 | TO-247N | Tube-packed | 276W | -40℃~+175℃@(Tj) | 95A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 142ns | 41ns | 104nC | - | - | 1.17mJ | ||
| Min: 1 Mult: 1 | 0 | MUBW25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17399203 | - | Bag-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17348742 | TO-264 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 240A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 490ns | 40ns | 420nC | - | 33mJ | 10mJ | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7B11BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17348778 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N90C3 | Littelfuse/IXYS | 600W 105A 900V TO-247 IGBT Transistors / Modules ROHS | C17355570 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 105A | 900V | - | - | 2.5V@15V,40A | 78ns | 27ns | 74nC | - | 1mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-264 IGBT Transistors / Modules ROHS | C17291828 | TO-264 | Tube-packed | 1.56kW | -55℃~+175℃@(Tj) | 410A | 650V | - | - | 1.7V@15V,100A | 370ns | 60ns | 340nC | 108ns | 4mJ | 5mJ | ||
| Min: 1 Mult: 1 | 0 | GT50J341,Q | TOSHIBA | 200W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17338091 | SC-65-3 | Tube-packed | 200W | - | 50A | 600V | - | - | 2.2V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90SA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17203850 | SOT-227 | Tube-packed | 781W | -40℃~+150℃@(Tj) | 169A | 1.2kV | - | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N300HV | Littelfuse/IXYS | 250W 50A 3kV TO-268 IGBT Transistors / Modules ROHS | C17195935 | TO-268 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 50A | 3kV | - | - | 3.2V@15V,20A | - | - | 105nC | 1.35us | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X200N60B3 | Littelfuse/IXYS | 625W 223A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17194798 | SMPD-24 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 223A | 600V | - | PT (Through Type) | 1.7V@15V,100A | 160ns | 48ns | 315nC | - | 2.9mJ | 2.85mJ | ||
| Min: 1 Mult: 1 | 0 | RGT40TM65DGC9 | ROHM Semicon | 39W 17A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17218426 | TO-220 | Tube-packed | 39W | -40℃~+175℃@(Tj) | 17A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 75ns | 22ns | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300YH120N | Vishay Intertech | 1.042kW 341A 1.2kV IGBT Transistors / Modules ROHS | C17279273 | - | Bag-packed | 1.042kW | -40℃~+150℃@(Tj) | 341A | 1.2kV | 36nF@30V | - | 2.17V@15V,300A(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK50N120C3H1 | Littelfuse/IXYS | 460W 95A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17238491 | TO-264 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 95A | 1.2kV | - | PT (Through Type) | 4.2V@15V,40A | 123ns | 31ns | 196nC | 75ns | - | 2mJ | ||
| Min: 1 Mult: 1 | 0 | IXBL60N360 | Littelfuse/IXYS | 417W 92A 3.6kV IGBT Transistors / Modules ROHS | C17190834 | - | Tube-packed | 417W | -55℃~+150℃@(Tj) | 92A | 3.6kV | - | - | 3.4V@15V,60A | 340ns | 50ns | 450nC | 1.95us | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17209058 | TO-268AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | - | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | 100ns | 2.16mJ | 3.47mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1-E | Infineon Technologies | 217W 55A 600V TO-247AD IGBT Transistors / Modules ROHS | C17272505 | TO-247AD | Tube-packed | 217W | -55℃~+175℃@(Tj) | 55A | 600V | - | - | 1.77V@15V,24A | 90ns | 19ns | 77nC | 102ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17502614 | TO-247-3 | Tube-packed | 1.56kW | -55℃~+175℃@(Tj) | 410A | 650V | - | - | 1.7V@15V,100A | 370ns | 60ns | 340nC | 108ns | 4mJ | 5mJ | ||
| Min: 1 Mult: 1 | 0 | MIXA20WB1200TED | Littelfuse/IXYS | 100W 28A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17495863 | - | Box-packed | 100W | -40℃~+125℃@(Tj) | 28A | 1.2kV | - | PT (Through Type) | 2.1V@15V,16A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512195 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.55V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH60N65C4 | Littelfuse/IXYS | 455W 118A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17476885 | TO-247 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 118A | 650V | - | PT (Through Type) | 2.2V@15V,60A | 133ns | 37ns | 94nC | - | - | 3.2mJ |