Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW30H65FB | STMicroelectronics | TO-247 IGBT Transistors / Modules ROHS | C2971208 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD20N40LZ | STMicroelectronics | 125W 25A 390V DPAK IGBT Transistors / Modules ROHS | C2971593 | DPAK | Tape & Reel (TR) | 4.3us | 125W | 700ns | -55℃~+175℃@(Tj) | 25A | 390V | - | - | 1.6V@4V,6A | 24nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60KT4 | STMicroelectronics | 125W 35A 600V D2PAK IGBT Transistors / Modules ROHS | C3190524 | D2PAK | Tape & Reel (TR) | 105ns | 125W | 30ns | -55℃~+150℃@(Tj) | 35A | 600V | - | - | 2.75V@15V,12A | 55nC | 0.165mJ | 0.255mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGF20H65DFB2 | STMicroelectronics | 45W 40A 650V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS | C3193585 | TO-220FP | Tube-packed | 78.8ns | 45W | 16ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 0.265mJ | 0.214mJ | 215ns | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17198144 | TO-3P | Tube-packed | 189ns | 258W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 163nC | - | - | 53ns | ||
| Min: 1 Mult: 1 | 0 | STGWT40H65FB | STMicroelectronics | 283W 80A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17236067 | TO-3P | Tube-packed | 142ns | 283W | 40ns | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.3V@15V,40A | 210nC | 498mJ | 363mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGFW20H65FB | STMicroelectronics | 52W 40A 650V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17275045 | TO-3P-3 | Tube-packed | 139ns | 52W | 30ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2V@15V,20A | 120nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60W | STMicroelectronics | 250W 70A 600V TO-247 IGBT Transistors / Modules ROHS | C17180753 | TO-247 | Tube-packed | 168ns | 250W | 33ns | -55℃~+150℃@(Tj) | 70A | 600V | - | - | 2.5V@15V,30A | 126nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF19NC60WD | STMicroelectronics | 32W 14A 600V TO-220FP IGBT Transistors / Modules ROHS | C17451354 | TO-220FP | Tube-packed | 90ns | 32W | 25ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.5V@15V,12A | 53nC | - | - | 31ns | ||
| Min: 1 Mult: 1 | 0 | STGF8NC60KD | STMicroelectronics | 24W 7A 600V TO-220FP IGBT Transistors / Modules ROHS | C17605387 | TO-220FP | Tube-packed | 72ns | 24W | 17ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.75V@15V,3A | 19nC | - | - | 23.5ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW20H60DF | STMicroelectronics | 167W 40A 600V FS(Field Stop) TO-247AC-3 IGBT Transistors / Modules ROHS | C183256 | TO-247AC-3 | Tube-packed | 177ns | 167W | 42.5ns | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 2V@15V,20A | 115nC | 0.209mJ | 0.261mJ | 90ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGF19NC60HD | STMicroelectronics | 32W 16A 600V TO-220FP IGBT Transistors / Modules ROHS | C3193586 | TO-220FP | Tube-packed | - | 32W | - | -55℃~+150℃@(Tj) | 16A | 600V | - | - | - | - | 0.085mJ | 0.189mJ | 31ns | ||
| Min: 1 Mult: 1 | 0 | STGW50H65DFB2-4 | STMicroelectronics | 272W 86A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193696 | TO-247-4 | Tube-packed | 128ns | 272W | 18ns | -55℃~+175℃@(Tj) | 86A | 650V | - | FS(Field Stop) | 2V@15V,50A | 151nC | 0.629mJ | 0.478mJ | 92ns | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60V | STMicroelectronics | 260W 80A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17383926 | TO-247-3 | Tube-packed | 140ns | 260W | 43ns | -55℃~+150℃@(Tj) | 80A | 600V | - | - | 2.5V@15V,40A | 214nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW19NC60H | STMicroelectronics | 140W 42A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17443685 | TO-247-3 | Tube-packed | 97ns | 140W | 25ns | -55℃~+150℃@(Tj) | 42A | 600V | - | - | 2.5V@15V,12A | 53nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10H60DF | STMicroelectronics | 115W 20A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971195 | D2PAK | Tape & Reel (TR) | - | 115W | - | -55℃~+175℃@(Tj) | 20A | 600V | - | FS(Field Stop) | - | - | 0.083mJ | 0.14mJ | 107ns | ||
| Min: 1 Mult: 1 | 0 | STGP15M120F3 | STMicroelectronics | 259W 30A 1.2kV FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C3193377 | TO-220 | Tube-packed | 122ns | 259W | 26ns | -55℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,15A | 53nC | 0.55mJ | 0.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGWA30HP65FB | STMicroelectronics | 260W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193682 | TO-247-3 | Tube-packed | 146ns | 260W | - | - | 60A | 650V | - | FS(Field Stop) | 2V@15V,30A | 149nC | - | 0.293mJ | 140ns | ||
| Min: 1 Mult: 1 | 0 | STGW40H65DFB-4 | STMicroelectronics | TO-247-4 IGBT Transistors / Modules ROHS | C3193697 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60H | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17467561 | TO-220 | Tube-packed | 97ns | 130W | 25ns | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.5V@15V,12A | 53nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF10M65DF2 | STMicroelectronics | TO-220FP IGBT Transistors / Modules ROHS | C472634 | TO-220FP | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD7NB60ST4 | STMicroelectronics | 55W 15A 600V DPAK IGBT Transistors / Modules ROHS | C17202553 | DPAK | Tape & Reel (TR) | - | 55W | 700ns | - | 15A | 600V | - | - | 1.6V@15V,7A | 33nC | - | 3.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGWA25IH135DF2 | STMicroelectronics | TO-247LONGLEADS IGBT Transistors / Modules ROHS | C20033851 | TO-247LONGLEADS | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40V60DLF | STMicroelectronics | 283W 80A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17545095 | TO-3P | Tube-packed | 208ns | 283W | - | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.3V@15V,40A | 226nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGP10NB60S | STMicroelectronics | 80W 29A 600V TO-220 IGBT Transistors / Modules ROHS | C17561424 | TO-220 | Tube-packed | 1.2us | 80W | 700ns | -55℃~+150℃@(Tj) | 29A | 600V | - | - | 1.75V@15V,10A | 33nC | - | 5mJ | - |