Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170AHV-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C3194066 | TO-268HV | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 40ns | 0.18mJ | 0.59mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170-TRL | Littelfuse/IXYS | 75W 12A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194056 | TO-268 | Tape & Reel (TR) | 250ns | 75W | 40ns | -55℃~+150℃@(Tj) | 12A | 1.7kV | - | - | 4V@15V,6A | 20nC | 36ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170A-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194058 | TO-268 | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 40ns | 0.18mJ | 0.59mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65DGC11 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193884 | TO-247N | Tube-packed | - | 277W | - | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | 54ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2DHRC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193919 | TO-247N | Tube-packed | 140ns | 395W | 37ns | -40℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 67nC | 182ns | 1.65mJ | 1.4mJ | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65EHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193917 | TO-247N | Tube-packed | 243ns | 348W | 59ns | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 213nC | 100ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| IXGA20N120A3-TRL | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193992 | TO-263(D2PAK) | Tape & Reel (TR) | 290ns | 180W | 16ns | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 50nC | 44ns | 6.47mJ | 2.85mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRG4RC10UDTRRP | Infineon Technologies | 38W 8.5A 600V DPAK IGBT Transistors / Modules ROHS | C3190814 | DPAK | Tape & Reel (TR) | 87ns | 38W | 40ns | - | 8.5A | 600V | - | - | 2.6V@15V,5A | 15nC | 28ns | 0.12mJ | 0.14mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N65RH5XKSA1 | Infineon Technologies | 305W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191663 | TO-247-3 | Tube-packed | 180ns | 305W | 22ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 120nC | - | 0.18mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P3BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190400 | - | Tray | - | 1000kW | - | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWS80TS65GC13 | ROHM Semicon | 202W 71A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193858 | TO-247G | Tube-packed | 114ns | 202W | 40ns | -40℃~+175℃@(Tj) | 71A | 650V | - | FS(Field Stop) | 2V@15V,40A | 83nC | - | 0.66mJ | 0.7mJ | ||
| Min: 1 Mult: 1 | 0 | ISL9V5036P3-F085C | onsemi | 250W 46A 390V TO-220-3 IGBT Transistors / Modules ROHS | C3193421 | TO-220-3 | Tray | 10.8us | 250W | - | -40℃~+175℃@(Tj) | 46A | 390V | - | - | 1.6V@4V,10A | 32nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4266DPBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193731 | TO-247AC | Bag-packed | - | 455W | - | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | 170ns | 2.2mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50SPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193715 | TO-247AC | Bag-packed | - | 200W | - | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | - | 8.27mJ | 0.72mJ | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC13 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193864 | TO-247G | Tube-packed | 186ns | 111W | 44ns | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | 1.11mJ | 0.77mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF600B12ME4B11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190358 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4PB15BPSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190331 | - | Bag-packed | - | 515W | - | -40℃~+150℃@(Tj) | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1600R33HE4BPSA1 | Infineon Technologies | 3.6kW 1.6kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190381 | - | Tray | - | 3.6kW | - | -40℃~+150℃@(Tj) | 1.6kA | 3.3kV | 187nF@25V | FS(Field Stop) | 2.65V@15V,1.6kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA50N65SS5XKSA1 | Infineon Technologies | 274W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191749 | TO-247-4 | Tube-packed | 140ns | 274W | 19ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,50A | 110nC | - | 0.52mJ | 0.23mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD06N65T6ARMA1 | Infineon Technologies | 31W 9A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191759 | TO-252-3 | Tape & Reel (TR) | 35ns | 31W | 15ns | -40℃~+175℃@(Tj) | 9A | 650V | - | FS(Field Stop) | 1.9V@15V,3A | 13.7nC | - | 0.03mJ | 0.06mJ | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190401 | - | Tray | - | 1000kW | - | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD13T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906345 | SMD | Bag-packed | - | - | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 2.2V@15V,30A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7PBPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190219 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME7B11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190344 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 600A | 1.2kV | 92nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS500R17OE4DB81BPSA1 | Infineon Technologies | 20mW 500A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190367 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 500A | 1.7kV | 40nF@25V | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - |