Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS75R07N2E4 | Infineon Technologies | 250W 75A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190265 | - | Tray | 250W | -40℃~+150℃@(Tj) | 75A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | ||
| Min: 1 Mult: 1 | 0 | F450R12KS4 | Infineon Technologies | 355W 70A 1.2kV IGBT Transistors / Modules ROHS | C3190290 | - | Tray | 355W | -40℃~+125℃@(Tj) | 70A | 1.2kV | 3.4nF@25V | - | 3.75V@15V,50A | ||
| Min: 1 Mult: 1 | 0 | FP75R07N2E4 | Infineon Technologies | 20mW 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190305 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | ||
| Min: 1 Mult: 1 | 0 | FS200R12PT4 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198678 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4B73 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190335 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | ||
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3C1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190390 | - | Tray | 2400kW | - | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | 3.1V@15V,1.5kA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF600R12IP4D | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198758 | - | Tray | 3.35kW | -40℃~+150℃ | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD200R12PT4B6 | Infineon Technologies | 1.1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198763 | - | Bag-packed | 1.1kW | -40℃~+150℃ | 300A | 1.2kV | 12.5nF@25V | FS(Field Stop) | 2.1V@15V,200A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4B9 | Infineon Technologies | 13.5kW 3.56kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198647 | - | Bag-packed | 13.5kW | -40℃~+150℃@(Tj) | 3.56kA | 1.2kV | 150nF@25V | FS(Field Stop) | 2.1V@15V,2.4kA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT4B11 | Infineon Technologies | 385W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198848 | - | Bag-packed | 385W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT4 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198863 | - | Bag-packed | 160W | -40℃~+150℃ | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD16001200R17HP4KB2 | Infineon Technologies | 1.05kW 1.6kA 1.7kV IGBT Transistors / Modules ROHS | C3198762 | - | Tray | 1.05kW | -40℃~+150℃@(Tj) | 1.6kA | 1.7kV | 130nF@25V | - | 2.25V@15V,1600A | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B29 | Infineon Technologies | 15.5kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198857 | - | Tray | 15.5kW | -40℃~+150℃ | 4.8kA | 1.7kV | 195nF@25V | FS(Field Stop) | 2.25V@15V,2400A | ||
| Min: 1 Mult: 1 | 0 | FZ800R33KF2C | Infineon Technologies | IGBT Transistors / Modules ROHS | C6258622 | - | Tray | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KE3 | Infineon Technologies | 270W 75A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17191302 | - | Bag-packed | 270W | - | 75A | 1.2kV | 3.5nF@25V | NPT (non-penetrating type) | 2.15V@15V,50A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3FB11 | Infineon Technologies | 20mW 20A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271226 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 20A | 1.2kV | 2.35nF@25V | FS(Field Stop) | 1.7V@15V,20A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F1225R12KT4G | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17321177 | - | Tray | 160W | -40℃~+150℃ | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.15V@15V,25A | ||
| Min: 1 Mult: 1 | 0 | BSM400GA120DN2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171096 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFS150B17N3E4PB11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171211 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF8MR12W2M1PB11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171437 | - | Tray | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4CPB11 | Infineon Technologies | 4.05kW 1.06kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171472 | - | Bag-packed | 4.05kW | -40℃~+150℃@(Tj) | 1.06kA | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RR | Infineon Technologies | 500W 70A 1.2kV IGBT Transistors / Modules ROHS | C3190316 | - | Tray | 500W | - | 70A | 1.2kV | 5.1nF@25V | - | 2.75V@15V,70A | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B15 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190326 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.25V@15V,25A | ||
| Min: 1 Mult: 1 | 0 | FF600R17ME4B11 | Infineon Technologies | 20mW 950A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190336 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 950A | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P2 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190396 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A |